Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 5
5 Remaining
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
5 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
-
LM395T/NOPB - Texas Instruments LM395T/NOPB-ND TRANS NPN 36V 2.2A TO220-3 2,109 - Immediate
9,990 - Factory Stock ?
Available: 2,109
$3.82000 1 Minimum: 1 Tube?
-
Active NPN 2.2A 36V
-
-
-
-
-
0°C ~ 125°C (TA) Through Hole TO-220-3 TO-220-3
LP395Z/NOPB Datasheet LP395Z/NOPB - Texas Instruments LP395Z/NOPB-ND TRANS NPN 36V TO92-3 4,857 - Immediate
9,000 - Factory Stock ?
Available: 4,857
$1.71000 1 Minimum: 1 Bulk?
-
Active NPN
-
36V
-
-
-
-
-
0°C ~ 125°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
-
LM395T - Texas Instruments 296-36372-5-ND TRANS NPN 36V 2.2A TO220-3 108 - Immediate
765 - Factory Stock ?
Available: 108
$5.35000
-
Tube?
-
Not For New Designs NPN 2.2A 36V
-
-
-
-
-
0°C ~ 125°C (TA) Through Hole TO-220-3 TO-220-3
LP395Z/LFT1 Datasheet LP395Z/LFT1 - Texas Instruments LP395Z/LFT1-ND TRANS NPN 36V TO92-3 6,000 - Factory Stock ? $0.72471 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
-
Active NPN
-
36V
-
-
-
-
-
0°C ~ 125°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
-
LP395Z/LFT4 - Texas Instruments LP395Z/LFT4-ND TRANS NPN 36V TO92-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN
-
36V
-
-
-
-
-
0°C ~ 125°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
Results per Page
Page 1/1

21:13:01 7/15/2019