Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Results: 20
20 Remaining
Filter Options:
Packaging
Clear
Voltage - Collector Emitter Breakdown (Max)
Clear
Frequency - Transition
Clear
Noise Figure (dB Typ @ f)
Clear
Gain
Clear
Power - Max
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Current - Collector (Ic) (Max)
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
20 Remaining
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
Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SD1275 Datasheet SD1275 - STMicroelectronics 497-5455-ND RF TRANS NPN 16V M135 22 - Immediate Available: 22 $57.92000
-
Bulk?
-
Obsolete NPN 16V
-
-
9dB 70W 20 @ 250mA, 5V 8A 200°C (TJ) Chassis, Stud Mount M135 M135
SD1274 Datasheet SD1274 - STMicroelectronics 497-5453-ND RF TRANS NPN 16V M135 9 - Immediate Available: 9 $57.92000
-
Bulk?
-
Obsolete NPN 16V
-
-
10dB 70W 20 @ 250mA, 5V 8A 200°C (TJ) Surface Mount M135 M135
SD1274-01 Datasheet SD1274-01 - STMicroelectronics 497-5454-ND RF TRANS NPN 16V M113 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 16V
-
-
10dB 70W 20 @ 250mA, 5V 8A
-
Surface Mount M113 M113
SD1275-01 Datasheet SD1275-01 - STMicroelectronics 497-5456-ND RF TRANS NPN 16V M113 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 16V
-
-
9dB 70W 20 @ 250mA, 5V 8A
-
Surface Mount M113 M113
SD1405 Datasheet SD1405 - STMicroelectronics 497-5457-ND RF TRANS NPN 18V M174 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 18V
-
-
13dB 270W 20 @ 5A, 5V 20A 200°C (TJ) Surface Mount M174 M174
SD1433 Datasheet Photo Not Available SD1433-ND RF TRANS NPN 16V M122 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 16V
-
-
7dB 58W 10 @ 1A, 5V 2.5A 200°C (TJ) Chassis, Stud Mount M122 M122
SD1446 Datasheet SD1446 - STMicroelectronics 497-5458-ND RF TRANS NPN 18V M113 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 18V
-
-
10dB 183W 10 @ 5A, 5V 12A 200°C (TJ) Surface Mount M113 M113
SD1477 Datasheet SD1477 - STMicroelectronics 497-6723-ND RF TRANS NPN 18V M111 0 Available: 0
Obsolete
-
Tray?
-
Obsolete NPN 18V
-
-
6dB 270W 10 @ 5A, 5V 20A 200°C (TJ) Surface Mount M111 M111
SD1488 Datasheet SD1488 - STMicroelectronics SD1488-ND RF TRANS NPN 16V M111 0 Available: 0
Obsolete
-
Tray?
-
Obsolete NPN 16V
-
-
5.8dB 117W 20 @ 1A, 5V 8A 200°C (TJ) Surface Mount M111 M111
SD1726 Datasheet SD1726 - STMicroelectronics 497-6724-ND RF TRANS NPN 55V M174 0 Available: 0
Obsolete
-
Tray?
-
Obsolete NPN 55V
-
-
14dB 318W 18 @ 1.4A, 6V 20A 200°C (TJ) Surface Mount M174 M174
SD1727 Datasheet Photo Not Available 497-5459-ND RF TRANS NPN 55V M164 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 55V
-
-
14dB 233W 18 @ 1.4A, 6V 10A 200°C (TJ) Chassis, Stud Mount M164 M164
SD1728 Datasheet SD1728 - STMicroelectronics 497-5460-ND RF TRANS NPN 55V M177 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 55V
-
-
15dB ~ 17dB 330W 23 @ 10A, 6V 40A 200°C (TJ) Surface Mount M177 M177
SD1731 Datasheet SD1731 - STMicroelectronics 497-5461-ND RF TRANS NPN 55V M174 0 Available: 0
Obsolete
-
Tray?
-
Obsolete NPN 55V
-
-
13dB 233W 15 @ 10A, 6V 20A 200°C (TJ) Surface Mount M174 M174
START405TR Datasheet START405TR - STMicroelectronics START405TR-ND RF TRANS NPN 4.5V SOT343 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 4.5V
-
1.1dB @ 1.8GHz 19dB 45mW 160 @ 5mA, 4V 10mA
-
Surface Mount SC-82A, SOT-343
-
START499ETR Datasheet START499ETR - STMicroelectronics 497-8293-2-ND RF TRANS NPN 4.5V 1.9GHZ SOT343 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 4.5V 1.9GHz 3.3dB @ 1.8GHz 15dB 600mW 160 @ 160mA, 4V 600mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
START499ETR Datasheet START499ETR - STMicroelectronics 497-8293-1-ND RF TRANS NPN 4.5V 1.9GHZ SOT343 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN 4.5V 1.9GHz 3.3dB @ 1.8GHz 15dB 600mW 160 @ 160mA, 4V 600mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
START499ETR Datasheet START499ETR - STMicroelectronics 497-8293-6-ND RF TRANS NPN 4.5V 1.9GHZ SOT343 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete NPN 4.5V 1.9GHz 3.3dB @ 1.8GHz 15dB 600mW 160 @ 160mA, 4V 600mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
START499D Datasheet START499D - STMicroelectronics 497-8804-2-ND RF TRANS NPN 4.5V SOT89 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 4.5V
-
-
13dB ~ 14dB 1.7W 150 @ 160mA, 3V 1A 150°C (TJ) Surface Mount TO-243AA SOT-89
START499D Datasheet START499D - STMicroelectronics 497-8804-1-ND RF TRANS NPN 4.5V SOT89 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN 4.5V
-
-
13dB ~ 14dB 1.7W 150 @ 160mA, 3V 1A 150°C (TJ) Surface Mount TO-243AA SOT-89
START499D Datasheet START499D - STMicroelectronics 497-8804-6-ND RF TRANS NPN 4.5V SOT89 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete NPN 4.5V
-
-
13dB ~ 14dB 1.7W 150 @ 160mA, 3V 1A 150°C (TJ) Surface Mount TO-243AA SOT-89
Results per Page
Page 1/1

19:29:23 7/16/2019