USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Transistors - Bipolar (BJT) - RF

Results: 202
202 Remaining
Filter Options:
Packaging
Clear
Transistor Type
Clear
Voltage - Collector Emitter Breakdown (Max)
Clear
Frequency - Transition
Clear
Noise Figure (dB Typ @ f)
Clear
Gain
Clear
Power - Max
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Current - Collector (Ic) (Max)
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
202 Remaining
Results per Page
Page 9/9
|< 5 6 7 8 9 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFP720H6327XTSA1 Datasheet BFP720H6327XTSA1 - Infineon Technologies BFP720H6327XTSA1CT-ND BFP720H6327XTSA1 RF TRANS NPN 4.7V 45GHZ SOT343 5 - Immediate Available: 5 $0.53000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 4.7V 45GHz 0.4dB ~ 0.95dB @ 150MHz ~ 10GHz 10.5dB ~ 28.5dB 100mW 160 @ 13mA, 3V 25mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
BFP720H6327XTSA1 Datasheet BFP720H6327XTSA1 - Infineon Technologies BFP720H6327XTSA1DKR-ND BFP720H6327XTSA1 RF TRANS NPN 4.7V 45GHZ SOT343 5 - Immediate Available: 5 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 4.7V 45GHz 0.4dB ~ 0.95dB @ 150MHz ~ 10GHz 10.5dB ~ 28.5dB 100mW 160 @ 13mA, 3V 25mA 150°C (TJ) Surface Mount SC-82A, SOT-343 SOT-343
Results per Page
Page 9/9
|< 5 6 7 8 9 > >|

17:22:30 10/26/2020