BC847QASX Bipolar (BJT) Transistor Array NPN, PNP Complementary 45V 100mA 100MHz 230mW Surface Mount DFN1010B-6
Product Overview
Digi-Key Part Number BC847QASX-ND
Copy   BC847QASX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC847QASX

Copy   BC847QASX
Description TRANS NPN/PNP 45V 0.1A 6DFN
Copy   TRANS NPN/PNP 45V 0.1A 6DFN
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP Complementary 45V 100mA 100MHz 230mW Surface Mount DFN1010B-6

Copy   Bipolar (BJT) Transistor Array NPN, PNP Complementary 45V 100mA 100MHz 230mW Surface Mount DFN1010B-6
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN, PNP Complementary
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 230mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package DFN1010B-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 934068722115

22:52:40 7/21/2019