USD

BC847QASX Bipolar (BJT) Transistor Array NPN, PNP Complementary 45V 100mA 100MHz 230mW Surface Mount DFN1010B-6
Non-Stock

BC847QASX

Digi-Key Part Number BC847QASX-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC847QASX
Copy  
Description TRANS NPN/PNP 45V 0.1A 6DFN
Copy  
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP Complementary 45V 100mA 100MHz 230mW Surface Mount DFN1010B-6

Copy  
Documents & Media
Environmental Information NXP RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series Automotive, AEC-Q101
Packaging Tape & Reel (TR) 
Part Status Active
Transistor Type NPN, PNP Complementary
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 230mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package DFN1010B-6
Base Part Number BC84
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 934068722115