USD

Product Index > Discrete Semiconductor Products > Thyristors - TRIACs

Results: 98
98 Similar Products Remaining
Filter Options:
Packaging
Clear
Triac Type
Clear
Voltage - Off State
Clear
Current - On State (It (RMS)) (Max)

Clear
Voltage - Gate Trigger (Vgt) (Max)
Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
Current - Gate Trigger (Igt) (Max)
Clear
Current - Hold (Ih) (Max)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
98 Similar Products Remaining

Manufacturer
Results per Page
Page 1/4
|< < 1 2 3 4 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAC15A10 Datasheet MAC15A10 - ON Semiconductor MAC15A10OS-ND TRIAC 800V 15A TO220AB 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Standard 800V 15A 2V 150A @ 60Hz 50mA 40mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
MAC97A8 Datasheet MAC97A8 - ON Semiconductor MAC97A8OS-ND TRIAC SENS GATE 600V 0.6A TO92-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Logic - Sensitive Gate 600V 600mA 2V 8A @ 60Hz 5mA 10mA Single -40°C ~ 110°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
MAC228A10 Datasheet MAC228A10 - ON Semiconductor MAC228A10OS-ND TRIAC SENS GATE 800V 8A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Logic - Sensitive Gate 800V 8A 2V 80A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-220-3 TO-220AB
T2322B Datasheet T2322B - ON Semiconductor T2322BOS-ND TRIAC SENS GATE 200V TO225AA 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Logic - Sensitive Gate 200V 2.5A 2.2V 25A @ 60Hz 10mA 30mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
MAC9D Datasheet MAC9D - ON Semiconductor MAC9DOS-ND TRIAC 400V 8A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Standard 400V 8A 1.5V 80A @ 60Hz 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
MAC16D Datasheet MAC16D - ON Semiconductor MAC16DOS-ND TRIAC 400V 16A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Standard 400V 16A 1.5V 150A @ 60Hz 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
MAC08BT1 Datasheet MAC08BT1 - ON Semiconductor MAC08BT1OSCT-ND TRIAC SENS GATE 200V 0.8A SOT223 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Logic - Sensitive Gate 200V 800mA 2V 8A @ 60Hz 10mA 5mA Single -40°C ~ 110°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
MAC08BT1 Datasheet MAC08BT1 - ON Semiconductor MAC08BT1OSDKR-ND TRIAC SENS GATE 200V 0.8A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Logic - Sensitive Gate 200V 800mA 2V 8A @ 60Hz 10mA 5mA Single -40°C ~ 110°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
MAC08MT1 Datasheet MAC08MT1 - ON Semiconductor MAC08MT1OSCT-ND TRIAC SENS GATE 600V 0.8A SOT223 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Logic - Sensitive Gate 600V 800mA 2V 8A @ 60Hz 10mA 5mA Single -40°C ~ 110°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
MAC08MT1 Datasheet MAC08MT1 - ON Semiconductor MAC08MT1OSDKR-ND TRIAC SENS GATE 600V 0.8A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Logic - Sensitive Gate 600V 800mA 2V 8A @ 60Hz 10mA 5mA Single -40°C ~ 110°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
MAC4DHMT4 Datasheet MAC4DHMT4 - ON Semiconductor MAC4DHMT4OSCT-ND TRIAC SENS GATE 600V 4A DPAK 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DHMT4 Datasheet MAC4DHMT4 - ON Semiconductor MAC4DHMT4OSDKR-ND TRIAC SENS GATE 600V 4A DPAK 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC12SN Datasheet MAC12SN - ON Semiconductor MAC12SNOS-ND TRIAC SENS GATE 800V 12A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Logic - Sensitive Gate 800V 12A 1.5V 90A @ 60Hz 5mA 10mA Single -40°C ~ 110°C (TJ) Through Hole TO-220-3 TO-220AB
MAC212A10 Datasheet MAC212A10 - ON Semiconductor MAC212A10OS-ND TRIAC 800V 12A TO220AB 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Standard 800V 12A 2V 100A @ 60Hz 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
MAC15SM Datasheet MAC15SM - ON Semiconductor MAC15SMOS-ND TRIAC SENS GATE 600V 15A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Logic - Sensitive Gate 600V 15A 1.5V 120A @ 60Hz 5mA 10mA Single -40°C ~ 110°C (TJ) Through Hole TO-220-3 TO-220AB
MAC16CN Datasheet MAC16CN - ON Semiconductor MAC16CNOS-ND TRIAC 800V 16A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Standard 800V 16A 1.5V 150A @ 60Hz 35mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
MAC4DCN-001 Datasheet MAC4DCN-001 - ON Semiconductor MAC4DCN-001OS-ND TRIAC 800V 4A IPAK 0 Available: 0
Obsolete
-
Tube
-
Obsolete Standard 800V 4A 1.3V 40A @ 60Hz 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-251-3 Short Leads, IPak, TO-251AA I-PAK
MAC8SM Datasheet MAC8SM - ON Semiconductor MAC8SMOS-ND TRIAC SENS GATE 600V 8A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Logic - Sensitive Gate 600V 8A 1.5V 70A @ 60Hz 5mA 10mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
MAC4DSMT4 Datasheet MAC4DSMT4 - ON Semiconductor MAC4DSMT4OSTR-ND TRIAC SENS GATE 600V 4A DPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DSMT4 Datasheet MAC4DSMT4 - ON Semiconductor MAC4DSMT4OSCT-ND TRIAC SENS GATE 600V 4A DPAK 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DSMT4 Datasheet MAC4DSMT4 - ON Semiconductor MAC4DSMT4OSDKR-ND TRIAC SENS GATE 600V 4A DPAK 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC15SMG Datasheet MAC15SMG - ON Semiconductor MAC15SMGOS-ND
TRIAC SENS GATE 600V 15A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Logic - Sensitive Gate 600V 15A 1.5V 120A @ 60Hz 5mA 10mA Single -40°C ~ 110°C (TJ) Through Hole TO-220-3 TO-220AB
MAC97A4G Datasheet MAC97A4G - ON Semiconductor MAC97A4GOS-ND
TRIAC SENS GATE 200V 0.6A TO92-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Logic - Sensitive Gate 200V 600mA 2V 8A @ 60Hz 5mA 10mA Single -40°C ~ 110°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
MAC97A6G Datasheet MAC97A6G - ON Semiconductor MAC97A6GOS-ND
TRIAC SENS GATE 400V 0.6A TO92-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Logic - Sensitive Gate 400V 600mA 2V 8A @ 60Hz 5mA 10mA Single -40°C ~ 110°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
MAC97A8G Datasheet MAC97A8G - ON Semiconductor MAC97A8GOS-ND
TRIAC SENS GATE 600V 0.6A TO92-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Logic - Sensitive Gate 600V 600mA 2V 8A @ 60Hz 5mA 10mA Single -40°C ~ 110°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
Results per Page
Page 1/4
|< < 1 2 3 4 >|

02:44:30 9/20/2019