USD
Product Index > Discrete Semiconductor Products > Thyristors - TRIACs

Thyristors - TRIACs

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Triac Type
Clear
Voltage - Off State
Clear
Current - On State (It (RMS)) (Max)
Clear
Voltage - Gate Trigger (Vgt) (Max)
Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
Current - Gate Trigger (Igt) (Max)
Clear
Current - Hold (Ih) (Max)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
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
Minimum Quantity Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BT1306-400D,412 Datasheet BT1306-400D,412 - NXP USA Inc. BT1306-400D,412-ND BT1306-400D,412 TRIAC SENS GATE 400V 0.6A TO92-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Logic - Sensitive Gate 400V 600mA 2V 8A, 8.8A 5mA 10mA Single -40°C ~ 125°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BT1306-600D,412 Datasheet BT1306-600D,412 - NXP USA Inc. BT1306-600D,412-ND BT1306-600D,412 TRIAC SENS GATE 600V 0.6A TO92-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Logic - Sensitive Gate 600V 600mA 2V 8A, 8.8A 5mA 10mA Single -40°C ~ 125°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BT1308-400D,412 Datasheet BT1308-400D,412 - NXP USA Inc. BT1308-400D,412-ND BT1308-400D,412 TRIAC SENS GATE 400V 0.8A TO92-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Logic - Sensitive Gate 400V 800mA 2V 9A, 10A 5mA 10mA Single 125°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BT1308-600D,412 Datasheet BT1308-600D,412 - NXP USA Inc. BT1308-600D,412-ND BT1308-600D,412 TRIAC SENS GATE 600V 0.8A TO92-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Logic - Sensitive Gate 600V 800mA 2V 9A, 10A 5mA 10mA Single 125°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
Z00607MA,412 Datasheet Z00607MA,412 - NXP USA Inc. Z00607MA,412-ND Z00607MA,412 TRIAC SENS GATE 600V 0.8A TO92-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Logic - Sensitive Gate 600V 800mA 2V 9A, 10A 5mA 10mA Single 125°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BT136-600E/02,127 Datasheet BT136-600E/02,127 - NXP USA Inc. BT136-600E/02,127-ND BT136-600E/02,127 TRIAC SENS GATE 600V 4A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Logic - Sensitive Gate 600V 4A 1.5V 25A, 27A 10mA 15mA Single 125°C (TJ) Through Hole TO-220-3 TO-220AB
-
OT337,116 - NXP USA Inc. OT337,116-ND OT337,116 TRIAC TO92-3 0 Available: 0
Active
-
Tape & Reel (TR)
-
Active Standard
-
-
-
-
-
-
Single
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
-
OT380,116 - NXP USA Inc. OT380,116-ND OT380,116 TRIAC TO92-3 0 Available: 0
Active
-
Tape & Reel (TR)
-
Active Standard
-
-
-
-
-
-
Single
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
-
Photo Not Available OT355,127-ND OT355,127 TRIAC SOT78 0 Available: 0
Obsolete
-
Tube
-
Obsolete Standard
-
-
-
-
-
-
Single
-
-
-
-
-
OT410,115 - NXP USA Inc. OT410,115-ND OT410,115 TRIAC SC73 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Standard
-
-
-
-
-
-
Single
-
Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

04:08:29 9/26/2020