USD
Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Thyristors - SCRs

Results: 5
5 Remaining
Filter Options:
Voltage - Off State
Clear
Voltage - On State (Vtm) (Max)
Clear
Current - On State (It (AV)) (Max)
Clear
Current - On State (It (RMS)) (Max)
Clear
Current - Hold (Ih) (Max)
Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
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
Minimum Quantity Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ETZ1100N16P70HPSA1 Datasheet Photo Not Available 448-ETZ1100N16P70HPSA1-ND
ETZ1100N16P70HPSA1 SCR 1.6KV 1000A PB70ECO-1 0 Available: 0
Standard Lead Time 12 Weeks
$318.44000 1
Non-Stock
Minimum: 1
Tray
-
Active 1.6kV 2V 250mA 1.52V 1051A 1000A 500mA
-
33600A @ 50Hz Standard Recovery 135°C (TJ) Chassis Mount Module BG-PB70ECO-1
ETZ950N22P70HPSA1 Datasheet Photo Not Available 448-ETZ950N22P70HPSA1-ND
ETZ950N22P70HPSA1 SCR 2.2KV 1000A PB70ECO-1 0 Available: 0
Standard Lead Time 12 Weeks
$325.90000 1
Non-Stock
Minimum: 1
Tray
-
Active 2.2kV 2V 250mA 1.75V 923A 1000A 500mA
-
30000A @ 50Hz Standard Recovery 135°C (TJ) Chassis Mount Module BG-PB70ECO-1
T1503NH80TOHXOSA1 Datasheet Photo Not Available 448-T1503NH80TOHXOSA1-ND
T1503NH80TOHXOSA1 SCR 8KV 2770A T15040L-1 0 Available: 0
Standard Lead Time 44 Weeks
$4,449.83000 1
Non-Stock
Minimum: 1
Tray
-
Active 8kV
-
-
3V 2560A 2770A 100mA
-
57000A @ 50Hz Standard Recovery 120°C (TJ) Chassis Mount TO-200AF BG-T15040L-1
T2563NH80TOHXOSA1 Datasheet Photo Not Available 448-T2563NH80TOHXOSA1-ND
T2563NH80TOHXOSA1 SCR 8KV 3600A T17240L-1 0 Available: 0
Standard Lead Time 44 Weeks
$6,674.74000 1
Non-Stock
Minimum: 1
Tray
-
Active 8kV
-
-
2.95V 3330A 3600A 100mA
-
93000A @ 50Hz Standard Recovery 120°C (TJ) Chassis Mount TO-200AF BG-T17240L-1
T4003NH52TOHMOLIXPSA1 Datasheet Photo Not Available 448-T4003NH52TOHMOLIXPSA1-ND
T4003NH52TOHMOLIXPSA1 SCR 5.2KV 5340A T17240L-1 0 Available: 0
Standard Lead Time 44 Weeks
$8,899.65000 1
Non-Stock
Minimum: 1
Tray
-
Active 5.2kV
-
-
1.8V 4990A 5340A 100mA
-
105000A @ 50Hz Standard Recovery 120°C (TJ) Chassis Mount TO-200AF BG-T17240L-1
Results per Page
Page 1/1

16:35:22 9/26/2020