USD
Product Index > Discrete Semiconductor Products > Thyristors - SCRs - Modules

Thyristors - SCRs - Modules

Results: 3
3 Remaining
Filter Options:
Voltage - Off State
Clear
Current - On State (It (RMS)) (Max)
Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Structure Number of SCRs, Diodes Voltage - Off State Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Hold (Ih) (Max) Operating Temperature Mounting Type Package / Case
   
MSS40-1200 Datasheet MSS40-1200 - STMicroelectronics MSS40-1200-ND MSS40-1200 MODULE SCR BACK TO BACK ISOTOP 0 Available: 0
Obsolete
-
Tube
-
Obsolete 1-Phase Controller - All SCRs 2 SCRs 1.2kV
-
55A 1.3V 50mA 400A, 420A 80mA -40°C ~ 125°C (TJ) Chassis Mount ISOTOP
MSS50-800 Datasheet MSS50-800 - STMicroelectronics 497-5375-5-ND MSS50-800 MODULE SCR BACK TO BACK ISOTOP 0 Available: 0
Obsolete
-
Tube
-
Obsolete 1-Phase Controller - All SCRs 2 SCRs 800V
-
70A 1.3V 50mA 600A, 630A 80mA -40°C ~ 125°C (TJ) Chassis Mount ISOTOP
MSS50-1200 Datasheet MSS50-1200 - STMicroelectronics 497-6021-5-ND MSS50-1200 MODULE SCR BACK TO BACK ISOTOP 0 Available: 0
Obsolete
-
Tube
-
Obsolete 1-Phase Controller - All SCRs 2 SCRs 1.2kV
-
70A 1.3V 50mA 600A, 630A 80mA -40°C ~ 125°C (TJ) Chassis Mount ISOTOP
Results per Page
Page 1/1

15:48:18 8/4/2020