USD

Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 20,753
20,753 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Capacitance @ Vr, F
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
20,753 Remaining

diode schottky
Results per Page
Page 1/831
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
RB521S30T1G Datasheet RB521S30T1G - ON Semiconductor RB521S30T1GOSTR-ND DIODE SCHOTTKY 30V 200MA SOD523 501,000 - Immediate Available: 501,000 $0.02499 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 500mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
30µA @ 10V
-
Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 125°C
RB521S30T1G Datasheet RB521S30T1G - ON Semiconductor RB521S30T1GOSCT-ND DIODE SCHOTTKY 30V 200MA SOD523 503,096 - Immediate Available: 503,096 $0.15000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 500mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
30µA @ 10V
-
Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 125°C
RB521S30T1G Datasheet RB521S30T1G - ON Semiconductor RB521S30T1GOSDKR-ND DIODE SCHOTTKY 30V 200MA SOD523 503,096 - Immediate Available: 503,096 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 500mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
30µA @ 10V
-
Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 125°C
RB520S30T1G Datasheet RB520S30T1G - ON Semiconductor RB520S30T1GOSTR-ND DIODE SCHOTTKY 30V 200MA SOD523 432,000 - Immediate Available: 432,000 $0.02499 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 600mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
1µA @ 10V
-
Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 150°C
RB520S30T1G Datasheet RB520S30T1G - ON Semiconductor RB520S30T1GOSCT-ND DIODE SCHOTTKY 30V 200MA SOD523 433,770 - Immediate Available: 433,770 $0.15000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 200mA (DC) 600mV @ 200mA Small Signal =< 200mA (Io), Any Speed
-
1µA @ 10V
-
Surface Mount SC-79, SOD-523 SOD-523 -55°C ~ 150°C