USD

Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
10 Remaining

8R06
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
STTH8R06FP Datasheet STTH8R06FP - STMicroelectronics 497-5414-5-ND STTH8R06FP DIODE GEN PURP 600V 8A TO220FP 1,433 - Immediate Available: 1,433 $2.08000 1 Minimum: 1 Tube
-
Active Standard 600V 8A 2.9V @ 8A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 600V
-
Through Hole TO-220-2 Full Pack TO-220FPAC 175°C (Max)
STTH8R06G-TR Datasheet STTH8R06G-TR - STMicroelectronics 497-5232-2-ND STTH8R06G-TR DIODE GEN PURP 600V 8A D2PAK 3,000 - Immediate Available: 3,000 $0.57739 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 600V 8A 2.9V @ 8A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 600V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK 175°C (Max)
STTH8R06G-TR Datasheet STTH8R06G-TR - STMicroelectronics 497-5232-1-ND STTH8R06G-TR DIODE GEN PURP 600V 8A D2PAK 3,152 - Immediate Available: 3,152 $1.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 600V 8A 2.9V @ 8A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 600V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK 175°C (Max)
STTH8R06G-TR Datasheet STTH8R06G-TR - STMicroelectronics 497-5232-6-ND STTH8R06G-TR DIODE GEN PURP 600V 8A D2PAK 3,152 - Immediate Available: 3,152 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 600V 8A 2.9V @ 8A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 600V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK 175°C (Max)
STTH8R06DIRG Datasheet STTH8R06DIRG - STMicroelectronics 497-4419-5-ND STTH8R06DIRG DIODE GEN PURP 600V 8A TO220AC 1,138 - Immediate Available: 1,138 $1.64000 1 Minimum: 1 Tube
-
Active Standard 600V 8A 2.9V @ 8A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 600V
-
Through Hole TO-220-2 Insulated, TO-220AC TO-220AC ins 175°C (Max)
STTH8R06D Datasheet STTH8R06D - STMicroelectronics 497-2745-5-ND STTH8R06D DIODE GEN PURP 600V 8A TO220AC 923 - Immediate Available: 923 $1.82000 1 Minimum: 1 Tube
-
Active Standard 600V 8A 2.9V @ 8A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 600V
-
Through Hole TO-220-2 TO-220AC 175°C (Max)
STTH8R06GY-TR Datasheet STTH8R06GY-TR - STMicroelectronics 497-12359-2-ND STTH8R06GY-TR DIODE GEN PURP 600V 8A D2PAK 0 Available: 0
Standard Lead Time 8 Weeks
$0.60900 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active Standard 600V 8A 3.2V @ 8A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 600V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK -40°C ~ 175°C
STTH8R06GY-TR Datasheet STTH8R06GY-TR - STMicroelectronics 497-12359-1-ND STTH8R06GY-TR DIODE GEN PURP 600V 8A D2PAK 137 - Immediate Available: 137 $1.43000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active Standard 600V 8A 3.2V @ 8A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 600V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK -40°C ~ 175°C
STTH8R06GY-TR Datasheet STTH8R06GY-TR - STMicroelectronics 497-12359-6-ND STTH8R06GY-TR DIODE GEN PURP 600V 8A D2PAK 137 - Immediate Available: 137 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active Standard 600V 8A 3.2V @ 8A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 600V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK -40°C ~ 175°C
STTH8R06G Datasheet STTH8R06G - STMicroelectronics STTH8R06G-ND STTH8R06G DIODE GEN PURP 600V 8A D2PAK 0 Available: 0
Obsolete
-
Tube
Alternate Packaging
-
Obsolete Standard 600V 8A 2.9V @ 8A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 600V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK 175°C (Max)
Results per Page
Page 1/1

13:32:43 1/27/2020