Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 812
812 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Capacitance @ Vr, F
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
812 Remaining

Manufacturer
Results per Page
Page 1/33
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
DA2710100L Datasheet DA2710100L - Panasonic Electronic Components DA2710100LTR-ND DIODE GP 80V 100MA SSSMINI2-F4-B 150,000 - Immediate Available: 150,000 $0.03145 10,000 Minimum: 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount 2-SMD, Flat Lead SSSMini2-F4-B 150°C (Max)
DA2710100L Datasheet DA2710100L - Panasonic Electronic Components DA2710100LCT-ND
DIODE GP 80V 100MA SSSMINI2-F4-B 163,594 - Immediate Available: 163,594 $0.26000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount 2-SMD, Flat Lead SSSMini2-F4-B 150°C (Max)
DA2710100L Datasheet DA2710100L - Panasonic Electronic Components DA2710100LDKR-ND DIODE GP 80V 100MA SSSMINI2-F4-B 163,594 - Immediate Available: 163,594 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount 2-SMD, Flat Lead SSSMini2-F4-B 150°C (Max)
DA2J10100L Datasheet DA2J10100L - Panasonic Electronic Components DA2J10100LTR-ND DIODE GEN PURP 80V 100MA SMINI2 69,000 - Immediate Available: 69,000 $0.03417 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10100L Datasheet DA2J10100L - Panasonic Electronic Components DA2J10100LCT-ND
DIODE GEN PURP 80V 100MA SMINI2 70,626 - Immediate Available: 70,626 $0.21000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DA2J10100L Datasheet DA2J10100L - Panasonic Electronic Components DA2J10100LDKR-ND DIODE GEN PURP 80V 100MA SMINI2 70,626 - Immediate Available: 70,626 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 150°C (Max)
DB2S31600L Datasheet DB2S31600L - Panasonic Electronic Components DB2S31600LTR-ND DIODE SCHOTTKY 30V 100MA SSMINI2 369,000 - Immediate Available: 369,000 $0.03496 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 100mA 550mV @ 100mA Small Signal =< 200mA (Io), Any Speed 800ps 15µA @ 30V 2pF @ 10V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 125°C (Max)
DB2S31600L Datasheet DB2S31600L - Panasonic Electronic Components DB2S31600LCT-ND DIODE SCHOTTKY 30V 100MA SSMINI2 372,286 - Immediate Available: 372,286 $0.22000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 100mA 550mV @ 100mA Small Signal =< 200mA (Io), Any Speed 800ps 15µA @ 30V 2pF @ 10V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 125°C (Max)
DB2S31600L Datasheet DB2S31600L - Panasonic Electronic Components DB2S31600LDKR-ND
DIODE SCHOTTKY 30V 100MA SSMINI2 372,286 - Immediate Available: 372,286 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 100mA 550mV @ 100mA Small Signal =< 200mA (Io), Any Speed 800ps 15µA @ 30V 2pF @ 10V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 125°C (Max)
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LTR-ND DIODE SCHOTTKY 30V 30MA SMINI2 168,000 - Immediate Available: 168,000 $0.03588 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LCT-ND
DIODE SCHOTTKY 30V 30MA SMINI2 171,251 - Immediate Available: 171,251 $0.22000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J31400L Datasheet DB2J31400L - Panasonic Electronic Components DB2J31400LDKR-ND
DIODE SCHOTTKY 30V 30MA SMINI2 171,251 - Immediate Available: 171,251 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 30mA (DC) 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 1ns 300nA @ 30V 1.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DA2S10100L Datasheet DA2S10100L - Panasonic Electronic Components DA2S10100LTR-ND
DIODE GEN PURP 80V 100MA SSMINI2 258,000 - Immediate Available: 258,000 $0.03832 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 150°C (Max)
DA2S10100L Datasheet DA2S10100L - Panasonic Electronic Components DA2S10100LCT-ND
DIODE GEN PURP 80V 100MA SSMINI2 260,372 - Immediate Available: 260,372 $0.24000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 150°C (Max)
DA2S10100L Datasheet DA2S10100L - Panasonic Electronic Components DA2S10100LDKR-ND DIODE GEN PURP 80V 100MA SSMINI2 260,372 - Immediate Available: 260,372 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 80V 100mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 3ns 100nA @ 75V 1.2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SSMini2-F5-B 150°C (Max)
DB2J31000L Datasheet DB2J31000L - Panasonic Electronic Components DB2J31000LTR-ND DIODE SCHOTTKY 30V 200MA SMINI2 51,000 - Immediate Available: 51,000 $0.04531 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 30V 200mA 470mV @ 200mA Small Signal =< 200mA (Io), Any Speed 1.6ns 200µA @ 30V 4.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J31000L Datasheet DB2J31000L - Panasonic Electronic Components DB2J31000LCT-ND
DIODE SCHOTTKY 30V 200MA SMINI2 56,557 - Immediate Available: 56,557 $0.28000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 30V 200mA 470mV @ 200mA Small Signal =< 200mA (Io), Any Speed 1.6ns 200µA @ 30V 4.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J31000L Datasheet DB2J31000L - Panasonic Electronic Components DB2J31000LDKR-ND
DIODE SCHOTTKY 30V 200MA SMINI2 56,557 - Immediate Available: 56,557 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 30V 200mA 470mV @ 200mA Small Signal =< 200mA (Io), Any Speed 1.6ns 200µA @ 30V 4.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J50100L Datasheet DB2J50100L - Panasonic Electronic Components DB2J50100LTR-ND
DIODE SCHOTTKY 50V 200MA SMINI2 48,000 - Immediate Available: 48,000 $0.04807 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 50V 200mA 550mV @ 200mA Small Signal =< 200mA (Io), Any Speed 1.6ns 200µA @ 50V 4pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J50100L Datasheet DB2J50100L - Panasonic Electronic Components DB2J50100LCT-ND DIODE SCHOTTKY 50V 200MA SMINI2 50,756 - Immediate Available: 50,756 $0.30000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 50V 200mA 550mV @ 200mA Small Signal =< 200mA (Io), Any Speed 1.6ns 200µA @ 50V 4pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J50100L Datasheet DB2J50100L - Panasonic Electronic Components DB2J50100LDKR-ND DIODE SCHOTTKY 50V 200MA SMINI2 50,756 - Immediate Available: 50,756 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 50V 200mA 550mV @ 200mA Small Signal =< 200mA (Io), Any Speed 1.6ns 200µA @ 50V 4pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J40700L Datasheet DB2J40700L - Panasonic Electronic Components DB2J40700LTR-ND
DIODE SCHOTTKY 40V 500MA SMINI2 0 Available: 0
Standard Lead Time 10 Weeks
$0.06640 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 40V 500mA 550mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io) 3.6ns 100µA @ 35V 10.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J40700L Datasheet DB2J40700L - Panasonic Electronic Components DB2J40700LCT-ND DIODE SCHOTTKY 40V 500MA SMINI2 3,990 - Immediate Available: 3,990 $0.43000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 40V 500mA 550mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io) 3.6ns 100µA @ 35V 10.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DB2J40700L Datasheet DB2J40700L - Panasonic Electronic Components DB2J40700LDKR-ND
DIODE SCHOTTKY 40V 500MA SMINI2 3,990 - Immediate Available: 3,990 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 40V 500mA 550mV @ 500mA Fast Recovery =< 500ns, > 200mA (Io) 3.6ns 100µA @ 35V 10.5pF @ 10V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B 125°C (Max)
DA2JF8100L Datasheet DA2JF8100L - Panasonic Electronic Components DA2JF8100LTR-ND DIODE GEN PURP 800V 200MA SMINI2 222,000 - Immediate Available: 222,000 $0.08320 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 800V 200mA (DC) 2.5V @ 200mA Small Signal =< 200mA (Io), Any Speed 45ns 10µA @ 800V 0.6pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SMini2-F5-B -40°C ~ 150°C
Results per Page
Page 1/33
|< < 1 2 3 4 5 >|

22:26:03 7/21/2019