Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 151
151 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)
Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
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
151 Remaining

Manufacturer
Results per Page
Page 1/7
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
MBRD10150CT Datasheet MBRD10150CT - Littelfuse Inc. F7359TR-ND DIODE SCHOTTKY 150V 5A TO252 5,000 - Immediate Available: 5,000 $0.63000 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
MBR Active 1 Pair Common Cathode Schottky 150V 5A 950mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 150V -55°C ~ 150°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
MBRD10150CT Datasheet MBRD10150CT - Littelfuse Inc. F7359CT-ND DIODE SCHOTTKY 150V 5A TO252 5,004 - Immediate Available: 5,004 $1.53000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
MBR Active 1 Pair Common Cathode Schottky 150V 5A 950mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 150V -55°C ~ 150°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
MBRD10150CT Datasheet MBRD10150CT - Littelfuse Inc. F7359DKR-ND DIODE SCHOTTKY 150V 5A TO252 5,004 - Immediate Available: 5,004 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
MBR Active 1 Pair Common Cathode Schottky 150V 5A 950mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 150V -55°C ~ 150°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
MBRB10100CT Datasheet MBRB10100CT - Littelfuse Inc. F7354TR-ND DIODE SCHOTTKY 100V 5A TO263 1,600 - Immediate Available: 1,600 $0.83600 800 Minimum: 800 Tape & Reel (TR)?
Alternate Packaging
MBR Active 1 Pair Common Cathode Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 100V -55°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D²Pak)
MBRB10100CT Datasheet MBRB10100CT - Littelfuse Inc. F7354CT-ND DIODE SCHOTTKY 100V 5A TO263 1,720 - Immediate Available: 1,720 $1.50000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
MBR Active 1 Pair Common Cathode Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 100V -55°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D²Pak)
MBRB10100CT Datasheet MBRB10100CT - Littelfuse Inc. F7354DKR-ND DIODE SCHOTTKY 100V 5A TO263 1,720 - Immediate Available: 1,720 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
MBR Active 1 Pair Common Cathode Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 100V -55°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D²Pak)
MBR1060CTL Datasheet MBR1060CTL - Littelfuse Inc. F7348-ND DIODE SCHOTTKY 60V 5A TO220AB 1,100 - Immediate Available: 1,100 $1.22000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Cathode Schottky 60V 5A 600mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 60V -55°C ~ 125°C Through Hole TO-220-3 TO-220AB
MBRF1060CTL Datasheet MBRF1060CTL - Littelfuse Inc. F7365-ND DIODE SCHOTTKY 60V 5A ITO220AB 1,083 - Immediate Available: 1,083 $1.22000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Cathode Schottky 60V 5A 600mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 60V -55°C ~ 125°C Through Hole TO-220-3 Isolated Tab ITO-220AB
DUR1040CT Datasheet DUR1040CT - Littelfuse Inc. F7323-ND DIODE RECTIFIER 5A 400V TO-220AB 1,072 - Immediate Available: 1,072 $1.35000 1 Minimum: 1 Tube? DUR Active 1 Pair Common Cathode Standard 400V 5A 1.3V @ 5A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 100V -55°C ~ 150°C Through Hole TO-220-3 TO-220AB
MBRD10100CT Datasheet MBRD10100CT - Littelfuse Inc. F7358TR-ND DIODE SCHOTTKY 100V 5A TO252 0 Available: 0
Standard Lead Time 19 Weeks
$0.56000 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
MBR Active 1 Pair Common Cathode Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 100V -55°C ~ 150°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
MBRD10100CT Datasheet MBRD10100CT - Littelfuse Inc. F7358CT-ND DIODE SCHOTTKY 100V 5A TO252 1,190 - Immediate Available: 1,190 $1.36000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
MBR Active 1 Pair Common Cathode Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 100V -55°C ~ 150°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
MBRD10100CT Datasheet MBRD10100CT - Littelfuse Inc. F7358DKR-ND DIODE SCHOTTKY 100V 5A TO252 1,190 - Immediate Available: 1,190 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
MBR Active 1 Pair Common Cathode Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 100V -55°C ~ 150°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
DURF1040CT Datasheet DURF1040CT - Littelfuse Inc. F7337-ND DIODE RECTIFIER 5A 400V ITO220AB 1,032 - Immediate Available: 1,032 $1.42000 1 Minimum: 1 Tube? DUR Active 1 Pair Common Cathode Standard 400V 5A 1.3V @ 5A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 400V -55°C ~ 150°C Through Hole TO-220-3 Isolated Tab ITO-220AB
DURF1040CTR Datasheet DURF1040CTR - Littelfuse Inc. F7338-ND DIODE RECTIFIER 5A 400V ITO220AB 1,012 - Immediate Available: 1,012 $1.42000 1 Minimum: 1 Tube? DUR Active 1 Pair Common Anode Standard 400V 5A 1.3V @ 5A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 400V -55°C ~ 150°C Through Hole TO-220-3 Isolated Tab ITO-220AB
DURF1030CT Datasheet DURF1030CT - Littelfuse Inc. F7335-ND DIODE RECTIFIER 5A 300V ITO220AB 1,006 - Immediate Available: 1,006 $1.42000 1 Minimum: 1 Tube? DUR Active 1 Pair Common Cathode Standard 300V 5A 1.3V @ 5A Fast Recovery =< 500ns, > 200mA (Io) 45ns 30µA @ 300V -55°C ~ 150°C Through Hole TO-220-3 Isolated Tab ITO-220AB
MBR20100CTP Datasheet MBR20100CTP - Littelfuse Inc. F7349-ND DIODE SCHOTTKY 100V 10A TO220AB 1,059 - Immediate Available: 1,059 $1.48000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Cathode Schottky 100V 10A 900mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 100V -55°C ~ 150°C Through Hole TO-220-3 TO-220AB
MBRF2045CT Datasheet MBRF2045CT - Littelfuse Inc. F7370-ND DIODE SCHOTTKY 45V 10A ITO220AB 1,093 - Immediate Available: 1,093 $1.49000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Cathode Schottky 45V 10A 840mV @ 20A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 45V -55°C ~ 150°C Through Hole TO-220-3 Isolated Tab ITO-220AB
MBR10150CT Datasheet MBR10150CT - Littelfuse Inc. F7346-ND DIODE SCHOTTKY 150V 5A TO220AB 1,074 - Immediate Available: 1,074 $1.49000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Cathode Schottky 150V 5A 930mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 150V -55°C ~ 150°C Through Hole TO-220-3 TO-220AB
MBRF10150CTL Datasheet MBRF10150CTL - Littelfuse Inc. F7363-ND DIODE SCHOTTKY 150V 5A ITO220AB 1,073 - Immediate Available: 1,073 $1.49000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Anode Schottky 150V 5A 930mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 150V -55°C ~ 150°C Through Hole TO-220-3 Isolated Tab ITO-220AB
MBRF10100CTR Datasheet MBRF10100CTR - Littelfuse Inc. F7362-ND DIODE SCHOTTKY 100V 5A ITO220AB 1,060 - Immediate Available: 1,060 $1.49000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Anode Schottky 100V 5A 850mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 100V -55°C ~ 150°C Through Hole TO-220-3 Isolated Tab ITO-220AB
MBR10100CT Datasheet MBR10100CT - Littelfuse Inc. F7345-ND DIODE SCHOTTKY 100V 5A TO220AB 1,030 - Immediate
2,000 - Factory Stock ?
Available: 1,030
$1.49000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Cathode Schottky 100V 5A 780mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 100V -55°C ~ 150°C Through Hole TO-220-3 TO-220AB
DURF1060CT Datasheet DURF1060CT - Littelfuse Inc. F7340-ND DIODE RECTIFIER 5A 600V ITO220AB 1,076 - Immediate Available: 1,076 $1.52000 1 Minimum: 1 Tube? DUR Active 1 Pair Common Cathode Standard 600V 5A 1.55V @ 5A Fast Recovery =< 500ns, > 200mA (Io) 50ns 5µA @ 600V -55°C ~ 150°C Through Hole TO-220-3 Isolated Tab ITO-220AB
MBRF2060CT Datasheet MBRF2060CT - Littelfuse Inc. F7371-ND DIODE SCHOTTKY 60V 10A ITO220AB 1,071 - Immediate Available: 1,071 $1.52000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Cathode Schottky 60V 10A 800mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 60V -55°C ~ 150°C Through Hole TO-220-3 Isolated Tab ITO-220AB
MBRF20150CT Datasheet MBRF20150CT - Littelfuse Inc. F7367-ND DIODE SCHOTTKY 150V 10A ITO220AB 1,068 - Immediate Available: 1,068 $1.53000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Cathode Schottky 150V 10A 900mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 150V -55°C ~ 175°C Through Hole TO-220-3 Isolated Tab ITO-220AB
MBR20150CT Datasheet MBR20150CT - Littelfuse Inc. F7350-ND DIODE SCHOTTKY 150V 10A TO220AB 1,050 - Immediate Available: 1,050 $1.53000 1 Minimum: 1 Tube? MBR Active 1 Pair Common Cathode Schottky 150V 10A 900mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
500nA @ 150V -55°C ~ 175°C Through Hole TO-220-3 TO-220AB
Results per Page
Page 1/7
|< < 1 2 3 4 5 >|

02:58:30 8/26/2019