Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 885
885 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
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
885 Remaining

Manufacturer
Results per Page
Page 1/36
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAR43SFILM Datasheet BAR43SFILM - STMicroelectronics 497-2515-2-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 51,000 - Immediate Available: 51,000 $0.06160 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 100mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 500nA @ 30V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAR43SFILM Datasheet BAR43SFILM - STMicroelectronics 497-2515-1-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 52,825 - Immediate Available: 52,825 $0.34000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 100mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 500nA @ 30V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAR43SFILM Datasheet BAR43SFILM - STMicroelectronics 497-2515-6-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 52,825 - Immediate Available: 52,825 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 100mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 500nA @ 30V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54SFILM Datasheet BAT54SFILM - STMicroelectronics 497-2522-2-ND DIODE ARRAY SCHOTTKY 40V SOT23-3 168,000 - Immediate Available: 168,000 $0.06600 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 300mA (DC) 900mV @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 5ns 1µA @ 30V -40°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54SFILM Datasheet BAT54SFILM - STMicroelectronics 497-2522-1-ND DIODE ARRAY SCHOTTKY 40V SOT23-3 170,135 - Immediate Available: 170,135 $0.37000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 300mA (DC) 900mV @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 5ns 1µA @ 30V -40°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54SFILM Datasheet BAT54SFILM - STMicroelectronics 497-2522-6-ND DIODE ARRAY SCHOTTKY 40V SOT23-3 170,135 - Immediate Available: 170,135 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 40V 300mA (DC) 900mV @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 5ns 1µA @ 30V -40°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
STPS15H100CB-TR Datasheet STPS15H100CB-TR - STMicroelectronics 497-3208-2-ND DIODE ARRAY SCHOTTKY 100V DPAK 2,500 - Immediate Available: 2,500 $0.50820 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 100V 7.5A 800mV @ 7.5A Fast Recovery =< 500ns, > 200mA (Io)
-
3µA @ 100V 175°C (Max) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
STPS15H100CB-TR Datasheet STPS15H100CB-TR - STMicroelectronics 497-3208-1-ND DIODE ARRAY SCHOTTKY 100V DPAK 4,335 - Immediate Available: 4,335 $1.23000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 100V 7.5A 800mV @ 7.5A Fast Recovery =< 500ns, > 200mA (Io)
-
3µA @ 100V 175°C (Max) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
STPS15H100CB-TR Datasheet STPS15H100CB-TR - STMicroelectronics 497-3208-6-ND DIODE ARRAY SCHOTTKY 100V DPAK 4,335 - Immediate Available: 4,335 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 100V 7.5A 800mV @ 7.5A Fast Recovery =< 500ns, > 200mA (Io)
-
3µA @ 100V 175°C (Max) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
STTH3002CG-TR Datasheet STTH3002CG-TR - STMicroelectronics 497-3775-2-ND DIODE ARRAY GP 200V 15A D2PAK 8,000 - Immediate Available: 8,000 $1.00630 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 200V 15A 1.05V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 22ns 20µA @ 200V 175°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STTH3002CG-TR Datasheet STTH3002CG-TR - STMicroelectronics 497-3775-1-ND DIODE ARRAY GP 200V 15A D2PAK 8,694 - Immediate Available: 8,694 $2.11000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 200V 15A 1.05V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 22ns 20µA @ 200V 175°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS30L30CG-TR Datasheet STPS30L30CG-TR - STMicroelectronics 497-6581-2-ND DIODE ARRAY SCHOTTKY 30V D2PAK 7,000 - Immediate Available: 7,000 $1.08750 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 15A 460mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
1.5mA @ 60V 150°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS30L30CG-TR Datasheet STPS30L30CG-TR - STMicroelectronics 497-6581-1-ND DIODE ARRAY SCHOTTKY 30V D2PAK 7,936 - Immediate Available: 7,936 $2.28000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 15A 460mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
1.5mA @ 60V 150°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS30L30CG-TR Datasheet STPS30L30CG-TR - STMicroelectronics 497-6581-6-ND DIODE ARRAY SCHOTTKY 30V D2PAK 7,936 - Immediate Available: 7,936 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 15A 460mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
1.5mA @ 60V 150°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS40L45CG-TR Datasheet STPS40L45CG-TR - STMicroelectronics 497-3528-2-ND DIODE ARRAY SCHOTTKY 45V D2PAK 3,000 - Immediate Available: 3,000 $1.26440 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 45V 20A 530mV @ 20A Fast Recovery =< 500ns, > 200mA (Io)
-
600µA @ 45V 150°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS40L45CG-TR Datasheet STPS40L45CG-TR - STMicroelectronics 497-3528-1-ND DIODE ARRAY SCHOTTKY 45V D2PAK 3,259 - Immediate Available: 3,259 $2.65000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 45V 20A 530mV @ 20A Fast Recovery =< 500ns, > 200mA (Io)
-
600µA @ 45V 150°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS40L45CG-TR Datasheet STPS40L45CG-TR - STMicroelectronics 497-3528-6-ND DIODE ARRAY SCHOTTKY 45V D2PAK 3,259 - Immediate Available: 3,259 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 45V 20A 530mV @ 20A Fast Recovery =< 500ns, > 200mA (Io)
-
600µA @ 45V 150°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS40170CG-TR Datasheet STPS40170CG-TR - STMicroelectronics 497-4760-2-ND DIODE ARRAY SCHOTTKY 170V D2PAK 2,000 - Immediate Available: 2,000 $1.34850 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 170V 20A 920mV @ 20A Fast Recovery =< 500ns, > 200mA (Io)
-
30µA @ 170V 175°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS40170CG-TR Datasheet STPS40170CG-TR - STMicroelectronics 497-4760-1-ND DIODE ARRAY SCHOTTKY 170V D2PAK 2,380 - Immediate Available: 2,380 $2.83000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 170V 20A 920mV @ 20A Fast Recovery =< 500ns, > 200mA (Io)
-
30µA @ 170V 175°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS40170CG-TR Datasheet STPS40170CG-TR - STMicroelectronics 497-4760-6-ND DIODE ARRAY SCHOTTKY 170V D2PAK 2,380 - Immediate Available: 2,380 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 170V 20A 920mV @ 20A Fast Recovery =< 500ns, > 200mA (Io)
-
30µA @ 170V 175°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS40H100CW Datasheet STPS40H100CW - STMicroelectronics 497-2725-5-ND DIODE ARRAY SCHOTTKY 100V TO247 2,793 - Immediate Available: 2,793 $2.81000 1 Minimum: 1 Tube?
-
Active 1 Pair Common Cathode Schottky 100V 20A 730mV @ 20A Fast Recovery =< 500ns, > 200mA (Io)
-
10µA @ 100V 175°C (Max) Through Hole TO-247-3 TO-247-3
STPS41H100CT Datasheet STPS41H100CT - STMicroelectronics 497-6746-5-ND DIODE ARRAY SCHOTTKY 100V TO220 2,034 - Immediate Available: 2,034 $3.20000 1 Minimum: 1 Tube?
-
Active 1 Pair Common Cathode Schottky 100V 20A 800mV @ 20A Fast Recovery =< 500ns, > 200mA (Io)
-
10µA @ 100V 175°C (Max) Through Hole TO-220-3 TO-220AB
STTH3002CG Datasheet STTH3002CG - STMicroelectronics 497-3550-5-ND DIODE ARRAY GP 200V 15A D2PAK 2,640 - Immediate Available: 2,640 $3.76000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 200V 15A 1.05V @ 15A Fast Recovery =< 500ns, > 200mA (Io) 22ns 20µA @ 200V 175°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS61H100CW Datasheet STPS61H100CW - STMicroelectronics 497-3220-5-ND DIODE ARRAY SCHOTTKY 100V TO247 2,336 - Immediate Available: 2,336 $4.32000 1 Minimum: 1 Tube?
-
Active 1 Pair Common Cathode Schottky 100V 30A 790mV @ 30A Fast Recovery =< 500ns, > 200mA (Io)
-
16µA @ 100V 175°C (Max) Through Hole TO-247-3 TO-247-3
STPS60SM200CW Datasheet STPS60SM200CW - STMicroelectronics 497-11453-5-ND DIODE ARRAY SCHOTTKY 200V TO247 620 - Immediate Available: 620 $6.23000 1 Minimum: 1 Tube?
-
Active 1 Pair Common Cathode Schottky 200V 60A 830mV @ 30A Fast Recovery =< 500ns, > 200mA (Io)
-
50µA @ 200V -40°C ~ 175°C Through Hole TO-247-3 TO-247
Results per Page
Page 1/36
|< < 1 2 3 4 5 >|

22:07:13 6/19/2019