Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 31
31 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)
Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Speed
Clear
Reverse Recovery Time (trr)
Clear
Current - Reverse Leakage @ Vr
Clear
Operating Temperature - Junction
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
31 Remaining

Manufacturer
Results per Page
Page 1/2
|< < 1 2 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
1PS75SB45,115 Datasheet 1PS75SB45,115 - NXP USA Inc. 1PS75SB45,115-ND DIODE ARRAY SCHOTTKY 40V SC75 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Schottky 40V 120mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 40V 150°C (Max) Surface Mount SC-75, SOT-416 SC-75
1PS75SB45,135 Datasheet 1PS75SB45,135 - NXP USA Inc. 1PS75SB45,135-ND DIODE ARRAY SCHOTTKY 40V SC75 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Schottky 40V 120mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 40V 150°C (Max) Surface Mount SC-75, SOT-416 SC-75
BAV70T,115 Datasheet BAV70T,115 - NXP USA Inc. 568-6030-2-ND DIODE ARRAY GP 100V 150MA SC75 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Standard 100V 150mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 80V 150°C (Max) Surface Mount SC-75, SOT-416 SC-75
BAV70T,115 Datasheet BAV70T,115 - NXP USA Inc. 568-6030-1-ND DIODE ARRAY GP 100V 150MA SC75 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete 1 Pair Common Cathode Standard 100V 150mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 80V 150°C (Max) Surface Mount SC-75, SOT-416 SC-75
BAV70T,115 Datasheet BAV70T,115 - NXP USA Inc. 568-6030-6-ND DIODE ARRAY GP 100V 150MA SC75 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete 1 Pair Common Cathode Standard 100V 150mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 80V 150°C (Max) Surface Mount SC-75, SOT-416 SC-75
1PS181,115 Datasheet 1PS181,115 - NXP USA Inc. 1PS181,115-ND DIODE ARRAY GP 80V 215MA SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Anode Standard 80V 215mA (DC) 1.2V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS181,135 Datasheet 1PS181,135 - NXP USA Inc. 1PS181,135-ND DIODE ARRAY GP 80V 215MA SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Anode Standard 80V 215mA (DC) 1.2V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
BAW56T,115 Datasheet BAW56T,115 - NXP USA Inc. 568-7988-2-ND DIODE ARRAY GP 90V 150MA SC75 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Anode Standard 90V 150mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 80V 150°C (Max) Surface Mount SC-75, SOT-416 SC-75
BAW56T,115 Datasheet BAW56T,115 - NXP USA Inc. 568-7988-1-ND DIODE ARRAY GP 90V 150MA SC75 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete 1 Pair Common Anode Standard 90V 150mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 80V 150°C (Max) Surface Mount SC-75, SOT-416 SC-75
BAW56T,115 Datasheet BAW56T,115 - NXP USA Inc. 568-7988-6-ND DIODE ARRAY GP 90V 150MA SC75 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete 1 Pair Common Anode Standard 90V 150mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 80V 150°C (Max) Surface Mount SC-75, SOT-416 SC-75
1PS184,135 Datasheet 1PS184,135 - NXP USA Inc. 1PS184,135-ND DIODE ARRAY GP 80V 215MA SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Standard 80V 215mA (DC) 1.2V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS184,115 Datasheet 1PS184,115 - NXP USA Inc. 1PS184,115-ND DIODE ARRAY GP 80V 215MA SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Standard 80V 215mA (DC) 1.2V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS226,135 Datasheet 1PS226,135 - NXP USA Inc. 1PS226,135-ND DIODE ARRAY GP 80V 215MA SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Series Connection Standard 80V 215mA (DC) 1.2V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS226,115 Datasheet 1PS226,115 - NXP USA Inc. 1PS226,115-ND DIODE ARRAY GP 80V 215MA SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Series Connection Standard 80V 215mA (DC) 1.2V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS59SB14,115 Datasheet 1PS59SB14,115 - NXP USA Inc. 1PS59SB14,115-ND DIODE ARRAY SCHOTTKY 30V SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS59SB15,115 Datasheet 1PS59SB15,115 - NXP USA Inc. 1PS59SB15,115-ND DIODE ARRAY SCHOTTKY 30V SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS59SB16,115 Datasheet 1PS59SB16,115 - NXP USA Inc. 1PS59SB16,115-ND DIODE ARRAY SCHOTTKY 30V SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Anode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
-
1PS300/ZLX - NXP USA Inc. 1PS300/ZLX-ND DIODE SW 85V 170MA SC-70 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Automotive, AEC-Q101 Obsolete 1 Pair Common Anode Standard 85V 170mA (DC) 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 500nA @ 80V 150°C (Max) Surface Mount SC-70, SOT-323 SOT-323-3
-
BAV170/ZLVL - NXP USA Inc. BAV170/ZLVL-ND DIODE ARRAY GEN PURP 75V SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Standard 75V 215mA (DC) 1.25V @ 150mA Standard Recovery >500ns, > 200mA (Io) 3µs 5nA @ 75V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
-
BAV199/ZLVL - NXP USA Inc. BAV199/ZLVL-ND DIODE ARRAY GEN PURP 75V SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Series Connection Standard 75V 160mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
-
BAW156/ZLVL - NXP USA Inc. BAW156/ZLVL-ND DIODE ARRAY GEN PURP 75V SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Anode Standard 75V 160mA (DC) 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
-
1PS301/ZLX - NXP USA Inc. 1PS301/ZLX-ND DIODE ARRAY GEN PURP 80V SOT323 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Standard 80V 250mA (DC) 1.2V @ 100mA Standard Recovery >500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount SC-70, SOT-323 SOT-323-3
-
BAS40-04/ZLR - NXP USA Inc. BAS40-04/ZLR-ND DIODE ARRAY SCHOTTKY 40V SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Series Connection Schottky 40V 120mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 40V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
-
BAS40-04/ZLVL - NXP USA Inc. BAS40-04/ZLVL-ND DIODE ARRAY SCHOTTKY 40V SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Series Connection Schottky 40V 120mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 40V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
-
BAS40-05/ZLR - NXP USA Inc. BAS40-05/ZLR-ND DIODE ARRAY SCHOTTKY 40V SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Schottky 40V 120mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 40V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
Results per Page
Page 1/2
|< < 1 2 >|

10:17:34 7/21/2019