Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 2
2 Remaining
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
2 Remaining
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
UC3611N Datasheet UC3611N - Texas Instruments 296-11234-5-ND DIODE ARRAY SCHOTTKY 50V 3A 8DIP 1,572 - Immediate
4,700 - Factory Stock ?
Available: 1,572
$6.00000 1 Minimum: 1 Tube?
-
Active 4 Independent Schottky 50V 3A (DC) 1.2V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 20ns 100µA @ 40V -0°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
UC3611DW Datasheet UC3611DW - Texas Instruments 296-11233-5-ND DIODE ARRAY SCHOTTKY 50V 16SOIC 52 - Immediate
920 - Factory Stock ?
Available: 52
$5.99000 1 Minimum: 1 Tube?
-
Active 4 Independent Schottky 50V 3A (DC) 1.2V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 20ns 100µA @ 40V -0°C ~ 70°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

03:50:31 7/16/2019