Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 15,302
15,302 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
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
15,302 Remaining
Results per Page
Page 612/613
|< 609 610 611 612 613 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
NRVBD660CTT4G Datasheet Photo Not Available NRVBD660CTT4GOSCT-ND DIODE ARRAY SCHOTTKY 60V 3A DPAK 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)? Automotive, AEC-Q101, SWITCHMODE™ Discontinued at Digi-Key 1 Pair Common Cathode Schottky 60V 3A 700mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 60V -65°C ~ 175°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
NRVBD660CTT4G Datasheet Photo Not Available NRVBD660CTT4GOSDKR-ND DIODE ARRAY SCHOTTKY 60V 3A DPAK 0 Available: 0 Digi-Reel®
-
Digi-Reel®? Automotive, AEC-Q101, SWITCHMODE™ Discontinued at Digi-Key 1 Pair Common Cathode Schottky 60V 3A 700mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 60V -65°C ~ 175°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
-
Photo Not Available 2V85-BAV23S-ND DIODE ARRAY GP SOT23 0 Available: 0
Last Time Buy
-
-
*
Last Time Buy
-
-
-
-
-
-
-
-
-
-
-
-
V10D202CHM3_A/I Datasheet Photo Not Available V10D202CHM3_A/I-ND DIODE SCHOTTKY 200V 10A SMPD 0 Available: 0
Active
-
-
Automotive, AEC-Q101, eSMP®, TMBS® Active 1 Pair Common Cathode Schottky 200V 5A 900mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
50µA @ 200V -40°C ~ 175°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant TO-263AC (SMPD)
V20D202CHM3_A/I Datasheet Photo Not Available V20D202CHM3_A/I-ND DIODE SCHOTTKY 200V 20A SMPD 0 Available: 0
Active
-
-
Automotive, AEC-Q101, eSMP®, TMBS® Active 1 Pair Common Cathode Schottky 200V 10A 900mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
150µA @ 200V -40°C ~ 175°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant TO-263AC (SMPD)
V30D202CHM3_A/I Datasheet Photo Not Available V30D202CHM3_A/I-ND DIODE SCHOTTKY 200V 15A SMPD 0 Available: 0
Active
-
-
Automotive, AEC-Q101, eSMP®, TMBS® Active 1 Pair Common Cathode Schottky 200V 15A 880mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 200V -40°C ~ 175°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab) Variant TO-263AC (SMPD)
1PS184,135 Datasheet 1PS184,135 - NXP USA Inc. 1PS184,135-ND DIODE ARRAY GP 80V 215MA SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Standard 80V 215mA (DC) 1.2V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS184,115 Datasheet 1PS184,115 - NXP USA Inc. 1PS184,115-ND DIODE ARRAY GP 80V 215MA SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Standard 80V 215mA (DC) 1.2V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS226,135 Datasheet 1PS226,135 - NXP USA Inc. 1PS226,135-ND DIODE ARRAY GP 80V 215MA SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Series Connection Standard 80V 215mA (DC) 1.2V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS226,115 Datasheet 1PS226,115 - NXP USA Inc. 1PS226,115-ND DIODE ARRAY GP 80V 215MA SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Series Connection Standard 80V 215mA (DC) 1.2V @ 100mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3; MPAK
1PS59SB14,115 Datasheet 1PS59SB14,115 - NXP USA Inc. 1PS59SB14,115-ND DIODE ARRAY SCHOTTKY 30V SMT3 0 Available: 0
Obsolete
-
Tape & Reel (TR)