USD
Favorite

FRXDSL035 35.328MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.29777 $689.33

Submit a request for quotation on quantities greater than those displayed.

FRXDSL035

Datasheet
Digi-Key Part Number FRXDSL035-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FRXDSL035
Copy  
Description XTAL OSC VCXO 35.3280MHZ CMOS
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

35.328MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Documents & Media
Datasheets FR Series 7.5 x 5.0 mm
Product Training Modules Total Timing Technology
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ FR
Packaging Bulk 
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 35.328MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 1µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1