Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Tail Type
Clear
Termination
Clear
Length - Overall
Clear
Accepts Pin Diameter
Clear
Accepts Square Pin Size
Clear
Mounting Hole Diameter
Clear
Flange Diameter
Clear
Socket Depth
Clear
Contact Material
Clear
Contact Finish
Clear
Contact Finish Thickness
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Accepts Square Pin Size Pin Hole Diameter Mounting Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
MS02 Datasheet MS02 - Apex Microtechnology 598-1383-ND CONN PIN RCPT .032-.046 8/PK 1,043 - Immediate Available: 1,043 $17.84000 1 Minimum: 1 Bulk? Apex Precision Power® Active No Tail Solder 0.221" (5.61mm) 0.032" ~ 0.046" (0.81mm ~ 1.17mm)
-
-
0.075" (1.91mm) 0.090" (2.29mm)
-
0.206" (5.23mm) Beryllium Copper Gold 30.0µin (0.76µm)
MS04 Datasheet MS04 - Apex Microtechnology 598-1385-ND CONN PIN RCPT .048-.064 12/PK 719 - Immediate Available: 719 $28.61000 1 Minimum: 1 Bulk? Apex Precision Power® Active No Tail Solder 0.213" (5.41mm) 0.048" ~ 0.064" (1.22mm ~ 1.63mm)
-
-
0.100" (2.54mm) 0.120" (3.05mm)
-
0.180" (4.57mm) Beryllium Copper Gold 30.0µin (0.76µm)
MS11 Datasheet MS11 - Apex Microtechnology 598-1478-ND CONN PIN RCPT .025-.037 30/STRIP 72 - Immediate Available: 72 $44.81000 1 Minimum: 1 Strip Apex Precision Power® Active No Tail Solder 0.155" (3.94mm) 0.025" ~ 0.037" (0.64mm ~ 0.94mm) 0.025" (0.64mm)
-
0.059" ~ 0.061" (1.50mm ~ 1.55mm) 0.076" (1.93mm)
-
0.155" (3.94mm) Beryllium Copper Gold 10.0µin (0.25µm)
-
Photo Not Available 598-1477-ND CONN PIN RCPT 3/PK 0 Available: 0
Obsolete
-
-
Apex Precision Power® Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
Results per Page
Page 1/1

10:57:27 2/21/2019