USD
Favorite

0507-0-15-15-31-27-10-0 Pin Receptacle Connector 0.018" ~ 0.024" (0.46mm ~ 0.60mm) No Tail Solder
Price & Procurement
2,982 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.33300 $3.33
25 0.28560 $7.14
50 0.24260 $12.13
100 0.23310 $23.31
250 0.20932 $52.33
500 0.19982 $99.91
1,000 0.16651 $166.51
2,500 0.15224 $380.60

Submit a request for quotation on quantities greater than those displayed.

0507-0-15-15-31-27-10-0

Datasheet
Digi-Key Part Number ED1338-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0507-0-15-15-31-27-10-0
Copy  
Description CONN PIN RCPT .018-.023 SOLDER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.018" ~ 0.024" (0.46mm ~ 0.60mm) No Tail Solder

Copy  
Documents & Media
Datasheets 0507,0531 Series(metric)
0507,0531 Series(in.)
Environmental Information RoHS Cert
Featured Product 0507 Early Engagement Receptacles
Online Catalog Mill-Max Manufacturing Corp
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 507
Packaging Bulk 
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.090" (2.29mm)
Accepts Pin Diameter 0.018" ~ 0.024" (0.46mm ~ 0.60mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.042" (1.07mm)
Flange Diameter 0.052" (1.32mm)
Tail Diameter -
Socket Depth 0.073" (1.85mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0531-0-15-15-31-27-10-0

CONN PIN RCPT .018-.023 HEX

Mill-Max Manufacturing Corp.

$0.38000 Details
Additional Resources
Standard Package 500
Other Names 0507015153127100
ED1338