Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Results: 3
3 Remaining
Filter Options:
Type
Clear
Number of Positions or Pins (Grid)
Clear
Pitch - Mating
Clear
Features
Clear
Pitch - Post
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
MS03 Datasheet MS03 - Apex Microtechnology 598-1384-ND CONN TRANSIST TO-3 8POS GOLD 588 - Immediate Available: 588 $29.10000 1 Minimum: 1 Bulk? Apex Precision Power® Active Transistor, TO-3 8 (Oval)
-
Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Closed Frame Solder
-
Tin 200.0µin (5.08µm) Brass Polyester, Glass Filled
-
MS05 Datasheet MS05 - Apex Microtechnology 598-1386-ND CONN IC DIP SOCKET 12POS GOLD 43 - Immediate Available: 43 $53.24000 1 Minimum: 1 Bulk? Apex Precision Power® Active DIP, 1.2" (30.48mm) Row Spacing 12 (2 x 6) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Polyester, Glass Filled
-
MS06 Datasheet MS06 - Apex Microtechnology 598-1387-ND CONN SOCKET SIP 20POS GOLD 47 - Immediate Available: 47 $12.42000 1 Minimum: 1 Bulk? Apex Precision Power® Active SIP 20 (1 x 20) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Polyester, Glass Filled
-
Results per Page
Page 1/1

01:37:37 2/20/2019