Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Results: 18
18 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Pitch - Mating
Clear
Number of Positions
Clear
Number of Rows
Clear
Row Spacing - Mating
Clear
Style
Clear
Shrouding
Clear
Mounting Type
Clear
Fastening Type
Clear
Contact Length - Mating
Clear
Contact Length - Post
Clear
Overall Contact Length
Clear
Insulation Height
Clear
Contact Finish - Mating
Clear
Contact Finish Thickness - Mating
Clear
Contact Finish - Post
Clear
Contact Material
Clear
Insulation Material
Clear
Features
Clear
Operating Temperature
Clear
Material Flammability Rating
Clear
Insulation Color
Clear
Current Rating (Amps)
Clear
Voltage Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
18 Remaining
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
Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
008383010000010 Datasheet 008383010000010 - AVX Corporation 478-4878-ND CONN HEADER VERT 10POS 2.54MM 1,820 - Immediate Available: 1,820 $3.25000 1 Minimum: 1 Tray? 8383 Active Header Male Pin 0.100" (2.54mm) 10 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Push-Pull 0.242" (6.15mm) 0.110" (2.79mm)
-
0.376" (9.55mm) Square Gold 30.0µin (0.76µm) Nickel Brass Polyamide (PA), Nylon Keying Slot
-
-
UL94 V-0 Beige 1A 350V
008383014000010 Datasheet 008383014000010 - AVX Corporation 478-4879-ND CONN HEADER VERT 14POS 2.54MM 0 Available: 0
Standard Lead Time 9 Weeks
$1.07730 5,600
Non-Stock
?
Minimum: 5,600
Tray? 8383 Active Header Male Pin 0.100" (2.54mm) 14 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Push-Pull 0.242" (6.15mm) 0.110" (2.79mm)
-
0.376" (9.55mm) Square Gold 30.0µin (0.76µm) Nickel Brass Polyamide (PA), Nylon Keying Slot
-
-
UL94 V-0 Beige 1A 350V
008383016000010 Datasheet 008383016000010 - AVX Corporation 478-4880-ND CONN HEADER VERT 16POS 2.54MM 0 Available: 0
Standard Lead Time 15 Weeks
$1.14380 5,040
Non-Stock
?
Minimum: 5,040
Tray? 8383 Active Header Male Pin 0.100" (2.54mm) 16 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Push-Pull 0.242" (6.15mm) 0.110" (2.79mm)
-
0.376" (9.55mm) Square Gold 30.0µin (0.76µm) Nickel Brass Polyamide (PA), Nylon Keying Slot
-
-
UL94 V-0 Beige 1A 350V
008383034000010 Datasheet 008383034000010 - AVX Corporation 478-4883-ND CONN HEADER VERT 34POS 2.54MM 0 Available: 0
Standard Lead Time 15 Weeks
$2.13300 2,800
Non-Stock
?
Minimum: 2,800
Tray? 8383 Active Header Male Pin 0.100" (2.54mm) 34 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Push-Pull 0.242" (6.15mm) 0.110" (2.79mm)
-
0.376" (9.55mm) Square Gold 30.0µin (0.76µm) Nickel Brass Polyamide (PA), Nylon Keying Slot
-
-
UL94 V-0 Beige 1A 350V
008383040000010 Datasheet 008383040000010 - AVX Corporation 478-4884-ND CONN HEADER VERT 40POS 2.54MM 0 Available: 0
Standard Lead Time 15 Weeks
$2.53400 2,240
Non-Stock
?
Minimum: 2,240
Tray? 8383 Active Header Male Pin 0.100" (2.54mm) 40 2 0.100" (2.54mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Push-Pull 0.242" (6.15mm) 0.110" (2.79mm)
-
0.376" (9.55mm) Square Gold 30.0µin (0.76µm) Nickel Brass Polyamide (PA), Nylon Keying Slot
-
-
UL94 V-0 Beige 1A 350V
108284014000030 Datasheet Photo Not Available 108284014000030-ND CONN HEADER VERT 14POS 2.54MM 0 Available: 0
Active
-
Bulk? 8284 Active Header Male Pin 0.100" (2.54mm) 14 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Locking Ramp 0.232" (5.90mm) 0.110" (2.79mm)
-
0.376" (9.55mm) Square Tin
-
-
Brass Polyester
-
-55°C ~ 125°C
-
UL94 V-0 Gray 1A 350V
108284014000040 Datasheet Photo Not Available 108284014000040-ND CONN HEADER VERT 14POS 2.54MM 0 Available: 0
Active
-
Bulk? 8284 Active Header Male Pin 0.100" (2.54mm) 14 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Locking Ramp 0.232" (5.90mm) 0.110" (2.79mm)
-
0.376" (9.55mm) Square Gold
-
-
Brass Polyester
-
-55°C ~ 125°C
-
UL94 V-0 Gray 1A 350V
108284014001040 Datasheet Photo Not Available 108284014001040-ND CONN HEADER VERT 14POS 2.54MM 0 Available: 0
Active
-
Bulk? 8284 Active Header Male Pin 0.100" (2.54mm) 14 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Locking Ramp 0.232" (5.90mm) 0.146" (3.70mm)
-
0.376" (9.55mm) Square Gold
-
-
Brass Polyester
-
-55°C ~ 125°C
-
UL94 V-0 Gray 1A 350V
108284016000030 Datasheet Photo Not Available 108284016000030-ND CONN HEADER VERT 16POS 2.54MM 0 Available: 0
Active
-
Bulk? 8284 Active Header Male Pin 0.100" (2.54mm) 16 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Locking Ramp 0.232" (5.90mm) 0.110" (2.79mm)
-
0.376" (9.55mm) Square Tin
-
-
Brass Polyester
-
-55°C ~ 125°C
-
UL94 V-0 Gray 1A 350V
108284020000040 Datasheet Photo Not Available 108284020000040-ND CONN HEADER VERT 20POS 2.54MM 0 Available: 0
Active
-
Bulk? 8284 Active Header Male Pin 0.100" (2.54mm) 20 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Locking Ramp 0.232" (5.90mm) 0.110" (2.79mm)
-
0.376" (9.55mm) Square Gold
-
-
Brass Polyester
-
-55°C ~ 125°C
-
UL94 V-0 Gray 1A 350V
108284024000030 Datasheet Photo Not Available 108284024000030-ND CONN HEADER VERT 24POS 2.54MM 0 Available: 0
Active
-
Bulk? 8284 Active Header Male Pin 0.100" (2.54mm) 24 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Locking Ramp 0.232" (5.90mm) 0.110" (2.79mm)
-
0.376" (9.55mm) Square Tin
-
-
Brass Polyester
-
-55°C ~ 125°C
-
UL94 V-0 Gray 1A 350V
108284024003030 Datasheet Photo Not Available 108284024003030-ND CONN HEADER R/A 24POS 2.54MM 0 Available: 0
Active
-
Bulk? 8284 Active Header Male Pin 0.100" (2.54mm) 24 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole, Right Angle Solder Locking Ramp 0.232" (5.90mm) 0.146" (3.70mm)
-
0.217" (5.51mm) Square Tin
-
-
Brass Polyester
-
-55°C ~ 125°C
-
UL94 V-0 Gray 1A 350V
155016200810002 Datasheet Photo Not Available 155016200810002-ND CONN HEADER VERT 16POS 1.27MM 0 Available: 0
Obsolete
-
Tube? Torson 5016 Obsolete Header Male Pin 0.050" (1.27mm) 16 2 0.050" (1.27mm) All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Push-Pull
-
0.040" (1.02mm) 0.122" (3.10mm) 0.111" (2.82mm) Square Gold 15.0µin (0.38µm) Tin-Lead Copper Alloy Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
-
1A
-
105016201010001 Datasheet Photo Not Available 105016201010001-ND CONN HEADER VERT 10POS 1.27MM 0 Available: 0
Obsolete
-
Tube? Torson 5016 Obsolete Header Male Pin 0.050" (1.27mm) 10 2 0.050" (1.27mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.150" (3.81mm) 0.118" (3.00mm) 0.328" (8.32mm) 0.060" (1.52mm) Square Gold 15.0µin (0.38µm) Tin-Lead Copper Alloy Thermoplastic
-
-
-
-
Black
-
-
105016202010001 Datasheet Photo Not Available 105016202010001-ND CONN HEADER VERT 20POS 1.27MM 0 Available: 0
Obsolete
-
Tube? Torson 5016 Obsolete Header Male Pin 0.050" (1.27mm) 20 2 0.050" (1.27mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.150" (3.81mm) 0.118" (3.00mm) 0.328" (8.32mm) 0.060" (1.52mm) Square Gold 15.0µin (0.38µm) Tin-Lead Copper Alloy Thermoplastic
-
-
-
-
Black
-
-
105016202610001 Datasheet Photo Not Available 105016202610001-ND CONN HEADER VERT 26POS 1.27MM 0 Available: 0
Obsolete
-
Tube? Torson 5016 Obsolete Header Male Pin 0.050" (1.27mm) 26 2 0.050" (1.27mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.150" (3.81mm) 0.118" (3.00mm) 0.328" (8.32mm) 0.060" (1.52mm) Square Gold 15.0µin (0.38µm) Tin-Lead Copper Alloy Thermoplastic
-
-
-
-
Black
-
-
105016204010001 Datasheet Photo Not Available 105016204010001-ND CONN HEADER VERT 40POS 1.27MM 0 Available: 0
Obsolete
-
Tube? Torson 5016 Obsolete Header Male Pin 0.050" (1.27mm) 40 2 0.050" (1.27mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.150" (3.81mm) 0.118" (3.00mm) 0.328" (8.32mm) 0.060" (1.52mm) Square Gold 15.0µin (0.38µm) Tin-Lead Copper Alloy Thermoplastic
-
-
-
-
Black
-
-
105016209010001 Datasheet Photo Not Available 105016209010001-ND CONN HEADER VERT 90POS 1.27MM 0 Available: 0
Obsolete
-
Tube? Torson 5016 Obsolete Header Male Pin 0.050" (1.27mm) 90 2 0.050" (1.27mm) All Board to Board Unshrouded Through Hole Solder Push-Pull 0.150" (3.81mm) 0.118" (3.00mm) 0.328" (8.32mm) 0.060" (1.52mm) Square Gold 15.0µin (0.38µm) Tin-Lead Copper Alloy Thermoplastic
-
-
-
-
Black
-
-
Results per Page
Page 1/1

08:40:35 7/20/2019