Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Results: 18,587
18,587 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Connector Type
Clear
Contact Type
Clear
Pitch - Mating
Clear
Number of Positions
Clear
Number of Rows
Clear
Row Spacing - Mating
Clear
Number of Positions Loaded
Clear
Style
Clear
Shrouding
Clear
Mounting Type
Clear
Termination
Clear
Fastening Type
Clear
Contact Length - Mating
Clear
Contact Length - Post
Clear
Overall Contact Length
Clear
Insulation Height
Clear
Contact Shape
Clear
Contact Finish - Mating
Clear
Contact Finish Thickness - Mating
Clear
Contact Finish - Post
Clear
Contact Material
Clear
Insulation Material
Clear
Features
Clear
Operating Temperature
Clear
Ingress Protection
Clear
Material Flammability Rating
Clear
Insulation Color
Clear
Current Rating (Amps)
Clear
Voltage Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
18,587 Remaining

Manufacturer
Results per Page
Page 1/744
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
Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
22-23-2021 Datasheet 22-23-2021 - Molex WM4200-ND CONN HEADER VERT 2POS 2.54MM 19,774 - Immediate Available: 19,774 $0.17000 1 Minimum: 1 Bulk? KK 6373 Active Header Male Pin 0.100" (2.54mm) 2 1
-
All Board to Board or Cable Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.322" (8.18mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 White
-
-
0530470210 Datasheet 0530470210 - Molex WM1731-ND CONN HEADER VERT 2POS 1.25MM 76,269 - Immediate Available: 76,269 $0.19000 1 Minimum: 1 Tray? PicoBlade 53047 Active Header Male Blade 0.049" (1.25mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Detent Lock 0.089" (2.25mm) 0.091" (2.30mm)
-
0.165" (4.20mm) Rectangular Tin 35.4µin (0.90µm) Tin Phosphor Bronze Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0 Natural
-
-
5015680407 Datasheet 5015680407 - Molex WM7895TR-ND CONN HEADER SMD R/A 4POS 1MM 39,100 - Immediate Available: 39,100 $0.22758 1,700 Minimum: 1,700 Tape & Reel (TR)?
Alternate Packaging
Pico-Clasp 501568 Active Header Male Pin 0.039" (1.00mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Latch Holder
-
-
-
0.126" (3.20mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
5015680407 Datasheet 5015680407 - Molex WM7895CT-ND CONN HEADER SMD R/A 4POS 1MM 40,329 - Immediate Available: 40,329 $0.55000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Pico-Clasp 501568 Active Header Male Pin 0.039" (1.00mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Latch Holder
-
-
-
0.126" (3.20mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
5015680407 Datasheet 5015680407 - Molex WM7895DKR-ND CONN HEADER SMD R/A 4POS 1MM 40,329 - Immediate Available: 40,329 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Pico-Clasp 501568 Active Header Male Pin 0.039" (1.00mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Latch Holder
-
-
-
0.126" (3.20mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
0532530470 Datasheet 0532530470 - Molex WM19006-ND CONN HEADER VERT 4POS 2MM 24,642 - Immediate
56,000 - Factory Stock ?
Available: 24,642
$0.23000 1 Minimum: 1 Tray? Micro-Latch 53253 Active Header Male Pin 0.079" (2.00mm) 4 1
-
All Board to Cable/Wire Shrouded - 3 Wall Through Hole Kinked Pin, Solder Detent Lock 0.130" (3.30mm) 0.138" (3.50mm) 0.331" (8.40mm) 0.217" (5.51mm) Square Tin
-
Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
5015680207 Datasheet 5015680207 - Molex WM7893TR-ND CONN HEADER SMD R/A 2POS 1MM 37,400 - Immediate Available: 37,400 $0.23200 1,700 Minimum: 1,700 Tape & Reel (TR)?
Alternate Packaging
Pico-Clasp 501568 Active Header Male Pin 0.039" (1.00mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Latch Holder
-
-
-
0.126" (3.20mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
5015680207 Datasheet 5015680207 - Molex WM7893CT-ND CONN HEADER SMD R/A 2POS 1MM 38,428 - Immediate Available: 38,428 $0.51000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Pico-Clasp 501568 Active Header Male Pin 0.039" (1.00mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Latch Holder
-
-
-
0.126" (3.20mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
5015680207 Datasheet 5015680207 - Molex WM7893DKR-ND CONN HEADER SMD R/A 2POS 1MM 38,428 - Immediate Available: 38,428 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Pico-Clasp 501568 Active Header Male Pin 0.039" (1.00mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Latch Holder
-
-
-
0.126" (3.20mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA), Nylon Solder Retention
-
-
UL94 V-0 Natural
-
-
0530470310 Datasheet 0530470310 - Molex WM1732-ND CONN HEADER VERT 3POS 1.25MM 33,208 - Immediate Available: 33,208 $0.24000 1 Minimum: 1 Tray? PicoBlade 53047 Active Header Male Blade 0.049" (1.25mm) 3 1
-
All Board to Cable/Wire Shrouded - 4 Wall Through Hole Solder Detent Lock 0.089" (2.25mm) 0.091" (2.30mm)
-
0.165" (4.20mm) Rectangular Tin 35.4µin (0.90µm) Tin Phosphor Bronze Polyamide (PA66), Nylon 6/6
-
-
-
UL94 V-0 Natural
-
-
0022232031 Datasheet 0022232031 - Molex WM4201-ND CONN HEADER VERT 3POS 2.54MM 32,160 - Immediate
256,000 - Factory Stock ?
Available: 32,160
$0.24000 1 Minimum: 1 Bulk? KK 6373 Active Header Male Pin 0.100" (2.54mm) 3 1
-
All Board to Board or Cable Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.322" (8.18mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 White
-
-
0532610271 Datasheet 0532610271 - Molex WM7620TR-ND CONN HEADER SMD R/A 2POS 1.25MM 33,000 - Immediate
12,000 - Factory Stock ?
Available: 33,000
$0.24090 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
PicoBlade 53261 Active Header Male Blade 0.049" (1.25mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock
-
-
-
0.134" (3.40mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Solder Retention
-
-
UL94 V-0 Natural
-
-
0532610271 Datasheet 0532610271 - Molex WM7620CT-ND CONN HEADER SMD R/A 2POS 1.25MM 34,087 - Immediate
12,000 - Factory Stock ?
Available: 34,087
$0.98000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
PicoBlade 53261 Active Header Male Blade 0.049" (1.25mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock
-
-
-
0.134" (3.40mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Solder Retention
-
-
UL94 V-0 Natural
-
-
0532610271 Datasheet 0532610271 - Molex WM7620DKR-ND CONN HEADER SMD R/A 2POS 1.25MM 34,092 - Immediate
12,000 - Factory Stock ?
Available: 34,092
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
PicoBlade 53261 Active Header Male Blade 0.049" (1.25mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Detent Lock
-
-
-
0.134" (3.40mm) Rectangular Tin 39.4µin (1.00µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Solder Retention
-
-
UL94 V-0 Natural
-
-
5013310207 Datasheet 5013310207 - Molex WM7879TR-ND CONN HEADER SMD 2POS 1MM 70,400 - Immediate Available: 70,400 $0.24139 1,100 Minimum: 1,100 Tape & Reel (TR)?
Alternate Packaging
Pico-Clasp 501331 Active Header Male Pin 0.039" (1.00mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Holder
-
-
-
0.213" (5.40mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Pick and Place, Solder Retention
-
-
UL94 V-0 Natural
-
-
5013310207 Datasheet 5013310207 - Molex WM7879CT-ND CONN HEADER SMD 2POS 1MM 70,968 - Immediate Available: 70,968 $0.51000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Pico-Clasp 501331 Active Header Male Pin 0.039" (1.00mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Holder
-
-
-
0.213" (5.40mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Pick and Place, Solder Retention
-
-
UL94 V-0 Natural
-
-
5013310207 Datasheet 5013310207 - Molex WM7879DKR-ND CONN HEADER SMD 2POS 1MM 70,968 - Immediate Available: 70,968 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Pico-Clasp 501331 Active Header Male Pin 0.039" (1.00mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Holder
-
-
-
0.213" (5.40mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Pick and Place, Solder Retention
-
-
UL94 V-0 Natural
-
-
0022032021 Datasheet 0022032021 - Molex WM4000-ND CONN HEADER VERT 2POS 2.54MM 46,793 - Immediate
120,000 - Factory Stock ?
Available: 46,793
$0.25000 1 Minimum: 1 Bulk? KK 4030 Active Header Male Pin 0.100" (2.54mm) 2 1
-
All Board to Board or Cable Unshrouded Through Hole Solder Push-Pull 0.295" (7.49mm) 0.135" (3.43mm) 0.560" (14.22mm) 0.130" (3.30mm) Square Tin 60.0µin (1.52µm) Tin
-
Polyamide (PA), Nylon
-
-
-
UL94 V-0 White
-
-
0781710002 Datasheet 0781710002 - Molex WM4459TR-ND CONN HEADER SMD 2POS 1.2MM 22,500 - Immediate Available: 22,500 $0.25785 4,500 Minimum: 4,500 Tape & Reel (TR)?
Alternate Packaging
Pico-EZmate 78171 Active Plug Tab 0.047" (1.20mm) 2 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Friction Lock
-
-
-
0.055" (1.40mm) Rectangular Gold
-
-
Copper Alloy Liquid Crystal Polymer (LCP) Solder Retention -25°C ~ 85°C
-
UL94 V-0 Black
-
50V
0781710002 Datasheet 0781710002 - Molex WM4459CT-ND CONN HEADER SMD 2POS 1.2MM 31,305 - Immediate Available: 31,305 $0.61000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Pico-EZmate 78171 Active Plug Tab 0.047" (1.20mm) 2 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Friction Lock
-
-
-
0.055" (1.40mm) Rectangular Gold
-
-
Copper Alloy Liquid Crystal Polymer (LCP) Solder Retention -25°C ~ 85°C
-
UL94 V-0 Black
-
50V
0781710002 Datasheet 0781710002 - Molex WM4459DKR-ND CONN HEADER SMD 2POS 1.2MM 31,305 - Immediate Available: 31,305 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Pico-EZmate 78171 Active Plug Tab 0.047" (1.20mm) 2 1
-
All Board to Cable/Wire Shrouded - 3 Wall Surface Mount Solder Friction Lock
-
-
-
0.055" (1.40mm) Rectangular Gold
-
-
Copper Alloy Liquid Crystal Polymer (LCP) Solder Retention -25°C ~ 85°C
-
UL94 V-0 Black
-
50V
5013310407 Datasheet 5013310407 - Molex WM7881TR-ND CONN HEADER SMD 4POS 1MM 81,400 - Immediate Available: 81,400 $0.26334 1,100 Minimum: 1,100 Tape & Reel (TR)?
Alternate Packaging
Pico-Clasp 501331 Active Header Male Pin 0.039" (1.00mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Holder
-
-
-
0.213" (5.40mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Pick and Place, Solder Retention
-
-
UL94 V-0 Natural
-
-
5013310407 Datasheet 5013310407 - Molex WM7881CT-ND CONN HEADER SMD 4POS 1MM 82,969 - Immediate Available: 82,969 $0.56000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Pico-Clasp 501331 Active Header Male Pin 0.039" (1.00mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Holder
-
-
-
0.213" (5.40mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Pick and Place, Solder Retention
-
-
UL94 V-0 Natural
-
-
5013310407 Datasheet 5013310407 - Molex WM7881DKR-ND CONN HEADER SMD 4POS 1MM 82,969 - Immediate Available: 82,969 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Pico-Clasp 501331 Active Header Male Pin 0.039" (1.00mm) 4 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Latch Holder
-
-
-
0.213" (5.40mm) Square Tin 40.0µin (1.02µm) Tin Phosphor Bronze Polyamide (PA46), Nylon 4/6 Pick and Place, Solder Retention
-
-
UL94 V-0 Natural
-
-
0022272021 Datasheet 0022272021 - Molex WM4111-ND CONN HEADER VERT 2POS 2.54MM 42,496 - Immediate Available: 42,496 $0.27000 1 Minimum: 1 Bulk? KK 6410 Active Header Male Pin 0.100" (2.54mm) 2 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.461" (11.70mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
Results per Page
Page 1/744
|< < 1 2 3 4 5 >|

15:14:07 6/20/2019