Product Index > Connectors, Interconnects > Power Entry Connectors - Inlets, Outlets, Modules

Results: 16
16 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Connector Style
Clear
Connector Type
Clear
Current - IEC
Clear
Voltage - IEC
Clear
Current - UL
Clear
Voltage - UL
Clear
Fuse
Clear
Mounting Type
Clear
Termination
Clear
Switch Features
Clear
Features
Clear
Fuse Holder, Drawer
Clear
Panel Cutout Dimensions
Clear
Panel Thickness
Clear
Approvals
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
16 Remaining
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
Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approvals
   
IEC-J-4-150 Datasheet Photo Not Available 2057-IEC-J-4-150-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Bulk? IEC Active IEC 320-C14 Receptacle, Male Blades 15A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In; Through Hole, Right Angle Solder
-
-
-
Rectangular - 20.40mm x 26.70mm 0.059" (1.50mm) UL94 V-0
-
CCC, cURus, ENEC
IEC-D-2 Datasheet Photo Not Available 2057-IEC-D-2-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Bulk? IEC Active IEC 320-2-2/F (C14 Variant) Receptacle, Female Sockets 15A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.250" (6.3mm)
-
-
-
Rectangular - 25.50mm x 32.50mm 0.031" ~ 0.071" (0.80mm ~ 1.80mm) UL94 V-0
-
CCC, cURus, ENEC
IEC-C-1-150 Datasheet Photo Not Available 2057-IEC-C-1-150-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Bulk? IEC Active IEC 320-C14 Receptacle, Male Blades 15A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.187" (4.7mm)
-
-
-
Rectangular - 19.90mm x 26.60mm 0.059" (1.50mm) UL94 V-0
-
CCC, cURus, ENEC
IEC-C-1 Datasheet Photo Not Available 2057-IEC-C-1-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Bulk? IEC Active IEC 320-C14 Receptacle, Male Blades 15A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.187" (4.7mm)
-
-
-
Variable Size 0.031" ~ 0.118" (0.80mm ~ 3.00mm) UL94 V-0
-
CCC, cURus, ENEC
IEC-F-1 Datasheet Photo Not Available 2057-IEC-F-1-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Bulk? IEC Active IEC 320-C14 Receptacle, Male Blades - Module 15A 125/250VAC 10/15A 125/250VAC Unfiltered - Commercial Yes 3 Panel Mount, Flange Quick Connect - 0.187" (4.7mm)
-
-
Fuse Holder Rectangular - 27.50mm x 31.50mm
-
UL94 V-0
-
CCC, cURus, ENEC
IEC-B-1 Datasheet Photo Not Available 2057-IEC-B-1-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Bulk? IEC Active IEC 320-2-2/F (C14 Variant) Receptacle, Female Sockets 15A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Quick Connect - 0.187" (4.7mm)
-
-
-
Rectangular - 24.50mm x 32.50mm
-
UL94 V-0
-
CCC, cURus, ENEC
IEC-EW-4 Datasheet Photo Not Available 2057-IEC-EW-4-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Bulk? IEC Active IEC 320-C14 Receptacle, Male Blades 15A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange; Through Hole, Right Angle Solder, Solder Eyelet
-
-
-
Rectangular - 30.80mm x 22.80mm
-
UL94 V-0
-
CCC, cURus, ENEC
IEC-GS-1-100 Datasheet Photo Not Available 2057-IEC-GS-1-100-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Bulk? IEC Active IEC 320-C14 Receptacle, Male Blades - Module 15A 250VAC 15A 250VAC Unfiltered - Commercial Yes 3 Panel Mount, Snap-In Quick Connect - 0.187" (4.7mm) Switch On-Off
-
Fuse Holder Rectangular - 27.30mm x 46.90mm
-
UL94 V-0
-
CCC, cURus, ENEC
IEC-A-4 Datasheet Photo Not Available 2057-IEC-A-4-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Tray? IEC Active IEC 320-C13 Receptacle, Male Blades 15A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange; Through Hole, Right Angle Solder
-
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
-
CCC, cURus, ENEC
NEMA-5-3 Datasheet Photo Not Available 2057-NEMA-5-3-ND RECEPTACLE, PANEL SNAP, VERTICAL 0 Available: 0
Active
1 Minimum: 1 Tray?
-
Active NEMA 5-15R Receptacle, Female Sockets
-
-
15A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Wire Leads
-
-
-
Square - 24.30mm x 24.30mm 0.031" ~ 0.059" (0.80mm ~ 1.50mm) UL94 V-0
-
cURus
IEC-A-1 Datasheet Photo Not Available 2057-IEC-A-1-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Tray? IEC Active IEC 320-C13 Receptacle, Male Blades 15A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Quick Connect - 0.187" (4.7mm)
-
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
-
CCC, cURus, ENEC
IEC-A-2 Datasheet Photo Not Available 2057-IEC-A-2-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Tray? IEC Active IEC 320-C13 Receptacle, Male Blades 15A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Quick Connect - 0.250" (6.3mm)
-
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
-
CCC, cURus, ENEC
IEC-A-3 Datasheet Photo Not Available 2057-IEC-A-3-ND RECEPTACLE, INLET POWER OUTLET 0 Available: 0
Active
1 Minimum: 1 Tray? IEC Active IEC 320-C13 Receptacle, Male Blades 15A 250VAC 15A 250VAC Unfiltered - Commercial No 3 Panel Mount, Flange Solder Eyelet
-
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
-
CCC, cURus, ENEC
NEMA-5-3-HW Datasheet Photo Not Available 2057-NEMA-5-3-HW-ND RECEPTACLE, PANEL SNAP, HORIZONT 0 Available: 0
Active
1 Minimum: 1 Tray?
-
Active NEMA 5-15R Receptacle, Female Sockets
-
-
15A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Wire Leads
-
-
-
Square - 24.30mm x 24.30mm
-
UL94 V-0
-
cURus
NEMA-5-1-A Datasheet Photo Not Available 2057-NEMA-5-1-A-ND RECEPTACLE, PANEL SNAP, SOLDER H 0 Available: 0
Active
1 Minimum: 1 Tray?
-
Active NEMA 5-15R Receptacle, Female Sockets
-
-
15A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.187" (4.7mm)
-
-
-
-
-
UL94 V-0
-
cURus
NEMA-5-1-B Datasheet Photo Not Available 2057-NEMA-5-1-B-ND RECEPTACLE, PANEL SNAP, SOLDER H 0 Available: 0
Active
1 Minimum: 1 Tray?
-
Active NEMA 5-15R Receptacle, Female Sockets
-
-
15A 125VAC Unfiltered - Commercial No 3 Panel Mount, Snap-In Quick Connect - 0.187" (4.7mm)
-
-
-
-
-
UL94 V-0
-
cURus
Results per Page
Page 1/1

15:38:53 3/21/2019