Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 15,054
15,054 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Number of Positions
Clear
Pitch
Clear
Termination
Clear
FFC, FCB Thickness
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Contact Finish
Clear
Dielectric Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
15,054 Remaining

ffc
Results per Page
Page 1/603
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
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Dielectric Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
HFW4S-2STE1LF Datasheet HFW4S-2STE1LF - Amphenol ICC (FCI) 609-1105-2-ND CONN FFC FPC VERT 4POS 1MM SMD 24,000 - Immediate Available: 24,000 $0.17518 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
HFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm)
-
Straight, Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 85°C UL94 V-0
HFW4S-2STE1LF Datasheet HFW4S-2STE1LF - Amphenol ICC (FCI) 609-1105-1-ND CONN FFC FPC VERT 4POS 1MM SMD 24,856 - Immediate Available: 24,856 $0.41000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
HFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm)
-
Straight, Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 85°C UL94 V-0
HFW4S-2STE1LF Datasheet HFW4S-2STE1LF - Amphenol ICC (FCI) 609-1105-6-ND CONN FFC FPC VERT 4POS 1MM SMD 24,856 - Immediate Available: 24,856 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
HFW Active FFC, FPC Surface Mount Contacts, Vertical, 1 Sided 4 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm)
-
Straight, Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 85°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-2-ND CONN FFC TOP 10POS 0.50MM R/A 96,000 - Immediate Available: 96,000 $0.26940 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-1-ND CONN FFC TOP 10POS 0.50MM R/A 96,153 - Immediate Available: 96,153 $0.63000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-6-ND CONN FFC TOP 10POS 0.50MM R/A 96,153 - Immediate Available: 96,153 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol ICC (FCI) 609-4333-2-ND CONN FFC FPC TOP 6POS 0.50MM R/A 24,000 - Immediate Available: 24,000 $0.27315 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol ICC (FCI) 609-4333-1-ND CONN FFC FPC TOP 6POS 0.50MM R/A 26,025 - Immediate Available: 26,025 $0.64000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol ICC (FCI) 609-4333-6-ND CONN FFC FPC TOP 6POS 0.50MM R/A 26,025 - Immediate Available: 26,025 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366TR-ND CONN FPC BOTTOM 10POS .5MM R/A 36,000 - Immediate Available: 36,000 $0.29234 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366CT-ND CONN FPC BOTTOM 10POS .5MM R/A 39,539 - Immediate Available: 39,539 $0.69000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Easy-On 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366DKR-ND CONN FPC BOTTOM 10POS .5MM R/A 39,539 - Immediate Available: 39,539 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Easy-On 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5034800400 Datasheet 5034800400 - Molex WM1386TR-ND CONN FFC FPC 4POS 0.50MM R/A 18,000 - Immediate
252,000 - Factory Stock ?
Available: 18,000
$0.29625 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800400 Datasheet 5034800400 - Molex WM1386CT-ND CONN FFC FPC 4POS 0.50MM R/A 18,682 - Immediate
252,000 - Factory Stock ?
Available: 18,682
$0.70000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800400 Datasheet 5034800400 - Molex WM1386DKR-ND CONN FFC FPC 4POS 0.50MM R/A 18,682 - Immediate
252,000 - Factory Stock ?
Available: 18,682
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol ICC (FCI) 609-1236-2-ND CONN FPC BOTTOM 12POS 0.50MM R/A 22,500 - Immediate Available: 22,500 $0.29880 4,500 Minimum: 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol ICC (FCI) 609-1236-1-ND CONN FPC BOTTOM 12POS 0.50MM R/A 24,988 - Immediate Available: 24,988 $0.70000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol ICC (FCI) 609-1236-6-ND CONN FPC BOTTOM 12POS 0.50MM R/A 24,988 - Immediate Available: 24,988 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
0527450497 Datasheet 0527450497 - Molex WM3386TR-ND CONN FFC TOP 4POS 0.50MM R/A 57,000 - Immediate Available: 57,000 $0.31169 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex WM3386CT-ND CONN FFC TOP 4POS 0.50MM R/A 58,115 - Immediate Available: 58,115 $0.66000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex WM3386DKR-ND CONN FFC TOP 4POS 0.50MM R/A 58,115 - Immediate Available: 58,115 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
10FMN-SMT-A-TF(LF)(SN) Datasheet 10FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1934-2-ND CONN FFC TOP 10POS 1.00MM R/A 26,000 - Immediate Available: 26,000 $0.31879 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
10FMN-SMT-A-TF(LF)(SN) Datasheet 10FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1934-1-ND CONN FFC TOP 10POS 1.00MM R/A 28,661 - Immediate Available: 28,661 $0.70000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
10FMN-SMT-A-TF(LF)(SN) Datasheet 10FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1934-6-ND CONN FFC TOP 10POS 1.00MM R/A 28,661 - Immediate Available: 28,661 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
SFV16R-1STE1HLF Datasheet SFV16R-1STE1HLF - Amphenol ICC (FCI) 609-4313-2-ND CONN FFC BOTTOM 16POS 0.50MM R/A 21,000 - Immediate Available: 21,000 $0.31935 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 16 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
Results per Page
Page 1/603
|< < 1 2 3 4 5 >|

19:30:43 4/18/2019