Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 3,343
3,343 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Number of Positions
Clear
Pitch
Clear
Termination
Clear
FFC, FCB Thickness
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Contact Finish
Clear
Dielectric Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3,343 Remaining

Manufacturer
Results per Page
Page 1/134
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
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Dielectric Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
HFW4S-2STE1LF Datasheet HFW4S-2STE1LF - Amphenol ICC (FCI) 609-1105-2-ND
CONN FFC FPC VERT 4POS 1MM SMD 14,000 - Immediate Available: 14,000 $0.17518 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
HFW Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 4 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm)
-
Straight, Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 85°C UL94 V-0
HFW4S-2STE1LF Datasheet HFW4S-2STE1LF - Amphenol ICC (FCI) 609-1105-1-ND
CONN FFC FPC VERT 4POS 1MM SMD 14,428 - Immediate Available: 14,428 $0.41000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
HFW Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 4 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm)
-
Straight, Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 85°C UL94 V-0
HFW4S-2STE1LF Datasheet HFW4S-2STE1LF - Amphenol ICC (FCI) 609-1105-6-ND
CONN FFC FPC VERT 4POS 1MM SMD 14,428 - Immediate Available: 14,428 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
HFW Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 4 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.209" (5.30mm)
-
Straight, Tapered Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T, Glass Filled
-
-
100V -55°C ~ 85°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-2-ND
CONN FFC TOP 10POS 0.50MM R/A 84,000 - Immediate Available: 84,000 $0.26940 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-1-ND
CONN FFC TOP 10POS 0.50MM R/A 89,082 - Immediate Available: 89,082 $0.63000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-6-ND
CONN FFC TOP 10POS 0.50MM R/A 89,082 - Immediate Available: 89,082 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol ICC (FCI) 609-4333-2-ND
CONN FFC FPC TOP 6POS 0.50MM R/A 18,000 - Immediate Available: 18,000 $0.27315 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol ICC (FCI) 609-4333-1-ND
CONN FFC FPC TOP 6POS 0.50MM R/A 23,928 - Immediate Available: 23,928 $0.64000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol ICC (FCI) 609-4333-6-ND
CONN FFC FPC TOP 6POS 0.50MM R/A 23,928 - Immediate Available: 23,928 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol ICC (FCI) 609-1236-2-ND
CONN FPC BOTTOM 12POS 0.50MM R/A 18,000 - Immediate Available: 18,000 $0.29880 4,500 Minimum: 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol ICC (FCI) 609-1236-1-ND
CONN FPC BOTTOM 12POS 0.50MM R/A 21,171 - Immediate Available: 21,171 $0.70000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1210ELF Datasheet 10051922-1210ELF - Amphenol ICC (FCI) 609-1236-6-ND
CONN FPC BOTTOM 12POS 0.50MM R/A 21,171 - Immediate Available: 21,171 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
SFW6R-3STE1LF Datasheet SFW6R-3STE1LF - Amphenol ICC (FCI) 609-1891-2-ND
CONN FFC BOTTOM 6POS 1.00MM R/A 4,000 - Immediate Available: 4,000 $0.30208 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Notched Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-3STE1LF Datasheet SFW6R-3STE1LF - Amphenol ICC (FCI) 609-1891-1-ND
CONN FFC BOTTOM 6POS 1.00MM R/A 4,946 - Immediate Available: 4,946 $0.66000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Notched Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-3STE1LF Datasheet SFW6R-3STE1LF - Amphenol ICC (FCI) 609-1891-6-ND
CONN FFC BOTTOM 6POS 1.00MM R/A 4,946 - Immediate Available: 4,946 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Notched Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFV16R-1STE1HLF Datasheet SFV16R-1STE1HLF - Amphenol ICC (FCI) 609-4313-2-ND
CONN FFC BOTTOM 16POS 0.50MM R/A 18,000 - Immediate Available: 18,000 $0.31935 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 16 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV16R-1STE1HLF Datasheet SFV16R-1STE1HLF - Amphenol ICC (FCI) 609-4313-1-ND
CONN FFC BOTTOM 16POS 0.50MM R/A 18,802 - Immediate Available: 18,802 $0.75000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 16 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV16R-1STE1HLF Datasheet SFV16R-1STE1HLF - Amphenol ICC (FCI) 609-4313-6-ND
CONN FFC BOTTOM 16POS 0.50MM R/A 18,802 - Immediate Available: 18,802 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 16 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFW6R-4STE1LF Datasheet SFW6R-4STE1LF - Amphenol ICC (FCI) 609-1892-2-ND
CONN FFC FPC TOP 6POS 1.00MM R/A 6,000 - Immediate Available: 6,000 $0.32976 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Notched Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-4STE1LF Datasheet SFW6R-4STE1LF - Amphenol ICC (FCI) 609-1892-1-ND
CONN FFC FPC TOP 6POS 1.00MM R/A 8,248 - Immediate Available: 8,248 $0.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Notched Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW6R-4STE1LF Datasheet SFW6R-4STE1LF - Amphenol ICC (FCI) 609-1892-6-ND
CONN FFC FPC TOP 6POS 1.00MM R/A 8,248 - Immediate Available: 8,248 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Notched Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
10051922-1510ELF Datasheet 10051922-1510ELF - Amphenol ICC (FCI) 609-1238-2-ND
CONN FPC BOTTOM 15POS 0.50MM R/A 18,000 - Immediate Available: 18,000 $0.33150 4,500 Minimum: 4,500 Tape & Reel (TR)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1510ELF Datasheet 10051922-1510ELF - Amphenol ICC (FCI) 609-1238-1-ND
CONN FPC BOTTOM 15POS 0.50MM R/A 22,336 - Immediate Available: 22,336 $0.78000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
10051922-1510ELF Datasheet 10051922-1510ELF - Amphenol ICC (FCI) 609-1238-6-ND
CONN FPC BOTTOM 15POS 0.50MM R/A 22,336 - Immediate Available: 22,336 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
VLL Active FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.051" (1.30mm) Flip Lock, Backlock Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 85°C UL94 V-0
SFW4R-1STE1LF Datasheet SFW4R-1STE1LF - Amphenol ICC (FCI) 609-1883-2-ND
CONN FFC BOTTOM 4POS 1.00MM R/A 16,000 - Immediate Available: 16,000 $0.34800 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
Results per Page
Page 1/134
|< < 1 2 3 4 5 >|

11:34:36 7/22/2019