Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

Results: 4,064
4,064 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Number of Positions
Clear
Pitch
Clear
Termination
Clear
FFC, FCB Thickness
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Contact Finish
Clear
Dielectric Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4,064 Remaining

Manufacturer
Results per Page
Page 1/163
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
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Dielectric Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0512810594 Datasheet 0512810594 - Molex WM12846TR-ND CONN FFC FPC 5POS 0.50MM R/A 30,000 - Immediate Available: 30,000 $0.24060 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810594 Datasheet 0512810594 - Molex WM12846CT-ND CONN FFC FPC 5POS 0.50MM R/A 31,633 - Immediate Available: 31,633 $0.56000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810594 Datasheet 0512810594 - Molex WM12846DKR-ND CONN FFC FPC 5POS 0.50MM R/A 31,633 - Immediate Available: 31,633 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 5 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366TR-ND CONN FPC BOTTOM 10POS .5MM R/A 27,000 - Immediate Available: 27,000 $0.29234 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366CT-ND CONN FPC BOTTOM 10POS .5MM R/A 27,036 - Immediate Available: 27,036 $0.69000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Easy-On 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051101092 Datasheet 5051101092 - Molex WM12366DKR-ND CONN FPC BOTTOM 10POS .5MM R/A 27,036 - Immediate Available: 27,036 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Easy-On 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5034800400 Datasheet 5034800400 - Molex WM1386TR-ND CONN FFC FPC 4POS 0.50MM R/A 9,000 - Immediate Available: 9,000 $0.29625 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800400 Datasheet 5034800400 - Molex WM1386CT-ND CONN FFC FPC 4POS 0.50MM R/A 12,325 - Immediate Available: 12,325 $0.70000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800400 Datasheet 5034800400 - Molex WM1386DKR-ND CONN FFC FPC 4POS 0.50MM R/A 12,325 - Immediate Available: 12,325 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
0527450497 Datasheet 0527450497 - Molex WM3386TR-ND CONN FFC TOP 4POS 0.50MM R/A 31,000 - Immediate
8,000 - Factory Stock ?
Available: 31,000
$0.31169 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex WM3386CT-ND CONN FFC TOP 4POS 0.50MM R/A 31,689 - Immediate
8,000 - Factory Stock ?
Available: 31,689
$0.66000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450497 Datasheet 0527450497 - Molex WM3386DKR-ND CONN FFC TOP 4POS 0.50MM R/A 31,689 - Immediate
8,000 - Factory Stock ?
Available: 31,689
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
52745 Active
-
Surface Mount, Right Angle Contacts, Top 4 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
5051101292 Datasheet 5051101292 - Molex WM12368TR-ND CONN FPC BOTTOM 12POS .5MM R/A 12,000 - Immediate Available: 12,000 $0.31590 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051101292 Datasheet 5051101292 - Molex WM12368CT-ND CONN FPC BOTTOM 12POS .5MM R/A 14,469 - Immediate Available: 14,469 $0.74000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Easy-On 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051101292 Datasheet 5051101292 - Molex WM12368DKR-ND CONN FPC BOTTOM 12POS .5MM R/A 14,469 - Immediate Available: 14,469 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Easy-On 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
0512810894 Datasheet 0512810894 - Molex WM6744TR-ND CONN FFC FPC 8POS 0.50MM R/A 3,000 - Immediate Available: 3,000 $0.32085 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810894 Datasheet 0512810894 - Molex WM6744CT-ND CONN FFC FPC 8POS 0.50MM R/A 7,514 - Immediate Available: 7,514 $0.75000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512810894 Datasheet 0512810894 - Molex WM6744DKR-ND CONN FFC FPC 8POS 0.50MM R/A 7,514 - Immediate Available: 7,514 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
5034800600 Datasheet 5034800600 - Molex WM1387TR-ND CONN FFC FPC 6POS 0.50MM R/A 18,000 - Immediate Available: 18,000 $0.32651 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800600 Datasheet 5034800600 - Molex WM1387CT-ND CONN FFC FPC 6POS 0.50MM R/A 21,654 - Immediate Available: 21,654 $0.74000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800600 Datasheet 5034800600 - Molex WM1387DKR-ND CONN FFC FPC 6POS 0.50MM R/A 21,654 - Immediate Available: 21,654 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
BackFlip, Easy-On 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
0512811094 Datasheet 0512811094 - Molex WM6745TR-ND CONN FFC FPC 10POS 0.50MM R/A 33,000 - Immediate Available: 33,000 $0.36105 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512811094 Datasheet 0512811094 - Molex WM6745CT-ND CONN FFC FPC 10POS 0.50MM R/A 37,326 - Immediate Available: 37,326 $0.77000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0512811094 Datasheet 0512811094 - Molex WM6745DKR-ND CONN FFC FPC 10POS 0.50MM R/A 37,326 - Immediate Available: 37,326 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
51281 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 10 0.020" (0.50mm) Solder 0.30mm 0.047" (1.20mm)
-
Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -20°C ~ 85°C UL94 V-0
0526100872 Datasheet 0526100872 - Molex WM6761TR-ND CONN FPC VERT 8POS 1.00MM SMD 57,000 - Immediate Available: 57,000 $0.40046 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
Easy-On 52610 Active FPC Surface Mount Contacts, Vertical - 1 Sided 8 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
Results per Page
Page 1/163
|< < 1 2 3 4 5 >|

11:56:05 6/18/2019