USD

Product Index > Connectors, Interconnects > D-Sub Connectors

Results: 3,024
3,024 Similar Products Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Connector Style
Clear
Connector Type
Clear
Number of Positions
Clear
Number of Rows
Clear
Shell Size, Connector Layout
Clear
Contact Type
Clear
Mounting Type
Clear
Flange Feature
Clear
Termination
Clear
Features
Clear
Shell Material, Finish
Clear
Contact Finish
Clear
Contact Finish Thickness
Clear
Ingress Protection
Clear
Material Flammability Rating
Clear
Current Rating (Amps)
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3,024 Similar Products Remaining

Manufacturer
Results per Page
Page 1/121
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Connector Style Connector Type Number of Positions Number of Rows Shell Size, Connector Layout Contact Type Mounting Type Flange Feature Termination Features Shell Material, Finish Contact Finish Contact Finish Thickness Ingress Protection Material Flammability Rating Current Rating (Amps) Operating Temperature
   
2301843-2 Datasheet 2301843-2 - TE Connectivity AMP Connectors A132511-ND CONN D-SUB PLUG 9POS R/A 6,142 - Immediate Available: 6,142 $2.10000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Plug, Male Pins 9 2 1 (DE, E) Signal Through Hole, Right Angle Mating Side, Female Screwlock (4-40) Solder Board Lock, Grounding Indents Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 2A per Contact -55°C ~ 105°C
2301826-2 Datasheet 2301826-2 - TE Connectivity AMP Connectors A132502-ND CONN D-SUB PLUG 9POS VERT 2,964 - Immediate Available: 2,964 $2.11000 1 Minimum: 1
-
AMPLIMITE HD-20 Active D-Sub Plug, Male Pins 9 2 1 (DE, E) Signal Through Hole Mating Side, Female Screwlock (4-40) Solder Board Lock, Grounding Indents Steel, Tin-Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1.5A -55°C ~ 105°C
5747840-3 Datasheet 5747840-3 - TE Connectivity AMP Connectors A32091-ND CONN D-SUB PLUG 9POS R/A SOLDER 9,674 - Immediate Available: 9,674 $2.26000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Plug, Male Pins 9 2 1 (DE, E) Signal Through Hole, Right Angle Housing/Shell (4-40) Solder Board Lock, Ground Strap, Grounding Indents Steel, Tin Plated Gold Flash
-
UL94 V-0 6A -55°C ~ 105°C
5747840-4 Datasheet 5747840-4 - TE Connectivity AMP Connectors A32092-ND CONN D-SUB PLUG 9POS R/A SOLDER 7,320 - Immediate Available: 7,320 $2.30000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Plug, Male Pins 9 2 1 (DE, E) Signal Through Hole, Right Angle Housing/Shell (4-40) Solder Board Lock, Ground Strap, Grounding Indents Steel, Tin Plated Gold
-
-
UL94 V-0 6A -55°C ~ 105°C
2301844-2 Datasheet Photo Not Available A132513-ND CONN D-SUB RCPT 9POS R/A 6,235 - Immediate Available: 6,235 $2.31000 1 Minimum: 1
-
AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Through Hole, Right Angle Mating Side, Female Screwlock (4-40) Solder Board Lock Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 2A per Contact -55°C ~ 105°C
2301838-2 Datasheet 2301838-2 - TE Connectivity AMP Connectors A132507-ND CONN D-SUB RCPT 9POS VERT 4,329 - Immediate Available: 4,329 $2.37000 1 Minimum: 1 Bulk AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Through Hole Mating Side, Female Screwlock (4-40) Solder Board Lock Steel, Tin-Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1.5A -55°C ~ 105°C
5747844-4 Datasheet 5747844-4 - TE Connectivity AMP Connectors A32117-ND CONN D-SUB RCPT 9POS R/A SOLDER 14,410 - Immediate Available: 14,410 $2.59000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Through Hole, Right Angle Housing/Shell (4-40) Solder Board Lock, Ground Strap Steel, Tin Plated Gold 30.0µin (0.76µm)
-
UL94 V-0 6A -55°C ~ 105°C
5745781-4 Datasheet 5745781-4 - TE Connectivity AMP Connectors A32075-ND CONN D-SUB RCPT 9POS R/A SOLDER 12,366 - Immediate Available: 12,366 $2.61000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Through Hole, Right Angle Housing/Shell (4-40) Solder Ground Strap Steel, Tin Plated Gold 30.0µin (0.76µm)
-
UL94 V-0 6A -55°C ~ 105°C
2301840-1 Datasheet 2301840-1 - TE Connectivity AMP Connectors A132508-ND CONN D-SUB RCPT 15POS VERT 2,704 - Immediate Available: 2,704 $2.63000 1 Minimum: 1
-
AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 15 2 2 (DA, A) Signal Through Hole Mating Side, Female Screwlock (4-40) Solder Board Lock Steel, Tin-Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1.5A -55°C ~ 105°C
5-747905-5 Datasheet 5-747905-5 - TE Connectivity AMP Connectors A102040-ND CONN DSUB RCPT 9POS SLDR CUP 2,193 - Immediate Available: 2,193 $2.90000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Free Hanging (In-Line) Housing/Shell (Unthreaded) Solder Cup
-
Steel, Tin Plated Gold 30.0µin (0.76µm)
-
UL94 V-0 3A -55°C ~ 105°C
5747844-6 Datasheet 5747844-6 - TE Connectivity AMP Connectors A32119-ND CONN D-SUB RCPT 9POS R/A SOLDER 6,364 - Immediate Available: 6,364 $3.02000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Through Hole, Right Angle Mating Side, Female Screwlock (4-40) Solder Board Lock, Ground Strap Steel, Tin Plated Gold 30.0µin (0.76µm)
-
UL94 V-0 6A -55°C ~ 105°C
2301841-2 Datasheet 2301841-2 - TE Connectivity AMP Connectors A132509-ND CONN D-SUB RCPT 25POS VERT 5,522 - Immediate Available: 5,522 $3.20000 1 Minimum: 1
-
AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 25 2 3 (DB, B) Signal Through Hole Mating Side, Female Screwlock (4-40) Solder Board Lock Steel, Tin-Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1.5A -55°C ~ 105°C
5-747908-2 Datasheet 5-747908-2 - TE Connectivity AMP Connectors A32503-ND CONN D-SUB PLUG 15P SLDR CUP 5,298 - Immediate Available: 5,298 $3.71000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Plug, Male Pins 15 2 2 (DA, A) Signal Free Hanging (In-Line) Housing/Shell (Unthreaded) Solder Cup Grounding Indents Steel, Tin Plated Gold 8.00µin (0.203µm)
-
UL94 V-0 3A -55°C ~ 105°C
5747845-4 Datasheet 5747845-4 - TE Connectivity AMP Connectors A32121-ND CONN D-SUB RCPT 15POS R/A SOLDER 493 - Immediate Available: 493 $3.74000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 15 2 2 (DA, A) Signal Through Hole, Right Angle Housing/Shell (4-40) Solder Board Lock, Ground Strap Steel, Tin Plated Gold 30.0µin (0.76µm)
-
UL94 V-0 6A -55°C ~ 105°C
5747844-5 Datasheet 5747844-5 - TE Connectivity AMP Connectors A32118-ND CONN D-SUB RCPT 9POS R/A SOLDER 3,096 - Immediate Available: 3,096 $3.75000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Through Hole, Right Angle Mating Side, Female Screwlock (4-40) Solder Board Lock, Ground Strap Steel, Tin Plated Gold Flash
-
UL94 V-0 6A -55°C ~ 105°C
5-747905-2 Datasheet 5-747905-2 - TE Connectivity AMP Connectors A32510-ND CONN DSUB RCPT 9POS SLDR CUP 4,649 - Immediate Available: 4,649 $3.76000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Free Hanging (In-Line) Housing/Shell (Unthreaded) Solder Cup
-
Steel, Tin Plated Gold 8.00µin (0.203µm)
-
UL94 V-0 3A -55°C ~ 105°C
5747840-5 Datasheet 5747840-5 - TE Connectivity AMP Connectors A32093-ND CONN D-SUB PLUG 9POS R/A SOLDER 1,591 - Immediate Available: 1,591 $3.79000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Plug, Male Pins 9 2 1 (DE, E) Signal Through Hole, Right Angle Mating Side, Female Screwlock (4-40) Solder Board Lock, Ground Strap, Grounding Indents Steel, Tin Plated Gold Flash
-
UL94 V-0 6A -55°C ~ 105°C
5788796-1 Datasheet 5788796-1 - TE Connectivity AMP Connectors A107210-ND CONN D-SUB RCPT 9POS R/A SOLDER 4,541 - Immediate Available: 4,541 $3.80000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Through Hole, Right Angle Housing/Shell (4-40) Solder Board Lock Steel, Tin Plated Gold 30.0µin (0.76µm)
-
UL94 V-0 6A -55°C ~ 105°C
1-1740194-2 Datasheet 1-1740194-2 - TE Connectivity AMP Connectors A117821TR-ND CONN DSUB RCPT 9POS SMD R/A SLDR 450 - Immediate Available: 450 $3.80991 225 Minimum: 225 Tape & Reel (TR)
Alternate Packaging
AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Surface Mount, Right Angle Housing/Shell (4-40) Solder Board Guide, Mounting Brackets Steel, Tin Plated Gold 31.5µin (0.80µm)
-
UL94 V-0
-
-55°C ~ 105°C
1-1740194-2 Datasheet 1-1740194-2 - TE Connectivity AMP Connectors A117821CT-ND CONN DSUB RCPT 9POS SMD R/A SLDR 521 - Immediate Available: 521 $5.03000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Surface Mount, Right Angle Housing/Shell (4-40) Solder Board Guide, Mounting Brackets Steel, Tin Plated Gold 31.5µin (0.80µm)
-
UL94 V-0
-
-55°C ~ 105°C
5747150-7 Datasheet 5747150-7 - TE Connectivity AMP Connectors A34073-ND CONN D-SUB RCPT 9POS VERT SOLDER 3,601 - Immediate Available: 3,601 $4.05000 1 Minimum: 1 Tube AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Through Hole Housing/Shell (4-40) Solder
-
Steel, Tin Plated Gold Flash
-
UL94 V-0 6A -55°C ~ 105°C
5747840-6 Datasheet 5747840-6 - TE Connectivity AMP Connectors A32094-ND CONN D-SUB PLUG 9POS R/A SOLDER 2,693 - Immediate Available: 2,693 $4.13000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Plug, Male Pins 9 2 1 (DE, E) Signal Through Hole, Right Angle Mating Side, Female Screwlock (4-40) Solder Board Lock, Ground Strap, Grounding Indents Steel, Tin Plated Gold
-
-
UL94 V-0 6A -55°C ~ 105°C
5745076-3 Datasheet 5745076-3 - TE Connectivity AMP Connectors A34024-ND CONN D-SUB RCPT 9POS VERT SOLDER 1,348 - Immediate Available: 1,348 $4.26000 1 Minimum: 1 Tube AMPLIMITE HD-20 Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Through Hole Mating Side, Female Screwlock (4-40) Solder
-
-
Gold Flash
-
UL94 V-0 6A -55°C ~ 105°C
5-747904-2 Datasheet 5-747904-2 - TE Connectivity AMP Connectors A32507-ND CONN DSUB PLUG 9POS SLDR CUP 6,257 - Immediate Available: 6,257 $4.29000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Plug, Male Pins 9 2 1 (DE, E) Signal Free Hanging (In-Line) Housing/Shell (Unthreaded) Solder Cup Grounding Indents Steel, Tin Plated Gold 8.00µin (0.203µm)
-
UL94 V-0 3A -55°C ~ 105°C
5747841-4 Datasheet 5747841-4 - TE Connectivity AMP Connectors A32096-ND CONN D-SUB PLUG 15POS R/A SOLDER 1,989 - Immediate Available: 1,989 $4.50000 1 Minimum: 1 Tray AMPLIMITE HD-20 Active D-Sub Plug, Male Pins 15 2 2 (DA, A) Signal Through Hole, Right Angle Housing/Shell (4-40) Solder Board Lock, Ground Strap, Grounding Indents Steel, Tin Plated Gold
-
-
UL94 V-0 6A -55°C ~ 105°C
Results per Page
Page 1/121
|< < 1 2 3 4 5 >|

02:45:41 9/20/2019