USD
Product Index > Connectors, Interconnects > D-Sub Connectors

D-Sub Connectors

Results: 16
16 Remaining
Filter Options:
Series
Clear
Connector Type
Clear
Number of Positions
Clear
Mounting Type
Clear
Shell Size, Connector Layout
Clear
Flange Feature
Clear
Termination
Clear
Contact Finish Thickness
Clear
Backset Spacing
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
16 Remaining

DSL
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Connector Style Connector Type Number of Positions Number of Rows Mounting Type Shell Size, Connector Layout Contact Type Flange Feature Termination Shell Material, Finish Contact Finish Contact Finish Thickness Ingress Protection Material Flammability Rating Current Rating (Amps) Backset Spacing Features
   
DE09-SL-25 Datasheet Photo Not Available 2057-DE09-SL-25-ND DE09-SL-25 CONN D-SUB RCPT 9POS R/A SLDR 3,206 - Immediate Available: 3,206 $1.03000 1 Minimum: 1 Tray DSL Active D-Sub Receptacle, Female Sockets 9 2 Through Hole, Right Angle 1 (DE, E)
-
Mating Side, Female Screwlock (4-40) Solder Steel, Tin Plated Gold
-
-
UL94 V-0 3A 0.319" (8.10mm) Board Lock
DE09-SD-SL Datasheet DE09-SD-SL - Adam Tech 2057-DE09-SD-SL-ND DE09-SD-SL CONN D-SUB RCPT 9POS SLDR CUP 1,205 - Immediate Available: 1,205 $1.09000 1 Minimum: 1 Tray DSD Active D-Sub Receptacle, Female Sockets 9 2 Free Hanging (In-Line) 1 (DE, E)
-
Cable Side (4-40) Solder Cup Steel, Tin Plated Gold Flash
-
UL94 V-0 3A
-
-
DB25-SL-25 Datasheet DB25-SL-25 - Adam Tech 2057-DB25-SL-25-ND DB25-SL-25 CONN D-SUB RCPT 25POS R/A SLDR 979 - Immediate Available: 979 $1.42000 1 Minimum: 1 Tray DSL Active D-Sub Receptacle, Female Sockets 25 2 Through Hole, Right Angle 3 (DB, B)
-
Mating Side, Female Screwlock (4-40) Solder Steel, Tin Plated Gold
-
-
UL94 V-0 3A 0.319" (8.10mm) Board Lock
DE09-SL-24 Datasheet DE09-SL-24 - Adam Tech 2057-DE09-SL-24-ND DE09-SL-24 CONN D-SUB RCPT 9POS R/A SLDR 498 - Immediate Available: 498 $0.88000 1 Minimum: 1 Tray DSL Active D-Sub Receptacle, Female Sockets 9 2 Through Hole, Right Angle 1 (DE, E)
-
Housing/Shell (4-40) Solder Steel, Tin Plated Gold
-
-
UL94 V-0 3A 0.319" (8.10mm) Board Lock
DE09-PD-SL Datasheet Photo Not Available 2057-DE09-PD-SL-ND DE09-PD-SL CONN D-SUB PLUG 9POS SLDR CUP 340 - Immediate Available: 340 $0.96000 1 Minimum: 1 Tray DPD Active D-Sub Plug, Male Pins 9 2 Free Hanging (In-Line) 1 (DE, E)
-
Cable Side (4-40) Solder Cup Steel, Tin Plated Gold Flash
-
UL94 V-0 3A
-
Grounding Indents
DA15-SD-SL Datasheet DA15-SD-SL - Adam Tech 2057-DA15-SD-SL-ND DA15-SD-SL CONN D-SUB RCPT 15POS SLDR CUP 195 - Immediate Available: 195 $1.12000 1 Minimum: 1 Tray DSD Active D-Sub Receptacle, Female Sockets 15 2 Free Hanging (In-Line) 2 (DA, A)
-
Cable Side (4-40) Solder Cup Steel, Tin Plated Gold Flash
-
UL94 V-0 3A
-
-
DA15-SL-24 Datasheet DA15-SL-24 - Adam Tech 2057-DA15-SL-24-ND DA15-SL-24 CONN D-SUB RCPT 15POS R/A SLDR 313 - Immediate Available: 313 $1.20000 1 Minimum: 1 Tray DSL Active D-Sub Receptacle, Female Sockets 15 2 Through Hole, Right Angle 2 (DA, A)
-
Housing/Shell (4-40) Solder Steel, Tin Plated Gold
-
-
UL94 V-0 3A 0.319" (8.10mm) Board Lock
DA15-PD-SL Datasheet Photo Not Available 2057-DA15-PD-SL-ND DA15-PD-SL CONN D-SUB PLUG 15POS SLDR CUP 170 - Immediate Available: 170 $1.34000 1 Minimum: 1 Tray DPD Active D-Sub Plug, Male Pins 15 2 Free Hanging (In-Line) 2 (DA, A)
-
Cable Side (4-40) Solder Cup Steel, Tin Plated Gold Flash
-
UL94 V-0 3A
-
Grounding Indents
DB25-PD-SL Datasheet Photo Not Available 2057-DB25-PD-SL-ND DB25-PD-SL CONN D-SUB PLUG 25POS SLDR CUP 450 - Immediate Available: 450 $1.41000 1 Minimum: 1 Tray DPD Active D-Sub Plug, Male Pins 25 2 Free Hanging (In-Line) 3 (DB, B)
-
Cable Side (4-40) Solder Cup Steel, Tin Plated Gold Flash
-
UL94 V-0 3A
-
Grounding Indents
DB25-SD-SL Datasheet Photo Not Available 2057-DB25-SD-SL-ND DB25-SD-SL CONN D-SUB RCPT 25POS SLDR CUP 240 - Immediate Available: 240 $1.41000 1 Minimum: 1 Tray DSD Active D-Sub Receptacle, Female Sockets 25 2 Free Hanging (In-Line) 3 (DB, B)
-
Cable Side (4-40) Solder Cup Steel, Tin Plated Gold Flash
-
UL94 V-0 3A
-
-
DB25-SL-24 Datasheet DB25-SL-24 - Adam Tech 2057-DB25-SL-24-ND DB25-SL-24 CONN D-SUB RCPT 25POS R/A SLDR 266 - Immediate Available: 266 $1.42000 1 Minimum: 1 Tray DSL Active D-Sub Receptacle, Female Sockets 25 2 Through Hole, Right Angle 3 (DB, B)
-
Housing/Shell (4-40) Solder Steel, Tin Plated Gold
-
-
UL94 V-0 3A 0.319" (8.10mm) Board Lock
DA15-SL-25 Datasheet DA15-SL-25 - Adam Tech 2057-DA15-SL-25-ND DA15-SL-25 CONN D-SUB RCPT 15POS R/A SLDR 768 - Immediate Available: 768 $1.44000 1 Minimum: 1 Tray DSL Active D-Sub Receptacle, Female Sockets 15 2 Through Hole, Right Angle 2 (DA, A)
-
Mating Side, Female Screwlock (4-40) Solder Steel, Tin Plated Gold
-
-
UL94 V-0 3A 0.319" (8.10mm) Board Lock
DC37-SD-SL Datasheet DC37-SD-SL - Adam Tech 2057-DC37-SD-SL-ND DC37-SD-SL CONN D-SUB RCPT 37POS SLDR CUP 160 - Immediate Available: 160 $1.90000 1 Minimum: 1 Tray DSD Active D-Sub Receptacle, Female Sockets 37 2 Free Hanging (In-Line) 4 (DC, C)
-
Cable Side (4-40) Solder Cup Steel, Tin Plated Gold Flash
-
UL94 V-0 3A
-
-
DC37-SL-24 Datasheet Photo Not Available 2057-DC37-SL-24-ND DC37-SL-24 CONN D-SUB RCPT 37POS R/A SLDR 280 - Immediate Available: 280 $1.96000 1 Minimum: 1 Tray DSL Active D-Sub Receptacle, Female Sockets 37 2 Through Hole, Right Angle 4 (DC, C)
-
Housing/Shell (4-40) Solder Steel, Tin Plated Gold
-
-
UL94 V-0 3A 0.319" (8.10mm) Board Lock
DC37-PD-SL Datasheet DC37-PD-SL - Adam Tech 2057-DC37-PD-SL-ND DC37-PD-SL CONN D-SUB PLUG 37POS SLDR CUP 160 - Immediate Available: 160 $1.96000 1 Minimum: 1 Tray DPD Active D-Sub Plug, Male Pins 37 2 Free Hanging (In-Line) 4 (DC, C)
-
Cable Side (4-40) Solder Cup Steel, Tin Plated Gold Flash
-
UL94 V-0 3A
-
Grounding Indents
DC37-SL-25 Datasheet DC37-SL-25 - Adam Tech 2057-DC37-SL-25-ND DC37-SL-25 CONN D-SUB RCPT 37POS R/A SLDR 117 - Immediate Available: 117 $2.61000 1 Minimum: 1 Tray DSL Active D-Sub Receptacle, Female Sockets 37 2 Through Hole, Right Angle 4 (DC, C)
-
Mating Side, Female Screwlock (4-40) Solder Steel, Tin Plated Gold
-
-
UL94 V-0 3A 0.319" (8.10mm) Board Lock
Results per Page
Page 1/1

14:07:26 9/28/2020