Product Index > Connectors, Interconnects > Circular Connectors

Results: 307
307 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Connector Type
Clear
Number of Positions
Clear
Shell Size - Insert
Clear
Mounting Type
Clear
Mounting Feature
Clear
Termination
Clear
Fastening Type
Clear
Orientation
Clear
Shell Material
Clear
Shell Finish
Clear
Contact Finish - Mating
Clear
Color
Clear
Ingress Protection
Clear
Material Flammability Rating
Clear
Features
Clear
Shielding
Clear
Current Rating (Amps)
Clear
Voltage Rating
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
307 Remaining

Manufacturer
Results per Page
Page 1/13
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
Packaging Series Part Status Connector Type Number of Positions Shell Size - Insert Shell Size, MIL Mounting Type Mounting Feature Termination Fastening Type Orientation Shell Material Shell Finish Contact Finish - Mating Color Ingress Protection Material Flammability Rating Features Shielding Current Rating (Amps) Voltage Rating Operating Temperature
   
43-00100 Datasheet 43-00100 - Conec 626-1377-ND CONN RCPT MALE 4POS GOLD SCREW 1,782 - Immediate Available: 1,782 $7.61000 1 Minimum: 1 Bulk? 43 Active Receptacle, Male Pins 4 M12-4
-
Free Hanging (In-Line)
-
Screw Threaded A Polyamide (PA6), Nylon 6, Glass Filled
-
Gold Black, Silver IP67 - Dust Tight, Waterproof UL94 Backshell Unshielded 4A 250V -30°C ~ 85°C
43-00092 Datasheet 43-00092 - Conec 626-1373-ND CONN PLUG FMALE 4POS GOLD SCREW 1,394 - Immediate Available: 1,394 $8.72000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 4 M12-4
-
Free Hanging (In-Line)
-
Screw Threaded A Polyamide (PA6), Nylon 6, Glass Filled
-
Gold Black, Silver IP67 - Dust Tight, Waterproof UL94 Backshell, Coupling Nut Unshielded 4A 250V -30°C ~ 85°C
43-00102 Datasheet 43-00102 - Conec 626-1378-ND CONN RCPT MALE 5POS GOLD SCREW 371 - Immediate Available: 371 $9.20000 1 Minimum: 1 Bulk? 43 Active Receptacle, Male Pins 5 M12-5
-
Free Hanging (In-Line)
-
Screw Threaded A Polyamide (PA6), Nylon 6, Glass Filled
-
Gold Black, Silver IP67 - Dust Tight, Waterproof UL94 Backshell Unshielded 4A 60V -30°C ~ 85°C
43-01197 Datasheet 43-01197 - Conec 626-1514-ND CONN PLUG FMALE 4POS GOLD SOLDER 2,830 - Immediate Available: 2,830 $9.41000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 4 M12-4
-
Panel Mount, Through Hole, Right Angle Bulkhead Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 V-0 Board Guide, Board Lock Shielded 4A 250V -30°C ~ 85°C
43-00094 Datasheet 43-00094 - Conec 626-1374-ND CONN PLUG FMALE 5POS GOLD SCREW 2,217 - Immediate Available: 2,217 $9.98000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 5 M12-5
-
Free Hanging (In-Line)
-
Screw Threaded A Polyamide (PA6), Nylon 6, Glass Filled
-
Gold Black, Silver IP67 - Dust Tight, Waterproof UL94 Backshell, Coupling Nut Unshielded 4A 60V -30°C ~ 85°C
43-01027 Datasheet 43-01027 - Conec 626-1477-ND CONN PLUG FMALE 5POS GOLD SOLDER 1,374 - Immediate Available: 1,374 $10.12000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 5 M12-5
-
Panel Mount, Through Hole Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94
-
Unshielded 4A 60V -30°C ~ 85°C
43-01199 Datasheet 43-01199 - Conec 626-1515-ND CONN PLUG FMALE 5POS GOLD SOLDER 4,966 - Immediate Available: 4,966 $10.47000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 5 M12-5
-
Panel Mount, Through Hole, Right Angle Bulkhead Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 V-0 Board Guide, Board Lock Shielded 4A 60V -30°C ~ 85°C
43-01207 Datasheet 43-01207 - Conec 626-1517-ND CONN RCPT MALE 5POS GOLD SOLDER 1,058 - Immediate Available: 1,058 $10.47000 1 Minimum: 1 Bulk? 43 Active Receptacle, Male Pins 5 M12-5
-
Panel Mount, Through Hole, Right Angle Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 V-0 Board Guide, Board Lock Shielded 4A 60V -30°C ~ 85°C
43-01034 Datasheet 43-01034 - Conec 626-1481-ND CONN RCPT MALE 8POS GOLD SOLDER 270 - Immediate Available: 270 $11.16000 1 Minimum: 1 Bulk? 43 Active Receptacle, Male Pins 8 M12-8
-
Panel Mount, Through Hole Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94
-
Unshielded 2A 30V -30°C ~ 85°C
43-01028 Datasheet 43-01028 - Conec 626-1478-ND CONN PLUG FMALE 8POS GOLD SOLDER 584 - Immediate Available: 584 $13.09000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 8 M12-8
-
Panel Mount, Through Hole Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94
-
Unshielded 2A 30V -30°C ~ 85°C
43-02742 Datasheet 43-02742 - Conec 626-2244-ND CONN PLUG FMALE 12PS GOLD SOLDER 140 - Immediate Available: 140 $32.08000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 12 M12-12
-
Panel Mount, Through Hole, Right Angle Bulkhead Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 V-0 Board Guide, Board Lock Shielded 1.5A 30V -30°C ~ 85°C
43-01204 Datasheet 43-01204 - Conec 626-2136-ND CONN RCPT MALE 4POS GOLD SOLDER 178 - Immediate Available: 178 $8.37000 1 Minimum: 1 Bulk? 43 Active Receptacle, Male Pins 4 M12-4
-
Panel Mount, Through Hole, Right Angle Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 V-0 Board Guide, Board Lock Unshielded 4A 250V -30°C ~ 85°C
43-01209 Datasheet 43-01209 - Conec 626-1512-ND CONN RCPT MALE 4POS GOLD SOLDER 119 - Immediate Available: 119 $8.42000 1 Minimum: 1 Bulk? 43 Active Receptacle, Male Pins 4 M12-4
-
Panel Mount, Through Hole, Right Angle Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 Board Guide, Board Lock Shielded 4A 250V -30°C ~ 85°C
43-01201 Datasheet 43-01201 - Conec 626-1510-ND CONN PLUG FMALE 4POS GOLD SOLDER 111 - Immediate Available: 111 $8.86000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 4 M12-4
-
Panel Mount, Through Hole, Right Angle Bulkhead Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 Board Guide, Board Lock Shielded 4A 250V -30°C ~ 85°C
43-00096 Datasheet 43-00096 - Conec 626-1375-ND CONN PLUG FMALE 4POS GOLD SCREW 442 - Immediate Available: 442 $8.95000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 4 M12-4
-
Free Hanging (In-Line), Right Angle
-
Screw Threaded A Polyamide (PA6), Nylon 6, Glass Filled
-
Gold Black, Silver IP67 - Dust Tight, Waterproof UL94 Coupling Nut Unshielded 4A 250V -30°C ~ 85°C
43-01032 Datasheet 43-01032 - Conec 626-1479-ND CONN RCPT MALE 4POS GOLD SOLDER 284 - Immediate Available: 284 $9.02000 1 Minimum: 1 Bulk? 43 Active Receptacle, Male Pins 4 M12-4
-
Panel Mount, Through Hole Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94
-
Unshielded 4A 250V -30°C ~ 85°C
43-01211 Datasheet 43-01211 - Conec 626-1513-ND CONN RCPT MALE 5POS GOLD SOLDER 283 - Immediate Available: 283 $9.20000 1 Minimum: 1 Bulk? 43 Active Receptacle, Male Pins 5 M12-5
-
Panel Mount, Through Hole, Right Angle Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 Board Guide, Board Lock Shielded 4A 60V -30°C ~ 85°C
43-01033 Datasheet 43-01033 - Conec 626-1480-ND CONN RCPT MALE 5POS GOLD SOLDER 1,396 - Immediate Available: 1,396 $9.34000 1 Minimum: 1 Bulk? 43 Active Receptacle, Male Pins 5 M12-5
-
Panel Mount, Through Hole Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94
-
Unshielded 4A 60V -30°C ~ 85°C
43-01026 Datasheet 43-01026 - Conec 626-1476-ND CONN PLUG FMALE 4POS GOLD SOLDER 217 - Immediate Available: 217 $9.45000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 4 M12-4
-
Panel Mount, Through Hole Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94
-
Unshielded 4A 250V -30°C ~ 85°C
43-01205 Datasheet 43-01205 - Conec 626-1516-ND CONN RCPT MALE 4POS GOLD SOLDER 266 - Immediate Available: 266 $9.68000 1 Minimum: 1 Bulk? 43 Active Receptacle, Male Pins 4 M12-4
-
Panel Mount, Through Hole, Right Angle Bulkhead - Front Side Nut Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 V-0 Board Guide, Board Lock Shielded 4A 250V -30°C ~ 85°C
43-01203 Datasheet 43-01203 - Conec 626-1511-ND CONN PLUG FMALE 5POS GOLD SOLDER 161 - Immediate Available: 161 $9.94000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 5 M12-5
-
Panel Mount, Through Hole, Right Angle Bulkhead Solder Threaded A Copper Zinc Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 Board Guide, Board Lock Shielded 4A 60V -30°C ~ 85°C
42-00006 Datasheet 42-00006 - Conec 626-1523-ND CONN PLUG FMALE 3POS GOLD SOLDER 115 - Immediate Available: 115 $11.22000 1 Minimum: 1 Bulk? 42 Active Plug, Female Sockets 3 M8-3
-
Free Hanging (In-Line)
-
Solder Cup Threaded A Zinc Die Cast Nickel Gold Black, Silver IP67 - Dust Tight, Waterproof UL94 Backshell, Coupling Nut Unshielded 3A 60V -30°C ~ 85°C
17-400133 Datasheet 17-400133 - Conec 626-1861-ND CONN RCPT FMALE 2POS CRIMP 166 - Immediate Available: 166 $12.17000 1 Minimum: 1 Bulk? 17 Active Receptacle, Female Sockets 2 (Power)
-
-
Panel Mount Bulkhead - Front or Rear Side Nut Crimp Bayonet Lock Keyed Polyamide (PA), Nylon, Glass Filled
-
Gold Black IP67 - Dust Tight, Waterproof UL94 V-0
-
Unshielded 30A 48VAC/DC -40°C ~ 100°C
43-00130 Datasheet 43-00130 - Conec 626-2001-ND CONN PLUG FMALE 8POS GOLD SCREW 410 - Immediate Available: 410 $18.75000 1 Minimum: 1 Bulk? 43 Active Plug, Female Sockets 8 M12-8
-
Free Hanging (In-Line)
-
Screw Threaded A Polyamide (PA6), Nylon 6, Glass Filled
-
Gold Black, Silver IP67 - Dust Tight, Waterproof UL94 Backshell, Coupling Nut Unshielded 2A 30V -30°C ~ 85°C
42-01002 Datasheet 42-01002 - Conec 626-2125-ND CONN PLUG MALE 3POS GOLD SOLDER 304 - Immediate Available: 304 $3.23000 1 Minimum: 1 Bulk? 42 Active Plug, Male Pins 3 M8-3
-
Panel Mount
-
Solder Cup Push-Pull A Copper Zinc Nickel Gold Silver, Translucent IP67 - Dust Tight, Waterproof UL94
-
Unshielded 3A 60V -30°C ~ 85°C
Results per Page
Page 1/13
|< < 1 2 3 4 5 >|

17:12:11 6/26/2019