Product Index > Connectors, Interconnects > Circular Connectors

Results: 140,138
140,138 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Connector Type
Clear
Number of Positions
Clear
Shell Size - Insert
Clear
Shell Size, MIL
Clear
Mounting Type
Clear
Mounting Feature
Clear
Termination
Clear
Fastening Type
Clear
Orientation
Clear
Shell Material
Clear
Shell Finish
Clear
Contact Finish - Mating
Clear
Color
Clear
Ingress Protection
Clear
Material Flammability Rating
Clear
Features
Clear
Shielding
Clear
Current Rating (Amps)
Clear
Voltage Rating
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
140,138 Remaining

Manufacturer
Results per Page
Page 1/5,606
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
Packaging Series Part Status Connector Type Number of Positions Shell Size - Insert Shell Size, MIL Mounting Type Mounting Feature Termination Fastening Type Orientation Shell Material Shell Finish Contact Finish - Mating Color Ingress Protection Material Flammability Rating Features Shielding Current Rating (Amps) Voltage Rating Operating Temperature
   
T4111001041-000 Datasheet T4111001041-000 - TE Connectivity AMP Connectors A124958-ND CONN RCPT MALE 4POS GOLD SCREW 702 - Immediate Available: 702 $3.80000 1 Minimum: 1 Bulk? M12 Active Receptacle, Male Pins 4 M12-4
-
Free Hanging (In-Line)
-
Screw Threaded A Brass Nickel Gold Black, Silver IP67 - Dust Tight, Waterproof
-
Backshell Unshielded 4A 250V -40°C ~ 85°C
T4141012041-000 Datasheet T4141012041-000 - TE Connectivity AMP Connectors A124957-ND CONN PLUG FMALE 4POS GOLD SOLDER 202 - Immediate Available: 202 $6.05000 1 Minimum: 1 Bulk? M12 Active Plug, Female Sockets 4 M12-4
-
Panel Mount, Through Hole Bulkhead - Front Side Nut Solder Threaded A Copper Alloy Nickel Gold Silver IP67 - Dust Tight, Waterproof UL94 V-0
-
Unshielded 4A 250V -40°C ~ 85°C
1838893-1 Datasheet 1838893-1 - TE Connectivity AMP Connectors A97649-ND CONN PLUG MALE 3POS SOLDER CUP 246 - Immediate Available: 246 $11.35000 1 Minimum: 1 Bulk? M12 Active Plug, Male Pins 3 M12-3
-
Panel Mount Bulkhead - Rear Side Nut Solder Cup Threaded Keyed Zinc Die Cast Nickel Gold Silver IP67 - Dust Tight, Waterproof
-
-
-
5A 250VAC/DC -25°C ~ 90°C
1838275-2 Datasheet 1838275-2 - TE Connectivity AMP Connectors A97644-ND CONN PLUG MALE 4POS SOLDER CUP 450 - Immediate Available: 450 $12.23000 1 Minimum: 1 Bulk? M12 Active Plug, Male Pins 4 M12-4
-
Free Hanging (In-Line)
-
Solder Cup Threaded Keyed Polyamide (PA), Nylon, Glass Filled
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
5A 250VAC/DC -25°C ~ 90°C
1838893-2 Datasheet 1838893-2 - TE Connectivity AMP Connectors A97650-ND CONN PLUG MALE 4POS SOLDER CUP 3,212 - Immediate Available: 3,212 $12.30000 1 Minimum: 1 Bulk? M12 Active Plug, Male Pins 4 M12-4
-
Panel Mount Bulkhead - Rear Side Nut Solder Cup Threaded Keyed Zinc Die Cast Nickel Gold Silver IP67 - Dust Tight, Waterproof
-
-
-
5A 250VAC/DC -25°C ~ 90°C
1838275-3 Datasheet 1838275-3 - TE Connectivity AMP Connectors A97645-ND CONN PLUG MALE 5POS SOLDER CUP 486 - Immediate Available: 486 $13.09000 1 Minimum: 1 Bulk? M12 Active Plug, Male Pins 5 M12-5
-
Free Hanging (In-Line)
-
Solder Cup Threaded Keyed Polyamide (PA), Nylon, Glass Filled
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
5A 60VAC/DC -25°C ~ 90°C
1838839-2 Datasheet 1838839-2 - TE Connectivity AMP Connectors A97639-ND CONN RCPT FMALE 4POS SOLDER CUP 354 - Immediate Available: 354 $15.14000 1 Minimum: 1 Bulk? M8 Active Receptacle, Female Sockets 4 M8-4
-
Panel Mount Bulkhead - Rear Side Nut Solder Cup Threaded
-
Zinc Die Cast Nickel Gold Silver IP67 - Dust Tight, Waterproof
-
-
-
5A 30VAC/DC -25°C ~ 90°C
1838274-2 Datasheet 1838274-2 - TE Connectivity AMP Connectors A97641-ND CONN RCPT FMALE 4POS SOLDER CUP 1,509 - Immediate Available: 1,509 $15.29000 1 Minimum: 1 Bulk? M12 Active Receptacle, Female Sockets 4 M12-4
-
Free Hanging (In-Line)
-
Solder Cup Threaded Keyed Polyamide (PA), Nylon, Glass Filled
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
5A 250VAC/DC -25°C ~ 90°C
1838276-3 Datasheet 1838276-3 - TE Connectivity AMP Connectors A97668-ND CONN RCPT FMALE 5POS SOLDER CUP 550 - Immediate Available: 550 $15.29000 1 Minimum: 1 Bulk? M12 Active Receptacle, Female Sockets 5 M12-5
-
Free Hanging (In-Line)
-
Solder Cup Threaded Keyed Polyamide (PA), Nylon, Glass Filled
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
5A 60VAC/DC -25°C ~ 90°C
1838275-4 Datasheet 1838275-4 - TE Connectivity AMP Connectors A122018-ND CONN PLUG MALE 8POS SOLDER CUP 692 - Immediate Available: 692 $15.73000 1 Minimum: 1 Bulk? M12 Active Plug, Male Pins 8 M12-8
-
Free Hanging (In-Line)
-
Solder Cup Threaded Keyed Polyamide (PA), Nylon, Glass Filled
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
2A 30VAC/DC -25°C ~ 90°C
207825-9 Datasheet 207825-9 - TE Connectivity AMP Connectors A121584-ND CONN RCPT MALE 4POS GOLD SOLDER 461 - Immediate Available: 461 $17.69000 1 Minimum: 1 Tray? CPC Series 1 Active Receptacle, Male Pins 4 11-4
-
Panel Mount, Through Hole Flange Solder Threaded A Thermoplastic
-
Gold Black
-
UL94 V-0
-
Unshielded
-
250VAC/DC -55°C ~ 105°C
213729-9 Datasheet 213729-9 - TE Connectivity AMP Connectors A107446-ND CONN RCPT FMALE 14POS GOLD SLDR 1,231 - Immediate Available: 1,231 $19.18000 1 Minimum: 1 Tray? CPC Series 1 Active Receptacle, Female Sockets 14 17-14
-
Panel Mount, Through Hole Flange Solder Threaded A Polyamide (PA), Nylon
-
Gold
-
-
UL94 V-0
-
-
-
250VAC/DC -55°C ~ 105°C
2-2172090-2 Datasheet 2-2172090-2 - TE Connectivity AMP Connectors A121972-ND CONN PLUG MALE 3POS WIRE LEADS 903 - Immediate Available: 903 $19.52000 1 Minimum: 1 Tray? M8 Active Plug, Male Pins 3 M8-3
-
Panel Mount Bulkhead - Front Side Nut Wire Leads Threaded
-
Brass Nickel Gold Silver IP67 - Dust Tight, Waterproof
-
-
-
4A 60V -40°C ~ 85°C
1-207303-3 Datasheet 1-207303-3 - TE Connectivity AMP Connectors A33742-ND CONN RCPT MALE 16POS GOLD SOLDER 601 - Immediate Available: 601 $19.59000 1 Minimum: 1 Tray? CPC Series 1 Active Receptacle, Male Pins 16 17-16
-
Panel Mount, Through Hole Flange Solder Threaded A Thermoplastic
-
Gold
-
-
UL94 V-0
-
-
-
250VAC/DC -55°C ~ 105°C
1838274-4 Datasheet 1838274-4 - TE Connectivity AMP Connectors A122384-ND CONN RCPT FMALE 8POS SOLDER CUP 1,132 - Immediate Available: 1,132 $20.43000 1 Minimum: 1 Bulk? M12 Active Receptacle, Female Sockets 8 M12-8
-
Free Hanging (In-Line)
-
Solder Cup Threaded Keyed Polyamide (PA), Nylon, Glass Filled
-
Gold
-
IP67 - Dust Tight, Waterproof
-
-
-
2A 30VAC/DC -25°C ~ 90°C
4-2172079-2 Datasheet 4-2172079-2 - TE Connectivity AMP Connectors A120861-ND CONN RCPT FMALE 5POS GOLD SOLDER 508 - Immediate Available: 508 $21.40000 1 Minimum: 1 Tray? M12 Active Receptacle, Female Sockets 5 M12-5
-
Panel Mount, Through Hole, Right Angle Bulkhead Solder Threaded A Brass Nickel Gold Silver IP68 - Dust Tight, Waterproof
-
Board Guide, Board Lock Shielded 4A 125VAC/DC -40°C ~ 85°C
2-2172091-2 Datasheet 2-2172091-2 - TE Connectivity AMP Connectors A121973-ND CONN RCPT FMALE 3POS GOLD SOLDER 725 - Immediate Available: 725 $22.26000 1 Minimum: 1 Tray? M8 Active Receptacle, Female Sockets 3 M8-3
-
Panel Mount, Through Hole, Right Angle Bulkhead Solder Threaded
-
Zinc Die Cast Nickel Gold Silver IP67 - Dust Tight, Waterproof
-
Board Lock Shielded 4A 60V -40°C ~ 85°C
207216-2 Datasheet 207216-2 - TE Connectivity AMP Connectors A25042-ND CONN RCPT FMALE 28POS GOLD SLDR 470 - Immediate Available: 470 $22.77000 1 Minimum: 1 Tray? CPC Series 2 Active Receptacle, Female Sockets 28 17-28
-
Panel Mount, Through Hole Flange Solder Threaded Keyed Thermoplastic
-
Gold Black
-
UL94 V-0
-
-
7.5A 250V -40°C ~ 105°C
1-207216-7 Datasheet 1-207216-7 - TE Connectivity AMP Connectors A122520-ND CONN RCPT FMALE 28POS GOLD SLDR 204 - Immediate Available: 204 $22.97000 1 Minimum: 1
-
CPC Series 2 Active Receptacle, Female Sockets 28 17-28
-
Panel Mount, Through Hole Flange Solder Threaded Keyed Thermoplastic
-
Gold Black
-
UL94 V-0
-
-
7.5A 250V -40°C ~ 105°C
1-796403-2 Datasheet 1-796403-2 - TE Connectivity AMP Connectors A123119-ND CONN RCPT MALE 4POS GOLD SOLDER 596 - Immediate Available: 596 $24.18000 1 Minimum: 1 Tray? CPC Series 1 Active Receptacle, Male Pins 4 11-4
-
Panel Mount, Through Hole, Right Angle Flange Solder Threaded A Thermoplastic
-
Gold
-
-
UL94 V-0
-
-
-
250VAC/DC -55°C ~ 105°C
5-2172077-2 Datasheet 5-2172077-2 - TE Connectivity AMP Connectors A121952-ND CONN RCPT FMALE 8POS GOLD SOLDER 211 - Immediate Available: 211 $27.66000 1 Minimum: 1 Bulk? M12 Active Receptacle, Female Sockets 8 M12-8
-
Panel Mount, Through Hole, Right Angle Bulkhead Solder Threaded A Brass Nickel Gold Silver IP68 - Dust Tight, Waterproof
-
Board Guide, Board Lock
-
2A 60V -40°C ~ 85°C
1-207303-4 Datasheet 1-207303-4 - TE Connectivity AMP Connectors A123093-ND CONN RCPT MALE 16POS GOLD SOLDER 387 - Immediate Available: 387 $29.31000 1 Minimum: 1 Tray? CPC Series 1 Active Receptacle, Male Pins 16 17-16
-
Panel Mount, Through Hole Flange Solder Threaded A Thermoplastic
-
Gold
-
-
UL94 V-0
-
-
-
250VAC/DC -55°C ~ 105°C
1-207216-6 Datasheet 1-207216-6 - TE Connectivity AMP Connectors A33744-ND CONN RCPT FMALE 28POS GOLD SLDR 1,272 - Immediate Available: 1,272 $30.90000 1 Minimum: 1 Tray? CPC Series 2 Active Receptacle, Female Sockets 28 17-28
-
Panel Mount, Through Hole Flange Solder Threaded Keyed Thermoplastic
-
Gold Black
-
UL94 V-0
-
-
7.5A 250V -40°C ~ 105°C
D38999/26FB35PN Datasheet D38999/26FB35PN - TE Connectivity Deutsch Connectors 1508-1167-ND CONN PLUG MALE 13POS GOLD CRIMP 102 - Immediate Available: 102 $36.01000 1 Minimum: 1 Bulk? Military, MIL-DTL-38999 Series III, DTS Active Plug, Male Pins 13 11-35 B Free Hanging (In-Line)
-
Crimp Threaded N (Normal) Aluminum Nickel Gold Silver Environment Resistant
-
Self Locking Shielded 5A
-
-65°C ~ 200°C
D38999/26FA35PN Datasheet D38999/26FA35PN - TE Connectivity Deutsch Connectors 1508-1161-ND CONN PLUG MALE 6POS GOLD CRIMP 117 - Immediate Available: 117 $36.48000 1 Minimum: 1 Bulk? Military, MIL-DTL-38999 Series III, DTS Active Plug, Male Pins 6 9-35 A Free Hanging (In-Line)
-
Crimp Threaded N (Normal) Aluminum Nickel Gold Silver Environment Resistant
-
Self Locking Shielded 5A
-
-65°C ~ 200°C
Results per Page
Page 1/5,606
|< < 1 2 3 4 5 >|

14:30:59 6/20/2019