Product Index > Connectors, Interconnects > Circular Connectors

Results: 4
4 Remaining
Filter Options:
Series
Clear
Connector Type
Clear
Orientation
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Connector Type Number of Positions Shell Size - Insert Shell Size, MIL Mounting Type Mounting Feature Termination Fastening Type Orientation Shell Material Shell Finish Contact Finish - Mating Color Ingress Protection Material Flammability Rating Features Shielding Current Rating (Amps) Voltage Rating Operating Temperature
   
3N104-D000-S08 BF Datasheet 3N104-D000-S08 BF - 3M 3M12133-ND CONN PLUG MALE 4POS SOLDER CUP 707 - Immediate Available: 707 $16.62000 1 Minimum: 1 Bulk? 3N1 Active Plug, Male Pins 4 M12-4
-
Free Hanging (In-Line)
-
Solder Cup Threaded D Metal
-
Gold Silver IP68 - Dust Tight, Waterproof UL94 V-0 Backshell Shielded 4A 250VDC -25°C ~ 85°C
3N304-A000-S08 BF Datasheet 3N304-A000-S08 BF - 3M 3M12135-ND CONN RCPT FMALE 4POS SOLDER CUP 163 - Immediate Available: 163 $15.36000 1 Minimum: 1 Bulk? 3N3 Active Receptacle, Female Sockets 4 M12-4
-
Free Hanging (In-Line)
-
Solder Cup Threaded A Metal
-
Gold Silver IP68 - Dust Tight, Waterproof UL94 V-0 Backshell, Coupling Nut Shielded 4A 250VDC -25°C ~ 85°C
3N304-D000-S08 BF Datasheet 3N304-D000-S08 BF - 3M 3M12136-ND CONN RCPT FMALE 4POS SOLDER CUP 131 - Immediate Available: 131 $15.82000 1 Minimum: 1 Bulk? 3N3 Active Receptacle, Female Sockets 4 M12-4
-
Free Hanging (In-Line)
-
Solder Cup Threaded D Metal
-
Gold Silver IP68 - Dust Tight, Waterproof UL94 V-0 Backshell, Coupling Nut Shielded 4A 250VDC -25°C ~ 85°C
3N104-A000-S08 BF Datasheet 3N104-A000-S08 BF - 3M 3M12134-ND CONN PLUG MALE 4POS SOLDER CUP 95 - Immediate Available: 95 $16.18000 1 Minimum: 1 Bulk? 3N1 Active Plug, Male Pins 4 M12-4
-
Free Hanging (In-Line)
-
Solder Cup Threaded A Metal
-
Gold Silver IP68 - Dust Tight, Waterproof UL94 V-0 Backshell Shielded 4A 250VDC -25°C ~ 85°C
Results per Page
Page 1/1

05:11:15 8/20/2019