Product Index > Connectors, Interconnects > Barrel - Power Connectors

Results: 46
46 Remaining
Filter Options:
Packaging
Clear
Gender
Clear
Industry Recognized Mating Diameter
Clear
Actual Diameter
Clear
Number of Positions/Contacts
Clear
Internal Switch(s)
Clear
Mounting Type
Clear
Mounting Feature
Clear
Termination
Clear
Shielding
Clear
Features
Clear
Voltage - Rated
Clear
Current Rating (Amps)
Clear
Mating Length/Depth
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
46 Remaining

Manufacturer
Results per Page
Page 1/2
|< < 1 2 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Connector Type Gender Industry Recognized Mating Diameter Actual Diameter Number of Positions/Contacts Internal Switch(s) Mounting Type Mounting Feature Termination Shielding Features Insulation Color Voltage - Rated Current Rating (Amps) Mating Length/Depth Ingress Protection Material Flammability Rating
   
ADC-039-6 Datasheet Photo Not Available 2057-ADC-039-6-ND DC POWER JACK 476 - Immediate Available: 476 $0.75000 1 Minimum: 1 Bulk? ADC Active Jack Female 1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5 0.057" (1.45mm ID), 0.154" (3.90mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Kinked Pin Unshielded Board Guide Black 30VDC 2A
-
-
UL94 V-0
ADC-H-010-1 Datasheet Photo Not Available 2057-ADC-H-010-1-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Bulk? ADC Active Jack Male 2.00mm ID (0.079"), 5.50mm OD (0.217") 0.079" (2.00mm ID), 0.252" (6.40mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole
-
Solder Eyelet(s) Unshielded
-
Black 12VDC 5A 0.295" (7.50mm)
-
UL94 V-0
ADC-H-010-10 Datasheet Photo Not Available 2057-ADC-H-010-10-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Bulk? ADC Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.118" (3.00mm ID), 0.252" (6.40mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole
-
Solder Eyelet(s) Unshielded
-
Black 12VDC 5A 0.295" (7.50mm)
-
UL94 V-0
ADC-H-010-5 Datasheet Photo Not Available 2057-ADC-H-010-5-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Bulk? ADC Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.093" (2.35mm ID), 0.252" (6.40mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole
-
Solder Eyelet(s) Unshielded
-
Black 12VDC 5A 0.295" (7.50mm)
-
UL94 V-0
ADC-027-2-M8 Datasheet Photo Not Available 2057-ADC-027-2-M8-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Bulk? ADC Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.098" (2.50mm ID), 0.224" (5.70mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Panel Mount, Through Hole Bulkhead - Rear Side Nut Solder Eyelet(s) Unshielded Mounting Hardware, Thread Lock Black 30VDC 3A
-
-
UL94 V-0
ADC-098-8 Datasheet Photo Not Available 2057-ADC-098-8-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Bulk? ADC Active Jack Male 0.65mm ID (0.026"), 2.35mm OD (0.093") 0.026" (0.65mm ID), 0.102" (2.60mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Surface Mount, Right Angle
-
Solder Unshielded Board Guide Black 20VDC 2A
-
-
UL94 V-0
ADC-033-1 Datasheet Photo Not Available 2057-ADC-033-1-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Bulk? ADC Active Jack Male 2.00mm ID (0.079"), 5.50mm OD (0.217") 0.079" (2.00mm ID), 0.287" (7.30mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Kinked Pin Unshielded
-
Black 18VDC 2.5A
-
-
UL94 V-0
ADC-033-10 Datasheet Photo Not Available 2057-ADC-033-10-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Bulk? ADC Active Jack Male 3.00mm ID (0.118"), 6.50mm OD (0.256") 0.118" (3.00mm ID), 0.287" (7.30mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Kinked Pin Unshielded
-
Black 18VDC 2.5A
-
-
UL94 V-0
ADC-033-2 Datasheet Photo Not Available 2057-ADC-033-2-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Bulk? ADC Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.098" (2.50mm ID), 0.287" (7.30mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Kinked Pin Unshielded
-
Black 18VDC 2.5A
-
-
UL94 V-0
ADC-055B-9 Datasheet Photo Not Available 2057-ADC-055B-9-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Bulk? ADC Active Jack Male 1.70mm ID (0.067"), 4.00mm OD (0.157") 0.065" (1.65mm ID), 0.173" (4.40mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Solder Unshielded Board Guide Black 30VDC 2A
-
-
UL94 V-0
ADC-070A-2-G-SMT-PPT-T/R Datasheet Photo Not Available 2057-ADC-070A-2-G-SMT-PPT-T/R-ND DC POWER JACK 0 Available: 0
Active
170 Minimum: 170 Tape & Reel (TR)?
Alternate Packaging
ADC Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.098" (2.50mm ID), 0.252" (6.40mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Solder Eyelet(s) Unshielded Solder Retention Black 30VDC 1A
-
-
UL94 V-0
ADC-070A-2-G-SMT-PPT-T/R Datasheet Photo Not Available 2057-ADC-070A-2-G-SMT-PPT-T/RCT-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ADC Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.098" (2.50mm ID), 0.252" (6.40mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Solder Eyelet(s) Unshielded Solder Retention Black 30VDC 1A
-
-
UL94 V-0
ADC-070A-2-G-SMT-PPT-T/R Datasheet Photo Not Available 2057-ADC-070A-2-G-SMT-PPT-T/RDKR-ND DC POWER JACK 0 Available: 0 Digi-Reel® 1 Minimum: 1 Tape & Reel (TR)?
Alternate Packaging
ADC Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.098" (2.50mm ID), 0.252" (6.40mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Through Hole, Right Angle
-
Solder Eyelet(s) Unshielded Solder Retention Black 30VDC 1A
-
-
UL94 V-0
ADC-028-1-T/R Datasheet Photo Not Available 2057-ADC-028-1-T/R-ND DC POWER JACK 0 Available: 0
Active
250 Minimum: 250 Tape & Reel (TR)?
Alternate Packaging
ADC Active Jack Male 2.00mm ID (0.079"), 5.50mm OD (0.217") 0.079" (2.00mm ID), 0.252" (6.40mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Surface Mount, Right Angle
-
Solder Unshielded Board Guide, Solder Retention Black 20VDC 5A
-
-
UL94 V-0
ADC-028-1-T/R Datasheet Photo Not Available 2057-ADC-028-1-T/RCT-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ADC Active Jack Male 2.00mm ID (0.079"), 5.50mm OD (0.217") 0.079" (2.00mm ID), 0.252" (6.40mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Surface Mount, Right Angle
-
Solder Unshielded Board Guide, Solder Retention Black 20VDC 5A
-
-
UL94 V-0
ADC-028-1-T/R Datasheet Photo Not Available 2057-ADC-028-1-T/RDKR-ND DC POWER JACK 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ADC Active Jack Male 2.00mm ID (0.079"), 5.50mm OD (0.217") 0.079" (2.00mm ID), 0.252" (6.40mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Surface Mount, Right Angle
-
Solder Unshielded Board Guide, Solder Retention Black 20VDC 5A
-
-
UL94 V-0
ADC-102-1-T/R Datasheet Photo Not Available 2057-ADC-102-1-T/R-ND DC POWER JACK 0 Available: 0
Active
1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
ADC Active Jack Male 2.00mm ID (0.079"), 5.50mm OD (0.217") 0.079" (2.00mm ID), 0.228" (5.80mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Board Cutout, Through Hole, Right Angle
-
Solder Unshielded
-
Black 20VDC 7A 0.280" (7.10mm)
-
UL94 V-0
ADC-102-1-T/R Datasheet Photo Not Available 2057-ADC-102-1-T/RCT-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ADC Active Jack Male 2.00mm ID (0.079"), 5.50mm OD (0.217") 0.079" (2.00mm ID), 0.228" (5.80mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Board Cutout, Through Hole, Right Angle
-
Solder Unshielded
-
Black 20VDC 7A 0.280" (7.10mm)
-
UL94 V-0
ADC-102-1-T/R Datasheet Photo Not Available 2057-ADC-102-1-T/RDKR-ND DC POWER JACK 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ADC Active Jack Male 2.00mm ID (0.079"), 5.50mm OD (0.217") 0.079" (2.00mm ID), 0.228" (5.80mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Board Cutout, Through Hole, Right Angle
-
Solder Unshielded
-
Black 20VDC 7A 0.280" (7.10mm)
-
UL94 V-0
ADC-102-2-T/R Datasheet Photo Not Available 2057-ADC-102-2-T/R-ND DC POWER JACK 0 Available: 0
Active
1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
ADC Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.098" (2.50mm ID), 0.228" (5.80mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Board Cutout, Through Hole, Right Angle
-
Solder Unshielded
-
Black 20VDC 7A 0.280" (7.10mm)
-
UL94 V-0
ADC-102-2-T/R Datasheet Photo Not Available 2057-ADC-102-2-T/RCT-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ADC Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.098" (2.50mm ID), 0.228" (5.80mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Board Cutout, Through Hole, Right Angle
-
Solder Unshielded
-
Black 20VDC 7A 0.280" (7.10mm)
-
UL94 V-0
ADC-102-2-T/R Datasheet Photo Not Available 2057-ADC-102-2-T/RDKR-ND DC POWER JACK 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ADC Active Jack Male 2.50mm ID (0.098"), 5.50mm OD (0.217") 0.098" (2.50mm ID), 0.228" (5.80mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Board Cutout, Through Hole, Right Angle
-
Solder Unshielded
-
Black 20VDC 7A 0.280" (7.10mm)
-
UL94 V-0
ADC-037-3-T/R Datasheet Photo Not Available 2057-ADC-037-3-T/R-ND DC POWER JACK 0 Available: 0
Active
1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
ADC Active Jack Male 1.00mm ID (0.039"), 3.50mm OD (0.138") 0.039" (1.00mm ID), 0.146" (3.70mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Surface Mount, Right Angle
-
Solder Unshielded Board Guide, Solder Retention Black 12VDC 1A
-
-
UL94 V-0
ADC-037-3-T/R Datasheet Photo Not Available 2057-ADC-037-3-T/RCT-ND DC POWER JACK 0 Available: 0
Active
1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ADC Active Jack Male 1.00mm ID (0.039"), 3.50mm OD (0.138") 0.039" (1.00mm ID), 0.146" (3.70mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Surface Mount, Right Angle
-
Solder Unshielded Board Guide, Solder Retention Black 12VDC 1A
-
-
UL94 V-0
ADC-037-3-T/R Datasheet Photo Not Available 2057-ADC-037-3-T/RDKR-ND DC POWER JACK 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ADC Active Jack Male 1.00mm ID (0.039"), 3.50mm OD (0.138") 0.039" (1.00mm ID), 0.146" (3.70mm OD) 2 Conductors, 3 Contacts Single Switch, Normally Closed Surface Mount, Right Angle
-
Solder Unshielded Board Guide, Solder Retention Black 12VDC 1A
-
-
UL94 V-0
Results per Page
Page 1/2
|< < 1 2 >|

13:49:06 3/22/2019