USD

Product Index > Circuit Protection > TVS - Diodes

Results: 3,186
3,186 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Unidirectional Channels
Clear
Bidirectional Channels
Clear
Voltage - Reverse Standoff (Typ)
Clear
Voltage - Breakdown (Min)
Clear
Voltage - Clamping (Max) @ Ipp
Clear
Current - Peak Pulse (10/1000µs)
Clear
Power - Peak Pulse
Clear
Power Line Protection
Clear
Applications
Clear
Capacitance @ Frequency
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
3,186 Remaining

Manufacturer
Results per Page
Page 1/128
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
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ESDALC6V1-1M2 Datasheet ESDALC6V1-1M2 - STMicroelectronics 497-5238-2-ND TVS DIODE 3V SOD882 24,000 - Immediate Available: 24,000 $0.08014 12,000 Minimum: 12,000 Tape & Reel (TR)?
Alternate Packaging
ESDA, TRANSIL™ Active Zener 1
-
3V 6.1V
-
-
50W No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
ESDALC6V1-1M2 Datasheet ESDALC6V1-1M2 - STMicroelectronics 497-5238-1-ND TVS DIODE 3V SOD882 38,705 - Immediate Available: 38,705 $0.43000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ESDA, TRANSIL™ Active Zener 1
-
3V 6.1V
-
-
50W No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
ESDALC6V1-1M2 Datasheet ESDALC6V1-1M2 - STMicroelectronics 497-5238-6-ND TVS DIODE 3V SOD882 38,705 - Immediate Available: 38,705 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ESDA, TRANSIL™ Active Zener 1
-
3V 6.1V
-
-
50W No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
SMAJ5.0A-TR Datasheet SMAJ5.0A-TR - STMicroelectronics 497-2999-2-ND TVS DIODE 5V 13.4V SMA 55,000 - Immediate Available: 55,000 $0.09724 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
SMAJ, TRANSIL™ Active Zener 1
-
5V 6.4V 13.4V 174A (8/20µs) 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA SMA (DO-214AC)
SMAJ5.0A-TR Datasheet SMAJ5.0A-TR - STMicroelectronics 497-2999-1-ND TVS DIODE 5V 13.4V SMA 56,687 - Immediate Available: 56,687 $0.48000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SMAJ, TRANSIL™ Active Zener 1
-
5V 6.4V 13.4V 174A (8/20µs) 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA SMA (DO-214AC)
SMAJ5.0A-TR Datasheet SMAJ5.0A-TR - STMicroelectronics 497-2999-6-ND TVS DIODE 5V 13.4V SMA 56,687 - Immediate Available: 56,687 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SMAJ, TRANSIL™ Active Zener 1
-
5V 6.4V 13.4V 174A (8/20µs) 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA SMA (DO-214AC)
SMAJ58A-TR Datasheet SMAJ58A-TR - STMicroelectronics 497-3508-2-ND TVS DIODE 58V 121V SMA 5,000 - Immediate Available: 5,000 $0.09724 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
SMAJ, TRANSIL™ Active Zener 1
-
58V 64.4V 93.6V 4.3A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA SMA (DO-214AC)
SMAJ58A-TR Datasheet SMAJ58A-TR - STMicroelectronics 497-3508-1-ND TVS DIODE 58V 121V SMA 9,651 - Immediate Available: 9,651 $0.48000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SMAJ, TRANSIL™ Active Zener 1
-
58V 64.4V 93.6V 4.3A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA SMA (DO-214AC)
SMAJ58A-TR Datasheet SMAJ58A-TR - STMicroelectronics 497-3508-6-ND TVS DIODE 58V 121V SMA 9,651 - Immediate Available: 9,651 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SMAJ, TRANSIL™ Active Zener 1
-
58V 64.4V 93.6V 4.3A 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA SMA (DO-214AC)
ESDA6V1L Datasheet ESDA6V1L - STMicroelectronics 497-2930-2-ND TVS DIODE 5.25V SOT23-3 39,000 - Immediate Available: 39,000 $0.10098 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
ESDA, TRANSIL™ Active Zener 2
-
5.25V 6.1V
-
-
300W No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
ESDA6V1L Datasheet ESDA6V1L - STMicroelectronics 497-2930-1-ND TVS DIODE 5.25V SOT23-3 39,621 - Immediate Available: 39,621 $0.47000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ESDA, TRANSIL™ Active Zener 2
-
5.25V 6.1V
-
-
300W No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
ESDA6V1L Datasheet ESDA6V1L - STMicroelectronics 497-2930-6-ND TVS DIODE 5.25V SOT23-3 39,621 - Immediate Available: 39,621 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ESDA, TRANSIL™ Active Zener 2
-
5.25V 6.1V
-
-
300W No General Purpose
-
-40°C ~ 125°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
SMAJ30CA-TR Datasheet SMAJ30CA-TR - STMicroelectronics 497-7447-2-ND TVS DIODE 30V 64.3V SMA 5,000 - Immediate Available: 5,000 $0.10098 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
SMAJ, TRANSIL™ Active Zener
-
1 30V 33.3V 64.3V 36A (8/20µs) 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA SMA (DO-214AC)
SMAJ30CA-TR Datasheet SMAJ30CA-TR - STMicroelectronics 497-7447-1-ND TVS DIODE 30V 64.3V SMA 7,066 - Immediate Available: 7,066 $0.35000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SMAJ, TRANSIL™ Active Zener
-
1 30V 33.3V 64.3V 36A (8/20µs) 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA SMA (DO-214AC)
SMAJ30CA-TR Datasheet SMAJ30CA-TR - STMicroelectronics 497-7447-6-ND TVS DIODE 30V 64.3V SMA 7,066 - Immediate Available: 7,066 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SMAJ, TRANSIL™ Active Zener
-
1 30V 33.3V 64.3V 36A (8/20µs) 400W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AC, SMA SMA (DO-214AC)
ESDCAN24-2BLY Datasheet ESDCAN24-2BLY - STMicroelectronics 497-13262-2-ND TVS DIODE 24V 40V SOT23-3 57,000 - Immediate Available: 57,000 $0.10709 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
2 24V (Max) 26.2V 40V 5.5A (8/20µs) 230W No Automotive, CAN 30pF @ 1MHz -40°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
ESDCAN24-2BLY Datasheet ESDCAN24-2BLY - STMicroelectronics 497-13262-1-ND TVS DIODE 24V 40V SOT23-3 59,368 - Immediate Available: 59,368 $0.39000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
2 24V (Max) 26.2V 40V 5.5A (8/20µs) 230W No Automotive, CAN 30pF @ 1MHz -40°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
ESDCAN24-2BLY Datasheet ESDCAN24-2BLY - STMicroelectronics 497-13262-6-ND TVS DIODE 24V 40V SOT23-3 59,368 - Immediate Available: 59,368 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active Zener
-
2 24V (Max) 26.2V 40V 5.5A (8/20µs) 230W No Automotive, CAN 30pF @ 1MHz -40°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
SMBJ5.0CA-TR Datasheet SMBJ5.0CA-TR - STMicroelectronics 497-3145-2-ND TVS DIODE 5V 13.4V SMB 42,500 - Immediate Available: 42,500 $0.12160 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
SMBJ, TRANSIL™ Active Zener
-
1 5V 6.4V 9.2V 68A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB (DO-214AA)
SMBJ5.0CA-TR Datasheet SMBJ5.0CA-TR - STMicroelectronics 497-3145-1-ND TVS DIODE 5V 13.4V SMB 43,277 - Immediate Available: 43,277 $0.44000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SMBJ, TRANSIL™ Active Zener
-
1 5V 6.4V 9.2V 68A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB (DO-214AA)
SMBJ5.0CA-TR Datasheet SMBJ5.0CA-TR - STMicroelectronics 497-3145-6-ND TVS DIODE 5V 13.4V SMB 43,277 - Immediate Available: 43,277 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SMBJ, TRANSIL™ Active Zener
-
1 5V 6.4V 9.2V 68A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB SMB (DO-214AA)
HSP061-4M10 Datasheet HSP061-4M10 - STMicroelectronics 497-13410-2-ND TVS DIODE 3V 15V 10UQFN 3,000 - Immediate Available: 3,000 $0.12375 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
HSP Active Steering (Rail to Rail) 4
-
3V 6V 15V 1A (8/20µs)
-
Yes HDMI 0.6pF @ 1MHz -40°C ~ 150°C (TJ) Surface Mount 10-XFDFN 10-UQFN (2.5x1)
HSP061-4M10 Datasheet HSP061-4M10 - STMicroelectronics 497-13410-1-ND TVS DIODE 3V 15V 10UQFN 4,809 - Immediate Available: 4,809 $0.45000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
HSP Active Steering (Rail to Rail) 4
-
3V 6V 15V 1A (8/20µs)
-
Yes HDMI 0.6pF @ 1MHz -40°C ~ 150°C (TJ) Surface Mount 10-XFDFN 10-UQFN (2.5x1)
HSP061-4M10 Datasheet HSP061-4M10 - STMicroelectronics 497-13410-6-ND TVS DIODE 3V 15V 10UQFN 4,809 - Immediate Available: 4,809 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
HSP Active Steering (Rail to Rail) 4
-
3V 6V 15V 1A (8/20µs)
-
Yes HDMI 0.6pF @ 1MHz -40°C ~ 150°C (TJ) Surface Mount 10-XFDFN 10-UQFN (2.5x1)
SMA6J5.0A-TR Datasheet SMA6J5.0A-TR - STMicroelectronics 497-5938-2-ND TVS DIODE 5V 13.4V SMA 10,000 - Immediate Available: 10,000 $0.15682 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
SMA6J, TRANSIL™ Active Zener 1
-
5V 6.4V 13.4V 298A (8/20µs) 600W No General Purpose
-
-55°C ~ 175°C (TJ) Surface Mount DO-214AC, SMA SMA (DO-214AC)
Results per Page
Page 1/128
|< < 1 2 3 4 5 >|

17:58:30 9/17/2019