USD
Favorite

Photo Not Available
903-0178-000 10A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
In Stock: 5
MARKETPLACE PRODUCT Will ship in approximately 28 days by ROBOTIS Inc. A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
1 3.90000 $3.90

Submit a request for quotation on quantities greater than those displayed.

903-0178-000

Digi-Key Part Number 2700-903-0178-000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 903-0178-000
Copy  
Description LITTLE FUSE 125V 10A (LFU-10) 10
Copy  
Detailed Description

10A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ROBOTIS
Series -
Packaging Box
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 10A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage -
Melting I²t 26.46
Approval Agency -
Operating Temperature -55°C ~ 125°C
Color White
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.0056 Ohms
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 2700-903-0178-000