USD
Favorite

Photo Not Available
ESDSLC5V0L2B-TP 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.03465 $346.50
30,000 0.03255 $976.50
50,000 0.02940 $1,470.00
100,000 0.02793 $2,793.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ESDSLC5V0L2B-TP

Datasheet
Digi-Key Part Number 353-ESDSLC5V0L2B-TPTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESDSLC5V0L2B-TP
Copy  
Description 5.5V, ESD PROTECTION DEVICES, DF
Copy  
Detailed Description

15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L

Copy  
Documents & Media
Datasheets ESDSLC5V0L2B
Video File Micro Commercial Components Corporate Video
Online Catalog ESDSL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.15pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package DFN1006-2L
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 353-ESDSLC5V0L2B-TPTR