USD

Product Index > Capacitors > Tantalum Capacitors

Results: 69,280
69,280 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Capacitance

Clear
Tolerance
Clear
Voltage - Rated

Clear
Type
Clear
ESR (Equivalent Series Resistance)
Clear
Operating Temperature
Clear
Lifetime @ Temp.
Clear
Mounting Type
Clear
Package / Case
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Lead Spacing
Clear
Manufacturer Size Code
Clear
Ratings
Clear
Features
Clear
Failure Rate
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
69,280 Remaining
Results per Page
Page 2,772/2,772
|< 2768 2769 2770 2771 2772 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated Type ESR (Equivalent Series Resistance) Operating Temperature Lifetime @ Temp. Mounting Type Package / Case Size / Dimension Height - Seated (Max) Lead Spacing Manufacturer Size Code Ratings Features Failure Rate
   
-
Photo Not Available T428P397K006AP6110T050-ND T428P397K006AP6110T050 CAP TANT 0 Available: 0
Preliminary
-
-
T428 Preliminary 390µF ±10% 6.3V Molded 130mOhm @ 100kHz -55°C ~ 125°C 2000 Hrs @ 125°C Surface Mount 2824 (7260 Metric) 0.283" L x 0.236" W (7.20mm x 6.00mm) 0.150" (3.80mm)
-
P COTS High Reliability
-
-
Photo Not Available T428P187K016AP6110T050-ND T428P187K016AP6110T050 CAP TANT 0 Available: 0
Preliminary
-
-
T428 Preliminary 180µF ±10% 16V Molded 130mOhm @ 100kHz -55°C ~ 125°C 2000 Hrs @ 125°C Surface Mount 2824 (7260 Metric) 0.283" L x 0.236" W (7.20mm x 6.00mm) 0.150" (3.80mm)
-
P COTS High Reliability
-
-
Photo Not Available T428P227M016AP6110T050-ND T428P227M016AP6110T050 CAP TANT 0 Available: 0
Preliminary
-
-
T428 Preliminary 220µF ±20% 16V Molded 120mOhm @ 100kHz -55°C ~ 125°C 2000 Hrs @ 125°C Surface Mount 2824 (7260 Metric) 0.283" L x 0.236" W (7.20mm x 6.00mm) 0.150" (3.80mm)
-
P COTS High Reliability
-
T428P686K025BP6320 Datasheet Photo Not Available T428P686K025BP6320-ND T428P686K025BP6320 CAP TANT 0 Available: 0
Preliminary
-
-
T428 Preliminary 68µF ±10% 25V Molded 95mOhm @ 100kHz -55°C ~ 125°C 2000 Hrs @ 125°C Surface Mount 2824 (7260 Metric) 0.283" L x 0.236" W (7.20mm x 6.00mm) 0.150" (3.80mm)
-
P
-
High Reliability B (0.1%)
-
Photo Not Available T428P156M050AP6110T050-ND T428P156M050AP6110T050 CAP TANT 0 Available: 0
Preliminary
-
-
T428 Preliminary 15µF ±20% 50V Molded 400mOhm @ 100kHz -55°C ~ 125°C 2000 Hrs @ 125°C Surface Mount 2824 (7260 Metric) 0.283" L x 0.236" W (7.20mm x 6.00mm) 0.150" (3.80mm)
-
P COTS High Reliability
-
Results per Page
Page 2,772/2,772
|< 2768 2769 2770 2771 2772 > >|

14:57:10 11/11/2019