Photo Not Available
B33352B4305J081 3µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number B33352B4305J081-ND
Copy   B33352B4305J081-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B33352B4305J081

Copy   B33352B4305J081
Description CAP FILM AC 3UF 400VAC S3
Copy   CAP FILM AC 3UF 400VAC S3
Detailed Description

3µF Film Capacitor 400V Polypropylene (PP), Metallized Radial

Copy   3µF Film Capacitor 400V  Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B33352B4305J081
PCN Obsolescence/ EOL B33352B4305J081 03/May/2019
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series -
Part Status Active
Capacitance 3µF
Tolerance ±5%
Voltage Rating - AC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.457" L x 0.709" W (37.00mm x 18.00mm)
Height - Seated (Max) 1.220" (31.00mm)
Termination Quick Connect - 0.189" (4.8mm)
Applications Motor Run
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 130

10:23:58 7/21/2019