USD
Product Index > Capacitors > Electric Double Layer Capacitors (EDLC), Supercapacitors

Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 2
2 Remaining
Filter Options:
ESR (Equivalent Series Resistance)
Clear
Termination
Clear
Package / Case
Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

avx supercap
Capacitance
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Termination Mounting Type Package / Case Lead Spacing Size / Dimension Height - Seated (Max) Operating Temperature
   
SCCW45B107SSB Datasheet SCCW45B107SSB - AVX Corporation 478-10024-ND SCCW45B107SSB CAPACITOR 100F -10% +30% 2.7V TH 96 - Immediate Available: 96 $7.10000 1 Minimum: 1 Bulk SCC Active 100F -10%, +30% 2.7V 8mOhm @ 1kHz 1000 Hrs @ 60°C Solder Lug Through Hole Radial, Can - Solder Lug 0.394" (10.00mm) 0.866" Dia (22.00mm) 1.850" (47.00mm) -40°C ~ 65°C
SCCV60B107SRB Datasheet SCCV60B107SRB - AVX Corporation 478-10022-ND SCCV60B107SRB CAP 100F -10% +30% 2.7V T/H 0 Available: 0
Standard Lead Time 14 Weeks
$8.08000 1 Minimum: 1 Bulk SCC Active 100F -10%, +30% 2.7V 15mOhm @ 1kHz 1000 Hrs @ 60°C PC Pins Through Hole Radial, Can 0.315" (8.00mm) 0.709" Dia (18.00mm) 2.441" (62.00mm) -40°C ~ 65°C
Results per Page
Page 1/1

12:42:18 9/18/2020