USD
Product Index > Capacitors > Ceramic Capacitors

Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Capacitance
Clear
Tolerance
Clear
Voltage - Rated
Clear
Temperature Coefficient
Clear
Operating Temperature
Clear
Ratings
Clear
Applications
Clear
Failure Rate
Clear
Package / Case
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Lead Spacing
Clear
Lead Style
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

DSL
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
CKR22CH2R2DS-LL Datasheet Photo Not Available CKR22CH2R2DS-LL-ND CKR22CH2R2DS-LL CAP CER 2.2PF 200V C0H 2-DIP 0 Available: 0 $28.27310 200
Non-Stock
Minimum: 200
Tube Military, MIL-PRF-39014, CKR22 Active 2.2pF ±0.5pF 200V C0H -55°C ~ 125°C
-
-
High Reliability S (0.001%) Through Hole 2-DIP 0.260" L x 0.092" W (6.60mm x 2.34mm) 0.175" (4.45mm)
-
0.325" (8.25mm)
-
62O471KRDSL Datasheet 62O471KRDSL - AVX Corporation 62O471KRDSL-ND
62O471KRDSL CAP CER 470PF 400VAC RADIAL 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 470pF ±10% 400VAC
-
-40°C ~ 125°C
-
X1, Y2 Safety
-
Through Hole Radial, Disc 0.276" Dia (7.00mm) 0.157" (4.00mm)
-
0.295" (7.50mm) Formed Leads - Kinked
62O471MRDSL Datasheet 62O471MRDSL - AVX Corporation 62O471MRDSL-ND
62O471MRDSL CAP CER 470PF 400VAC RADIAL 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 470pF ±20% 400VAC
-
-40°C ~ 125°C
-
X1, Y2 Safety
-
Through Hole Radial, Disc 0.276" Dia (7.00mm) 0.157" (4.00mm)
-
0.295" (7.50mm) Formed Leads - Kinked
Results per Page
Page 1/1

02:54:11 9/25/2020