USD
Product Index > Capacitors > Aluminum - Polymer Capacitors

Aluminum - Polymer Capacitors

Results: 3
3 Remaining
Filter Options:
Capacitance
Clear
Voltage - Rated
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

PPC
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
PPC802M016FG2SAA Datasheet PPC802M016FG2SAA - Cornell Dubilier Electronics (CDE) 338-PPC802M016FG2SAA-ND PPC802M016FG2SAA 125C 8000UF/16V 4.9" W X 6.15 3 - Immediate Available: 3 $80.00000 1 Minimum: 1 Box PPC Active Polymer 8000µF ±20% 16V 6mOhm 2000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 16A @ 120Hz 18A @ 20kHz
-
-
0.246" L x 0.197" W (6.25mm x 5.00mm) 0.039" (1.00mm)
-
Chassis Mount FlatPack, Tabbed
PPC123M010FG2SAA Datasheet Photo Not Available 338-PPC123M010FG2SAA-ND PPC123M010FG2SAA 125C - 12,000F/10V 4.9" W X 6.1 0 Available: 0
Standard Lead Time 24 Weeks
$80.00000 1
Non-Stock
Minimum: 1
Box PPC Active Polymer 12000µF ±20% 10V 6mOhm 2000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 16A @ 120Hz 18A @ 20kHz
-
-
0.246" L x 0.197" W (6.25mm x 5.00mm) 0.039" (1.00mm)
-
Chassis Mount FlatPack, Tabbed
PPC203M6R3FG2SAA Datasheet Photo Not Available 338-PPC203M6R3FG2SAA-ND PPC203M6R3FG2SAA 125C - 20,000F/6.3V 4.9" W X 6. 0 Available: 0
Standard Lead Time 24 Weeks
$80.00000 1
Non-Stock
Minimum: 1
Box PPC Active Polymer 20000µF ±20% 6.3V 6mOhm 2000 Hrs @ 125°C -55°C ~ 125°C
-
General Purpose 16A @ 120Hz 18A @ 20kHz
-
-
0.246" L x 0.197" W (6.25mm x 5.00mm) 0.039" (1.00mm)
-
Chassis Mount FlatPack, Tabbed
Results per Page
Page 1/1

16:02:01 4/3/2020