USD
Favorite

Price & Procurement
1,399 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.66100 $26.61
100 2.03200 $203.20
500 1.54816 $774.08
1,000 1.35464 $1,354.64
2,500 1.31594 $3,289.84

Submit a request for quotation on quantities greater than those displayed.

EEU-ED2W470

Datasheet
Digi-Key Part Number P13563-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEU-ED2W470
Copy  
Description CAP ALUM 47UF 20% 450V RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µF 450V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets ED Series, Type A
Product Training Modules LED Lighting Components
Online Catalog ED Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ED
Packaging Bulk 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 400mA @ 120Hz
Ripple Current @ High Frequency 1A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.240" (31.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names EEUED2W470
P13563