USD
Product Index > Capacitors > Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

Results: 12
12 Remaining
Filter Options:
Capacitance
Clear
Voltage - Rated
Clear
ESR (Equivalent Series Resistance)
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
12 Remaining

381ll
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
381LL472M063A032 Datasheet 381LL472M063A032 - Cornell Dubilier Electronics (CDE) 338-381LL472M063A032-ND 381LL472M063A032 5K HOURS 105 DEG 4700 UF 63VOLTS 36 - Immediate Available: 36 $11.20000 1 Minimum: 1
-
381LL Active 4700µF ±20% 63V 86mOhm @ 120Hz 5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 2.91A @ 120Hz 3.03A @ 20kHz
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 1.457" (37.00mm)
-
Through Hole Radial, Can - Snap-In
381LL682M035A032 Datasheet 381LL682M035A032 - Cornell Dubilier Electronics (CDE) 338-381LL682M035A032-ND 381LL682M035A032 5K HOURS 105 DEG 6800UF 35VOLTS 40 - Immediate Available: 40 $11.36000 1 Minimum: 1
-
381LL Active 6800µF ±20% 35V 58mOhm @ 120Hz 5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 3.84A @ 120Hz 3.99A @ 20kHz
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 1.457" (37.00mm)
-
Through Hole Radial, Can - Snap-In
381LL682M050A032 Datasheet 381LL682M050A032 - Cornell Dubilier Electronics (CDE) 338-381LL682M050A032-ND 381LL682M050A032 5K HOURS 105 DEG 6800UF 50VOLTS 40 - Immediate Available: 40 $12.36000 1 Minimum: 1
-
381LL Active 6800µF ±20% 50V 47mOhm @ 120Hz 5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 3.91A @ 120Hz 4.07A @ 20kHz
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 1.457" (37.00mm)
-
Through Hole Radial, Can - Snap-In
381LL332M100A052 Datasheet 381LL332M100A052 - Cornell Dubilier Electronics (CDE) 338-381LL332M100A052-ND 381LL332M100A052 5K HOURS 105 DEG 3300UF 100VOLTS 30 - Immediate Available: 30 $12.92000 1 Minimum: 1
-
381LL Active 3300µF ±20% 100V 59mOhm @ 120Hz 5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 4.7A @ 120Hz 6.58A @ 20kHz
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 2.047" (52.00mm)
-
Through Hole Radial, Can - Snap-In
381LL472M080A052 Datasheet 381LL472M080A052 - Cornell Dubilier Electronics (CDE) 338-381LL472M080A052-ND 381LL472M080A052 5K HOURS 105 DEG 4700UF 80VOLTS 40 - Immediate Available: 40 $13.40000 1 Minimum: 1
-
381LL Active 4700µF ±20% 80V 56mOhm @ 120Hz 5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 4.8A @ 120Hz 6.72A @ 20kHz
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 2.047" (52.00mm)
-
Through Hole Radial, Can - Snap-In
381LL183M035A052 Datasheet 381LL183M035A052 - Cornell Dubilier Electronics (CDE) 338-381LL183M035A052-ND 381LL183M035A052 5K HOURS 105 DEG 18000UF 35VOLTS 37 - Immediate Available: 37 $14.04000 1 Minimum: 1
-
381LL Active 18000µF ±20% 35V 27mOhm @ 120Hz 5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 6.09A @ 120Hz 6.34A @ 20kHz
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 2.047" (52.00mm)
-
Through Hole Radial, Can - Snap-In
381LL682M063A052 Datasheet 381LL682M063A052 - Cornell Dubilier Electronics (CDE) 338-381LL682M063A052-ND 381LL682M063A052 5K HOURS 105 DEG 6800UF 63VOLTS 40 - Immediate Available: 40 $14.14000 1 Minimum: 1
-
381LL Active 6800µF ±20% 63V 50mOhm @ 120Hz 5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 4.18A @ 120Hz 4.35A @ 20kHz
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 2.047" (52.00mm)
-
Through Hole Radial, Can - Snap-In
381LL472M100A062 Datasheet 381LL472M100A062 - Cornell Dubilier Electronics (CDE) 338-381LL472M100A062-ND 381LL472M100A062 5K HOURS 105 DEG 4700UF 100VOLTS 30 - Immediate Available: 30 $15.28000 1 Minimum: 1
-
381LL Active 4700µF ±20% 100V 42mOhm @ 120Hz 5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 5.86A @ 120Hz 8.21A @ 20kHz
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 2.559" (65.00mm)
-
Through Hole Radial, Can - Snap-In
381LL682M080A062 Datasheet 381LL682M080A062 - Cornell Dubilier Electronics (CDE) 338-381LL682M080A062-ND 381LL682M080A062 5K HOURS 105 DEG 6800UF 80VOLTS 40 - Immediate Available: 40 $16.10000 1 Minimum: 1
-
381LL Active 6800µF ±20% 80V 40mOhm @ 120Hz 5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 6A @ 120Hz 8.39A @ 20kHz
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 2.559" (65.00mm)
-
Through Hole Radial, Can - Snap-In
381LL682M100N062 Datasheet 381LL682M100N062 - Cornell Dubilier Electronics (CDE) 338-381LL682M100N062-ND 381LL682M100N062 5K HOURS 105 DEG 6800UF 100VOLTS 26 - Immediate Available: 26 $18.60000 1 Minimum: 1
-
381LL Active 6800µF ±20% 100V
-
5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose
-
-
-
0.394" (10.00mm) 1.575" Dia (40.00mm) 2.559" (65.00mm)
-
Through Hole Radial, Can - Snap-In
381LL183M063N062 Datasheet 381LL183M063N062 - Cornell Dubilier Electronics (CDE) 338-381LL183M063N062-ND 381LL183M063N062 5K HOURS 105 DEG 18000 UF 63VOLT 38 - Immediate Available: 38 $19.44000 1 Minimum: 1
-
381LL Active 18000µF ±20% 63V
-
5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose
-
-
-
0.394" (10.00mm) 1.575" Dia (40.00mm) 2.559" (65.00mm)
-
Through Hole Radial, Can - Snap-In
381LL183M050A062 Datasheet 381LL183M050A062 - Cornell Dubilier Electronics (CDE) 338-381LL183M050A062-ND 381LL183M050A062 5K HOURS 105 DEG 18000UF 50VOLTS 38 - Immediate Available: 38 $19.64000 1 Minimum: 1
-
381LL Active 18000µF ±20% 50V 18mOhm @ 120Hz 5000 Hrs @ 105°C -55°C ~ 105°C Polar
-
General Purpose 7.28A @ 120Hz 7.58A @ 20kHz
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 2.559" (65.00mm)
-
Through Hole Radial, Can - Snap-In
Results per Page
Page 1/1

02:13:36 2/19/2020