Product Index > Capacitors > Aluminum Electrolytic Capacitors

Results: 6,679
6,679 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Capacitance

Clear
Tolerance
Clear
Voltage - Rated

Clear
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Operating Temperature
Clear
Ratings
Clear
Applications
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Impedance

Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Surface Mount Land Size
Clear
Mounting Type
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6,679 Remaining

Manufacturer
Results per Page
Page 1/268
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
PEG226KG4120QE1 Datasheet PEG226KG4120QE1 - KEMET 399-7552-ND CAP ALUM 1200UF 40V AXIAL 852 - Immediate Available: 852 $7.14000 1 Minimum: 1 Bulk? PEG226 Active 1200µF -10%, +30% 40V 69mOhm @ 100Hz 1500 Hrs @ 150°C -40°C ~ 150°C Polar AEC-Q200 Automotive 2.45A @ 100Hz
-
-
-
0.630" Dia x 1.457" L (16.00mm x 37.00mm)
-
-
Through Hole Axial, Can
ALC10A471DF450 Datasheet ALC10A471DF450 - KEMET 399-5668-ND CAP ALUM 470UF 20% 450V SNAP 3,222 - Immediate Available: 3,222 $11.68000 1 Minimum: 1 Bulk? ALC10 Active 470µF ±20% 450V 252mOhm @ 100Hz 15000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 2.43A @ 100Hz 4.03A @ 10kHz 155 mOhms 0.394" (10.00mm) 1.378" Dia (35.00mm) 2.047" (52.00mm)
-
Through Hole Radial, Can - Snap-In
PEH534YDG3470M2 Datasheet PEH534YDG3470M2 - KEMET 399-5684-ND CAP ALUM 470UF 20% 450V SNAP 3,528 - Immediate Available: 3,528 $13.40000 1 Minimum: 1 Bulk? PEH534 Active 470µF ±20% 450V 180mOhm @ 100Hz 2000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1.9A @ 100Hz
-
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 1.969" (50.00mm)
-
Through Hole Radial, Can - Snap-In
ALC10A471EH500 Datasheet ALC10A471EH500 - KEMET 399-5941-ND CAP ALUM 470UF 20% 500V SNAP 6,436 - Immediate Available: 6,436 $16.19000 1 Minimum: 1 Bulk? ALC10 Active 470µF ±20% 500V 285mOhm @ 100Hz 18000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 3.56A @ 100Hz 6.43A @ 10kHz 201 mOhms 0.394" (10.00mm) 1.575" Dia (40.00mm) 2.441" (62.00mm)
-
Through Hole Radial, Can - Snap-In
ALS30A332NF450 Datasheet ALS30A332NF450 - KEMET 399-7560-ND CAP ALUM 3300UF 20% 450V SCREW 144 - Immediate Available: 144 $62.67000 1 Minimum: 1 Bulk? ALS30 Active 3300µF ±20% 450V 40mOhm @ 100Hz 20000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 13.8A @ 100Hz 21.2A @ 10kHz 30 mOhms 1.252" (31.80mm) 3.032" Dia (77.00mm) 4.213" (107.00mm)
-
Chassis Mount Radial, Can - Screw Terminals
A451QM272M420AV00A Datasheet A451QM272M420AV00A - KEMET 399-5647-ND CAP ALUM 2700UF 20% 420V SCREW 112 - Immediate Available: 112 $77.97000 1 Minimum: 1 Bulk? PEH200 Active 2700µF ±20% 420V 24mOhm @ 100Hz 15000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 12.4A @ 100Hz
-
12 mOhms 1.122" (28.50mm) 2.622" Dia (66.60mm) 4.213" (107.00mm)
-
Chassis Mount Radial, Can - Screw Terminals
ALS70A334QS063 Datasheet ALS70A334QS063 - KEMET 399-14375-ND CAP ALUM 330000UF 20% 63V SCREW 27 - Immediate Available: 27 $82.65000 1 Minimum: 1 Bulk? ALS70 Active 330000µF ±20% 63V 5mOhm @ 100Hz 20000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 41.7A @ 100Hz 43.3A @ 10kHz 7 mOhms 1.252" (31.80mm) 3.543" Dia (90.00mm) 7.717" (196.00mm)
-
Chassis Mount Radial, Can - Screw Terminals
ALS31C682NT450 Datasheet ALS31C682NT450 - KEMET 399-5640-ND CAP ALUM 6800UF 20% 450V SCREW 43 - Immediate Available: 43 $99.11000 1 Minimum: 1 Bulk? ALS31 Active 6800µF ±20% 450V 21mOhm @ 100Hz 20000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 27.4A @ 100Hz 38.8A @ 10kHz 14 mOhms 1.252" (31.80mm) 3.032" Dia (77.00mm) 8.740" (222.00mm)
-
Chassis Mount Radial, Can - Screw Terminals
EDK106M035A9BAA Datasheet EDK106M035A9BAA - KEMET 399-14794-2-ND CAP ALUM 10UF 20% 35V SMD 0 Available: 0
Standard Lead Time 23 Weeks
$0.05170 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
EDK Active 10µF ±20% 35V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 24mA @ 120Hz 30mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.222" (5.65mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EDK106M035A9BAA Datasheet EDK106M035A9BAA - KEMET 399-14794-1-ND CAP ALUM 10UF 20% 35V SMD 1,115 - Immediate Available: 1,115 $0.24000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
EDK Active 10µF ±20% 35V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 24mA @ 120Hz 30mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.222" (5.65mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EDK106M035A9BAA Datasheet EDK106M035A9BAA - KEMET 399-14794-6-ND CAP ALUM 10UF 20% 35V SMD 1,115 - Immediate Available: 1,115 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
EDK Active 10µF ±20% 35V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 24mA @ 120Hz 30mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.222" (5.65mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EDH106M016A9BAA Datasheet EDH106M016A9BAA - KEMET 399-17336-2-ND CAP ALUM 10UF 20% 16V SMD 20,000 - Immediate Available: 20,000 $0.05614 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
EDH Active 10µF ±20% 16V
-
2000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 28mA @ 120Hz 35mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.222" (5.65mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EDH106M016A9BAA Datasheet EDH106M016A9BAA - KEMET 399-17336-1-ND CAP ALUM 10UF 20% 16V SMD 20,854 - Immediate Available: 20,854 $0.26000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
EDH Active 10µF ±20% 16V
-
2000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 28mA @ 120Hz 35mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.222" (5.65mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EDH106M016A9BAA Datasheet EDH106M016A9BAA - KEMET 399-17336-6-ND CAP ALUM 10UF 20% 16V SMD 20,854 - Immediate Available: 20,854 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
EDH Active 10µF ±20% 16V
-
2000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 28mA @ 120Hz 35mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.222" (5.65mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
ES5107M016AE1EA Datasheet ES5107M016AE1EA - KEMET 399-6648-3-ND CAP ALUM 100UF 20% 16V RADIAL 2,000 - Immediate Available: 2,000 $0.05691 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
ES5 Active 100µF ±20% 16V
-
-
-40°C ~ 105°C Polar
-
General Purpose
-
85mA @ 100kHz
-
0.098" (2.50mm) 0.236" Dia (6.00mm) 0.197" (5.00mm)
-
Through Hole Radial, Can
ES5107M016AE1EA Datasheet ES5107M016AE1EA - KEMET 399-6648-1-ND CAP ALUM 100UF 20% 16V RADIAL 3,485 - Immediate Available: 3,485 $0.29000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ES5 Active 100µF ±20% 16V
-
-
-40°C ~ 105°C Polar
-
General Purpose
-
85mA @ 100kHz
-
0.098" (2.50mm) 0.236" Dia (6.00mm) 0.197" (5.00mm)
-
Through Hole Radial, Can
ESW107M016AE3EA Datasheet ESW107M016AE3EA - KEMET 399-6660-3-ND CAP ALUM 100UF 20% 16V RADIAL 6,000 - Immediate Available: 6,000 $0.05700 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
ESW Active 100µF ±20% 16V 250mOhm @ 100kHz 3000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 100mA @ 120Hz 250mA @ 100kHz 250 mOhms 0.098" (2.50mm) 0.248" Dia (6.30mm) 0.492" (12.50mm)
-