Product Index > Capacitors > Aluminum Electrolytic Capacitors

Results: 6,679
6,679 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Capacitance

Clear
Tolerance
Clear
Voltage - Rated

Clear
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Operating Temperature
Clear
Ratings
Clear
Applications
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Impedance

Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Surface Mount Land Size
Clear
Mounting Type
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6,679 Remaining

Manufacturer
Results per Page
Page 1/268
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
PEG124MA2220QL1 Datasheet PEG124MA2220QL1 - KEMET 399-7533-ND CAP ALUM 22UF 63V AXIAL 1,976 - Immediate Available: 1,976 $4.08000 1 Minimum: 1 Bulk? PEG124 Active 22µF -10%, +30% 63V 3.4Ohm @ 100Hz 2000 Hrs @ 125°C -40°C ~ 125°C Polar
-
General Purpose 134mA @ 100Hz
-
-
-
0.394" Dia x 0.787" L (10.00mm x 20.00mm)
-
-
Through Hole Axial, Can
PEG226KG4120QE1 Datasheet PEG226KG4120QE1 - KEMET 399-7552-ND CAP ALUM 1200UF 40V AXIAL 852 - Immediate Available: 852 $7.14000 1 Minimum: 1 Bulk? PEG226 Active 1200µF -10%, +30% 40V 69mOhm @ 100Hz 1500 Hrs @ 150°C -40°C ~ 150°C Polar AEC-Q200 Automotive 2.45A @ 100Hz
-
-
-
0.630" Dia x 1.457" L (16.00mm x 37.00mm)
-
-
Through Hole Axial, Can
ALC10A471DF450 Datasheet ALC10A471DF450 - KEMET 399-5668-ND CAP ALUM 470UF 20% 450V SNAP 2,993 - Immediate Available: 2,993 $11.68000 1 Minimum: 1 Bulk? ALC10 Active 470µF ±20% 450V 252mOhm @ 100Hz 15000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 2.43A @ 100Hz 4.03A @ 10kHz 155 mOhms 0.394" (10.00mm) 1.378" Dia (35.00mm) 2.047" (52.00mm)
-
Through Hole Radial, Can - Snap-In
PEH534YDG3470M2 Datasheet PEH534YDG3470M2 - KEMET 399-5684-ND CAP ALUM 470UF 20% 450V SNAP 3,251 - Immediate Available: 3,251 $13.40000 1 Minimum: 1 Bulk? PEH534 Active 470µF ±20% 450V 180mOhm @ 100Hz 2000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 1.9A @ 100Hz
-
-
0.394" (10.00mm) 1.378" Dia (35.00mm) 1.969" (50.00mm)
-
Through Hole Radial, Can - Snap-In
ALC10A471EH500 Datasheet ALC10A471EH500 - KEMET 399-5941-ND CAP ALUM 470UF 20% 500V SNAP 6,589 - Immediate Available: 6,589 $16.19000 1 Minimum: 1 Bulk? ALC10 Active 470µF ±20% 500V 285mOhm @ 100Hz 18000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 3.56A @ 100Hz 6.43A @ 10kHz 201 mOhms 0.394" (10.00mm) 1.575" Dia (40.00mm) 2.441" (62.00mm)
-
Through Hole Radial, Can - Snap-In
ALS70A334QS063 Datasheet ALS70A334QS063 - KEMET 399-14375-ND CAP ALUM 330000UF 20% 63V SCREW 27 - Immediate Available: 27 $82.65000 1 Minimum: 1 Bulk? ALS70 Active 330000µF ±20% 63V 5mOhm @ 100Hz 20000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 41.7A @ 100Hz 43.3A @ 10kHz 7 mOhms 1.252" (31.80mm) 3.543" Dia (90.00mm) 7.717" (196.00mm)
-
Chassis Mount Radial, Can - Screw Terminals
ALS31C682NT450 Datasheet ALS31C682NT450 - KEMET 399-5640-ND CAP ALUM 6800UF 20% 450V SCREW 52 - Immediate Available: 52 $99.11000 1 Minimum: 1 Bulk? ALS31 Active 6800µF ±20% 450V 21mOhm @ 100Hz 20000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 27.4A @ 100Hz 38.8A @ 10kHz 14 mOhms 1.252" (31.80mm) 3.032" Dia (77.00mm) 8.740" (222.00mm)
-
Chassis Mount Radial, Can - Screw Terminals
EDH106M016A9BAA Datasheet EDH106M016A9BAA - KEMET 399-17336-2-ND CAP ALUM 10UF 20% 16V SMD 20,000 - Immediate Available: 20,000 $0.05614 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
EDH Active 10µF ±20% 16V
-
2000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 28mA @ 120Hz 35mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.222" (5.65mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EDH106M016A9BAA Datasheet EDH106M016A9BAA - KEMET 399-17336-1-ND CAP ALUM 10UF 20% 16V SMD 20,894 - Immediate Available: 20,894 $0.26000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
EDH Active 10µF ±20% 16V
-
2000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 28mA @ 120Hz 35mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.222" (5.65mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EDH106M016A9BAA Datasheet EDH106M016A9BAA - KEMET 399-17336-6-ND CAP ALUM 10UF 20% 16V SMD 20,894 - Immediate Available: 20,894 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
EDH Active 10µF ±20% 16V
-
2000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 28mA @ 120Hz 35mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.222" (5.65mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
ES5107M016AE1EA Datasheet ES5107M016AE1EA - KEMET 399-6648-3-ND CAP ALUM 100UF 20% 16V RADIAL 2,000 - Immediate Available: 2,000 $0.05691 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
ES5 Active 100µF ±20% 16V
-
-
-40°C ~ 105°C Polar
-
General Purpose
-
85mA @ 100kHz
-
0.098" (2.50mm) 0.236" Dia (6.00mm) 0.197" (5.00mm)
-
Through Hole Radial, Can
ES5107M016AE1EA Datasheet ES5107M016AE1EA - KEMET 399-6648-1-ND CAP ALUM 100UF 20% 16V RADIAL 3,536 - Immediate Available: 3,536 $0.29000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ES5 Active 100µF ±20% 16V
-
-
-40°C ~ 105°C Polar
-
General Purpose
-
85mA @ 100kHz
-
0.098" (2.50mm) 0.236" Dia (6.00mm) 0.197" (5.00mm)
-
Through Hole Radial, Can
ESW107M016AE3EA Datasheet ESW107M016AE3EA - KEMET 399-6660-3-ND CAP ALUM 100UF 20% 16V RADIAL 6,000 - Immediate Available: 6,000 $0.05700 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
ESW Active 100µF ±20% 16V 250mOhm @ 100kHz 3000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 100mA @ 120Hz 250mA @ 100kHz 250 mOhms 0.098" (2.50mm) 0.248" Dia (6.30mm) 0.492" (12.50mm)
-
Through Hole Radial, Can
ESW107M016AE3EA Datasheet ESW107M016AE3EA - KEMET 399-6660-1-ND CAP ALUM 100UF 20% 16V RADIAL 7,309 - Immediate Available: 7,309 $0.29000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ESW Active 100µF ±20% 16V 250mOhm @ 100kHz 3000 Hrs @ 105°C -40°C ~ 105°C Polar
-
General Purpose 100mA @ 120Hz 250mA @ 100kHz 250 mOhms 0.098" (2.50mm) 0.248" Dia (6.30mm) 0.492" (12.50mm)
-
Through Hole Radial, Can
EDK476M016A9DAA Datasheet EDK476M016A9DAA - KEMET 399-14791-2-ND CAP ALUM 47UF 20% 16V SMD 17,000 - Immediate Available: 17,000 $0.06108 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
EDK Active 47µF ±20% 16V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar
-
General Purpose 45mA @ 120Hz 56.25mA @ 10kHz
-
-
0.197" Dia (5.00mm) 0.222" (5.65mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
EDK476M016A9DAA Datasheet EDK476M016A9DAA - KEMET 399-14791-1-ND CAP ALUM 47UF 20% 16V SMD 17,853 - Immediate Available: 17,853 $0.29000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
EDK Active 47µF ±20% 16V
-
2000 Hrs @ 85°C