Product Index > Capacitors > Aluminum Electrolytic Capacitors

Results: 11,843
11,843 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Capacitance

Clear
Tolerance
Clear
Voltage - Rated

Clear
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Operating Temperature
Clear
Polarization
Clear
Ratings
Clear
Applications
Clear
Ripple Current @ Low Frequency

Clear
Ripple Current @ High Frequency

Clear
Impedance

Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Surface Mount Land Size
Clear
Mounting Type
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
11,843 Remaining

Manufacturer
Results per Page
Page 1/474
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
EEE-1CA100SR Datasheet EEE-1CA100SR - Panasonic Electronic Components PCE3878TR-ND CAP ALUM 10UF 20% 16V SMD 186,000 - Immediate Available: 186,000 $0.05960 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
S Active 10µF ±20% 16V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 28mA @ 120Hz 47.6mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-1CA100SR Datasheet EEE-1CA100SR - Panasonic Electronic Components PCE3878CT-ND CAP ALUM 10UF 20% 16V SMD 187,375 - Immediate Available: 187,375 $0.30000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
S Active 10µF ±20% 16V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 28mA @ 120Hz 47.6mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-1CA100SR Datasheet EEE-1CA100SR - Panasonic Electronic Components PCE3878DKR-ND CAP ALUM 10UF 20% 16V SMD 187,375 - Immediate Available: 187,375 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
S Active 10µF ±20% 16V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 28mA @ 120Hz 47.6mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-0JA220SR Datasheet EEE-0JA220SR - Panasonic Electronic Components PCE3857TR-ND CAP ALUM 22UF 20% 6.3V SMD 134,000 - Immediate Available: 134,000 $0.05960 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
S Active 22µF ±20% 6.3V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 29mA @ 120Hz 49.3mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-0JA220SR Datasheet EEE-0JA220SR - Panasonic Electronic Components PCE3857CT-ND CAP ALUM 22UF 20% 6.3V SMD 136,956 - Immediate Available: 136,956 $0.30000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
S Active 22µF ±20% 6.3V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 29mA @ 120Hz 49.3mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-0JA220SR Datasheet EEE-0JA220SR - Panasonic Electronic Components PCE3857DKR-ND CAP ALUM 22UF 20% 6.3V SMD 136,956 - Immediate Available: 136,956 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
S Active 22µF ±20% 6.3V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 29mA @ 120Hz 49.3mA @ 10kHz
-
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-FC1C100R Datasheet EEE-FC1C100R - Panasonic Electronic Components PCE3995TR-ND CAP ALUM 10UF 20% 16V SMD 220,000 - Immediate Available: 220,000 $0.07300 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
FC Active 10µF ±20% 16V
-
1000 Hrs @ 105°C -40°C ~ 105°C Polar AEC-Q200 Automotive 45mA @ 120Hz 60mA @ 100kHz 3 Ohms
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-FC1C100R Datasheet EEE-FC1C100R - Panasonic Electronic Components PCE3995CT-ND CAP ALUM 10UF 20% 16V SMD 221,952 - Immediate Available: 221,952 $0.32000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FC Active 10µF ±20% 16V
-
1000 Hrs @ 105°C -40°C ~ 105°C Polar AEC-Q200 Automotive 45mA @ 120Hz 60mA @ 100kHz 3 Ohms
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-FC1C100R Datasheet EEE-FC1C100R - Panasonic Electronic Components PCE3995DKR-ND CAP ALUM 10UF 20% 16V SMD 221,952 - Immediate Available: 221,952 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
FC Active 10µF ±20% 16V
-
1000 Hrs @ 105°C -40°C ~ 105°C Polar AEC-Q200 Automotive 45mA @ 120Hz 60mA @ 100kHz 3 Ohms
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-FC1V1R0R Datasheet EEE-FC1V1R0R - Panasonic Electronic Components PCE4024TR-ND CAP ALUM 1UF 20% 35V SMD 136,000 - Immediate Available: 136,000 $0.07452 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
FC Active 1µF ±20% 35V
-
1000 Hrs @ 105°C -40°C ~ 105°C Polar AEC-Q200 Automotive 45mA @ 120Hz 60mA @ 100kHz 3 Ohms
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-FC1V1R0R Datasheet EEE-FC1V1R0R - Panasonic Electronic Components PCE4024CT-ND CAP ALUM 1UF 20% 35V SMD 136,901 - Immediate Available: 136,901 $0.34000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FC Active 1µF ±20% 35V
-
1000 Hrs @ 105°C -40°C ~ 105°C Polar AEC-Q200 Automotive 45mA @ 120Hz 60mA @ 100kHz 3 Ohms
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-FC1V1R0R Datasheet EEE-FC1V1R0R - Panasonic Electronic Components PCE4024DKR-ND CAP ALUM 1UF 20% 35V SMD 136,901 - Immediate Available: 136,901 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
FC Active 1µF ±20% 35V
-
1000 Hrs @ 105°C -40°C ~ 105°C Polar AEC-Q200 Automotive 45mA @ 120Hz 60mA @ 100kHz 3 Ohms
-
0.157" Dia (4.00mm) 0.213" (5.40mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-1VA100SR Datasheet EEE-1VA100SR - Panasonic Electronic Components PCE3947TR-ND CAP ALUM 10UF 20% 35V SMD 102,000 - Immediate Available: 102,000 $0.07455 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
S Active 10µF ±20% 35V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 30mA @ 120Hz 51mA @ 10kHz
-
-
0.197" Dia (5.00mm) 0.213" (5.40mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
EEE-1VA100SR Datasheet EEE-1VA100SR - Panasonic Electronic Components PCE3947CT-ND CAP ALUM 10UF 20% 35V SMD 102,392 - Immediate Available: 102,392 $0.29000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
S Active 10µF ±20% 35V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 30mA @ 120Hz 51mA @ 10kHz
-
-
0.197" Dia (5.00mm) 0.213" (5.40mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
EEE-1VA100SR Datasheet EEE-1VA100SR - Panasonic Electronic Components PCE3947DKR-ND CAP ALUM 10UF 20% 35V SMD 102,392 - Immediate Available: 102,392 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
S Active 10µF ±20% 35V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 30mA @ 120Hz 51mA @ 10kHz
-
-
0.197" Dia (5.00mm) 0.213" (5.40mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
EEE-1EA100SR Datasheet EEE-1EA100SR - Panasonic Electronic Components PCE3894TR-ND CAP ALUM 10UF 20% 25V SMD 90,000 - Immediate Available: 90,000 $0.07455 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
S Active 10µF ±20% 25V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 28mA @ 120Hz 47.6mA @ 10kHz
-
-
0.197" Dia (5.00mm) 0.213" (5.40mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
EEE-1EA100SR Datasheet EEE-1EA100SR - Panasonic Electronic Components PCE3894CT-ND CAP ALUM 10UF 20% 25V SMD 90,335 - Immediate Available: 90,335 $0.31000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
S Active 10µF ±20% 25V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 28mA @ 120Hz 47.6mA @ 10kHz
-
-
0.197" Dia (5.00mm) 0.213" (5.40mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
EEE-1EA100SR Datasheet EEE-1EA100SR - Panasonic Electronic Components PCE3894DKR-ND CAP ALUM 10UF 20% 25V SMD 90,335 - Immediate Available: 90,335 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
S Active 10µF ±20% 25V
-
2000 Hrs @ 85°C -40°C ~ 85°C Polar AEC-Q200 Automotive 28mA @ 120Hz 47.6mA @ 10kHz
-
-
0.197" Dia (5.00mm) 0.213" (5.40mm) 0.209" L x 0.209" W (5.30mm x 5.30mm) Surface Mount Radial, Can - SMD
EEE-FK1C100R Datasheet EEE-FK1C100R - Panasonic Electronic Components PCE3782TR-ND CAP ALUM 10UF 20% 16V SMD 226,000 - Immediate Available: 226,000 $0.07524 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
FK Active 10µF ±20% 16V
-
2000 Hrs @ 105°C -55°C ~ 105°C Polar AEC-Q200 Automotive 67.5mA @ 120Hz 90mA @ 100kHz 1.35 Ohms
-
0.157" Dia (4.00mm) 0.240" (6.10mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-FK1C100R Datasheet EEE-FK1C100R - Panasonic Electronic Components PCE3782CT-ND CAP ALUM 10UF 20% 16V SMD 227,444 - Immediate Available: 227,444 $0.36000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
FK Active 10µF ±20% 16V
-
2000 Hrs @ 105°C -55°C ~ 105°C Polar AEC-Q200 Automotive 67.5mA @ 120Hz 90mA @ 100kHz 1.35 Ohms
-
0.157" Dia (4.00mm) 0.240" (6.10mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-FK1C100R Datasheet EEE-FK1C100R - Panasonic Electronic Components