USD
Favorite

Photo Not Available
TU-40-050-28B 40 Conductor 0.050" (1.27mm) Flat Flex Cable
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 44.75390 $22,376.95

Submit a request for quotation on quantities greater than those displayed.

TU-40-050-28B

Datasheet
Digi-Key Part Number TU-40-050-28B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TU-40-050-28B
Copy  
Description 55A FLAT CONDUCTOR CA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40 Conductor 0.050" (1.27mm) Flat Flex Cable

Copy  
Documents & Media
Datasheets TU-xx-050-28B Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series TU
Part Status Active
Number of Conductors 40
Pitch 0.050" (1.27mm)
Cable Length -
Cable Width 1.99" (50.50mm)
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Thickness -
Conductor Material Copper, Bare
Conductor Plating -
Ratings -
Features -
Voltage Rating 450V
Operating Temperature -55°C ~ 150°C
Wire Gauge 28 AWG (Equivalent)
Conductor Thickness 0.005" (0.13mm)
Notification May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PSR1636-40

CABLE FLAT FLEX 40COND 0.050"

Parlex USA LLC

$2.62900 Details

PSR1635-06

CABLE FFC 6COND 0.100" 500'

Parlex USA LLC

$311.50000 Details

PSR1636-10

CABLE FLAT FLEX 10COND 0.050"

Parlex USA LLC

$311.50000 Details

10130077-001LF

SATA PLUG

Amphenol ICC (FCI)

$4.08817 Details
Additional Resources
Standard Package 1
Other Names 309031-004