Photo Not Available
80611335557 Fiber Optic Cable Singlemode, Simplex 300.0' (91.4m)
Product Overview
Digi-Key Part Number 80611335557-ND
Copy   80611335557-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80611335557

Copy   80611335557
Description HALL-300-12-03-000-LH-IV FIBER
Copy   HALL-300-12-03-000-LH-IV FIBER
Detailed Description

Fiber Optic Cable Singlemode, Simplex 300.0' (91.4m)

Copy   Fiber Optic Cable  Singlemode, Simplex  300.0' (91.4m)
Product Attributes Select All
Categories
Manufacturer 3M
Series One Pass
Packaging ? Spool
Part Status Obsolete
Style Standard
Type Singlemode, Simplex
Length 300.0' (91.4m)
Core Diameter -
Cladding Diameter -
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter -
Tensile Strength -
Attenuation - Typ -
Jacket Color -
Ratings -
Features -
Operating Temperature 4°C ~ 38°C
Bend Radius -
Core Material -
Cladding Material -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

19:55:00 8/20/2019