Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 3,120
3,120 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Type
Clear
Shrinkage Ratio
Clear
Length
Clear
Inner Diameter - Supplied
Clear
Inner Diameter - Recovered
Clear
Recovered Wall Thickness
Clear
Material
Clear
Features
Clear
Color
Clear
Operating Temperature
Clear
Shrink Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3,120 Remaining

Manufacturer
Results per Page
Page 1/125
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
EPS-200 1/8"BL 48"BX Datasheet EPS-200 1/8"BL 48"BX - 3M EPS2018-ND
HEATSHRINK EPS200 1/8"X4' BLACK 748 - Immediate Available: 748 $5.81000 1 Minimum: 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.063" (1.60mm) 0.027" (0.69mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 3/16"BL48"BX Datasheet EPS-200 3/16"BL48"BX - 3M EPS2316-ND
HEATSHRINK EPS200 3/16"X4' BLACK 702 - Immediate Available: 702 $6.02000 1 Minimum: 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.75mm) 0.093" (2.36mm) 0.027" (0.69mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
MFP 3/64" CR 48"BX Datasheet MFP 3/64" CR 48"BX - 3M KY364C-ND HEATSHRINK MFP 3/64"X 4' CLEAR 170 - Immediate Available: 170 $6.39000 1 Minimum: 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.046" (1.17mm) 0.023" (0.58mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
MFP 1/16" CR 48"BX Datasheet MFP 1/16" CR 48"BX - 3M KY116C-ND HEATSHRINK MFP 1/16"X 4' CLEAR 720 - Immediate Available: 720 $6.57000 1 Minimum: 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.063" (1.60mm) 0.031" (0.79mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
MFP 3/32" CR 48"BX Datasheet MFP 3/32" CR 48"BX - 3M KY332C-ND HEATSHRINK MFP 3/32"X 4' CLEAR 584 - Immediate Available: 584 $7.01000 1 Minimum: 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.093" (2.36mm) 0.046" (1.17mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
EPS-200 1/4"BL 48"BX Datasheet EPS-200 1/4"BL 48"BX - 3M EPS2014-ND
HEATSHRINK EPS200 1/4"X4' BLACK 923 - Immediate Available: 923 $7.61000 1 Minimum: 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.18mm) 0.030" (0.76mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 3/8" BL48"BX Datasheet EPS-200 3/8" BL48"BX - 3M EPS2038-ND
HEATSHRINK EPS200 3/8"X4' BLACK 344 - Immediate Available: 344 $8.14000 1 Minimum: 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.75mm) 0.031" (0.79mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 1/2" BL 48"BX Datasheet EPS-200 1/2" BL 48"BX - 3M EPS2012-ND
HEATSHRINK EPS200 1/2"X4' BLACK 528 - Immediate Available: 528 $9.38000 1 Minimum: 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.250" (6.35mm) 0.032" (0.81mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-300 1/8" BL48"BX Datasheet EPS-300 1/8" BL48"BX - 3M EPS3018K-ND HEATSHRINK EPS300 1/8"X4' BLACK 2,061 - Immediate Available: 2,061 $9.50000 1 Minimum: 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.040" (1.02mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
EPS-300 3/16"BL48"BX Datasheet EPS-300 3/16"BL48"BX - 3M EPS3316K-ND HEATSHRINK EPS300 3/16"X4' BLACK 245 - Immediate Available: 245 $10.40000 1 Minimum: 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.187" (4.75mm) 0.062" (1.57mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
EPS-400-.700-48-BLACK-BUL Datasheet EPS-400-.700-48-BLACK-BUL - 3M 3M155815-ND HEATSHRINK 0.7" X 4' BLACK 310 - Immediate Available: 310 $12.08000 1 Minimum: 1 EPS-400 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.700" (17.78mm) 0.175" (4.45mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 3/4" BL48"BX Datasheet EPS-200 3/4" BL48"BX - 3M EPS2034-ND
HEATSHRINK EPS200 3/4"X4' BLACK 631 - Immediate Available: 631 $12.29000 1 Minimum: 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.53mm) 0.037" (0.94mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-300 1/4" BL48"BX Datasheet EPS-300 1/4" BL48"BX - 3M EPS3014K-ND HEATSHRINK EPS300 1/4"X4' BLACK 3,171 - Immediate Available: 3,171 $12.35000 1 Minimum: 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.080" (2.03mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
EPS-300 3/8" BL48"BX Datasheet EPS-300 3/8" BL48"BX - 3M EPS3038K-ND HEATSHRINK EPS300 3/8"X 4' BLACK 497 - Immediate Available: 497 $13.94000 1 Minimum: 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.120" (3.05mm) 0.055" (1.40mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
MFP 1/4" CR 48" BX Datasheet MFP 1/4" CR 48" BX - 3M KY014C-ND HEATSHRINK MFP 1/4"X 4' CLEAR 253 - Immediate Available: 253 $13.94000 1 Minimum: 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.18mm) 0.012" (0.30mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
EPS-300 1/2" BL48"BX Datasheet EPS-300 1/2" BL48"BX - 3M EPS3012K-ND HEATSHRINK EPS300 1/2"X 4' BLACK 244 - Immediate Available: 244 $16.31000 1 Minimum: 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.160" (4.06mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
EPS-200 1" BL 48" BX Datasheet EPS-200 1" BL 48" BX - 3M EPS2100-ND
HEATSHRINK EPS200 1"X4' BLACK 443 - Immediate Available: 443 $17.21000 1 Minimum: 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.000" (25.40mm) 0.500" (12.70mm) 0.046" (1.17mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
MFP-5/8-48"-CLEAR-50 PCS Datasheet Photo Not Available 3M161803-ND HEATSHRINK 5/8-48" CLEAR 1=1PC 167 - Immediate Available: 167 $17.39000 1 Minimum: 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.625" (15.88mm) 0.313" (7.95mm) 0.014" (0.36mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
EPS-400-.700-48-BLACK-BOX Datasheet EPS-400-.700-48-BLACK-BOX - 3M 3M15379-ND HEATSHRINK 0.7" X 4' BLACK 1=1PC 749 - Immediate Available: 749 $24.30000 1 Minimum: 1 EPS-400 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.700" (17.78mm) 0.175" (4.45mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
FP-301 3/16" CR 250' Datasheet FP-301 3/16" CR 250' - 3M FP316C-250-ND
HEATSHRINK FP301 3/16" 250' CLR 30 - Immediate Available: 30 $81.76000 1 Minimum: 1 FP-301 Active Tubing, Flexible 2 to 1 250.0' (76.2m) 0.187" (4.75mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
FP-301 1/4" BL 200' Datasheet FP-301 1/4" BL 200' - 3M FP014K-200-ND
HEATSHRINK FP301 1/4"X200' BLK 185 - Immediate Available: 185 $83.33000 1 Minimum: 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.250" (6.35mm) 0.125" (3.18mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 1/4" BU 200' Datasheet FP-301 1/4" BU 200' - 3M FP014B-200-ND
HEATSHRINK FP301 1/4" 200' BLU 31 - Immediate Available: 31 $83.33000 1 Minimum: 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.250" (6.35mm) 0.125" (3.18mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Blue -55°C ~ 135°C 100°C
FP-301 3/8" BU 200' Datasheet FP-301 3/8" BU 200' - 3M FP038B-200-ND
HEATSHRINK FP301 3/8" 200' BLU 88 - Immediate Available: 88 $92.22000 1 Minimum: 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.375" (9.53mm) 0.187" (4.75mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Blue -55°C ~ 135°C 100°C
FP-301 3/8" BL 200' Datasheet FP-301 3/8" BL 200' - 3M FP038K-200-ND
HEATSHRINK FP301 3/8" X 200' BLK 41 - Immediate Available: 41 $92.22000 1 Minimum: 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.375" (9.53mm) 0.187" (4.75mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 1/2" BL 200' Datasheet FP-301 1/2" BL 200' - 3M FP012K-200-ND
HEATSHRINK FP301 1/2" X 200' BLK 34 - Immediate Available: 34 $103.04000 1 Minimum: 1 FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.500" (12.70mm) 0.250" (6.35mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
Results per Page
Page 1/125
|< < 1 2 3 4 5 >|

19:39:57 8/20/2019