Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 5,027
5,027 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Part Status
Clear
Type
Clear
Shrinkage Ratio
Clear
Length
Clear
Inner Diameter - Supplied
Clear
Inner Diameter - Recovered
Clear
Recovered Wall Thickness
Clear
Material
Clear
Features
Clear
Color
Clear
Operating Temperature
Clear
Shrink Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
5,027 Remaining

Manufacturer
Results per Page
Page 1/202
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
RNF-100-1/16-BK-STK Datasheet RNF-100-1/16-BK-STK - TE Connectivity Raychem Cable Protection RNF116K-ND
HEATSHRINK RNF-100 1/16"X4' BLK 4,385 - Immediate Available: 4,385 $1.79000 1 Minimum: 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.063" (1.60mm) 0.031" (0.79mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
DR-25-1/8-0-SP Datasheet DR-25-1/8-0-SP - TE Connectivity Aerospace, Defense and Marine A124391-DS-ND
HEATSHRINK 1/8" BLACK FEET 3,241 - Immediate Available: 3,241 $3.40000 1 Minimum: 1 Thermofit DR-25 Active Tubing, Flexible 2 to 1 Digi-Spool™, Continuous Spool 0.125" (3.18mm) 0.062" (1.57mm) 0.030" (0.76mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
DR-25-3/8-0-SP Datasheet DR-25-3/8-0-SP - TE Connectivity Aerospace, Defense and Marine A124390-DS-ND
HEATSHRINK 3/8" BLACK FEET 654 - Immediate Available: 654 $3.71000 1 Minimum: 1 Thermofit DR-25 Active Tubing, Flexible 2 to 1 Digi-Spool™, Continuous Spool 0.375" (9.53mm) 0.187" (4.75mm) 0.040" (1.02mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
DR-25-1/4-0-SP Datasheet DR-25-1/4-0-SP - TE Connectivity Aerospace, Defense and Marine A124388-DS-ND
HEATSHRINK 1/4" SPL BLACK FEET 7,454 - Immediate Available: 7,454 $3.97000 1 Minimum: 1 Thermofit DR-25 Active Tubing, Flexible 2 to 1 Digi-Spool™, Continuous Spool 0.250" (6.35mm) 0.125" (3.18mm) 0.035" (0.89mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
DR-25-1/2-0-SP Datasheet DR-25-1/2-0-SP - TE Connectivity Aerospace, Defense and Marine A124387-DS-ND
HEATSHRINK 1/2" BLACK FEET 4,739 - Immediate Available: 4,739 $4.33000 1 Minimum: 1 Thermofit DR-25 Active Tubing, Flexible 2 to 1 Digi-Spool™, Continuous Spool 0.500" (12.70mm) 0.250" (6.35mm) 0.048" (1.22mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
DR-25-3/16-0-SP Datasheet DR-25-3/16-0-SP - TE Connectivity Aerospace, Defense and Marine A124392-DS-ND
HEATSHRINK 3/16" BK FEET 562 - Immediate Available: 562 $4.61000 1 Minimum: 1 Thermofit DR-25 Active Tubing, Flexible 2 to 1 Digi-Spool™, Continuous Spool 0.187" (4.75mm) 0.093" (2.36mm) 0.033" (0.84mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
RW-175-1/8-X-STK Datasheet RW-175-1/8-X-STK - TE Connectivity Raychem Cable Protection RW-175-1/8-X-STK-ND
HEATSHRINK 1/8" X 4' CLEAR 1,140 - Immediate Available: 1,140 $5.00000 1 Minimum: 1 RW-175 Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.062" (1.57mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF) Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant Clear -55°C ~ 175°C 175°C
DR-25-3/4-0-SP Datasheet DR-25-3/4-0-SP - TE Connectivity Aerospace, Defense and Marine A124389-DS-ND
HEATSHRINK 3/4 BLACK FEET 4,114 - Immediate Available: 4,114 $6.66000 1 Minimum: 1 Thermofit DR-25 Active Tubing, Flexible 2 to 1 Digi-Spool™, Continuous Spool 0.748" (19.00mm) 0.375" (9.53mm) 0.057" (1.45mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
ES2000-NO.1-C1-0-STK Datasheet ES2000-NO.1-C1-0-STK - TE Connectivity Raychem Cable Protection ES2000-NO.1-C1-0-STK-ND
HEATSHRINK 0.225" X 4' BLACK 392 - Immediate Available: 392 $6.66000 1 Minimum: 1 ES2000 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.225" (5.72mm) 0.050" (1.27mm) 0.047" (1.19mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant Black -40°C ~ 130°C 110°C
DWP-125-1/4-0-STK Datasheet DWP-125-1/4-0-STK - TE Connectivity Raychem Cable Protection DWP014K-ND
HEATSHRINK POLY 1/4"X4' BLK 1,236 - Immediate Available: 1,236 $7.13000 1 Minimum: 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.080" (2.03mm) 0.057" (1.45mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
TAT-125-1/2-0-STK Datasheet TAT-125-1/2-0-STK - TE Connectivity Raychem Cable Protection TAT012K-ND
HEATSHRINK DUAL WALL 1/2"X4' BLK 542 - Immediate Available: 542 $8.22000 1 Minimum: 1 TAT-125 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.250" (6.35mm) 0.030" (0.76mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 110°C 95°C
SCT-NO.1-E6-0-STK Datasheet SCT-NO.1-E6-0-STK - TE Connectivity Raychem Cable Protection SCT-NO.1-E6-0-STK-ND
HEATSHRINK TUBING .30" 4:1 BLK 382 - Immediate Available: 382 $8.31000 1 Minimum: 1 SCT, Raychem Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.300" (7.62mm) 0.065" (1.65mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant Black -40°C ~ 150°C 110°C
SCT-NO.2-E5-0-STK Datasheet SCT-NO.2-E5-0-STK - TE Connectivity Raychem Cable Protection SCT-NO.2-E5-0-STK-ND
HEATSHRINK TUBING .355" 4:1 BLK 3,120 - Immediate Available: 3,120 $8.50000 1 Minimum: 1 SCT, Raychem Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.355" (9.02mm) 0.090" (2.29mm) 0.060" (1.52mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant Black -40°C ~ 150°C 110°C
SFR-1/4-0-SP Datasheet Photo Not Available A132491-DS-ND
HEATSHRINK 0.252" BLACK FEET 263 - Immediate Available: 263 $8.94000 1 Minimum: 1 SFR, Raychem Active Tubing, Flexible 1.75 to 1 Digi-Spool™, Continuous Spool 0.252" (6.40mm) 0.143" (3.63mm) 0.035" (0.89mm) Silicone Elastomer Flame Retardant Black -75°C ~ 180°C 135°C
ES2000-NO.3-B8-0-STK Datasheet ES2000-NO.3-B8-0-STK - TE Connectivity Raychem Cable Protection ES2000-NO.3-B8-0-STK-ND
HEATSHRINK 0.427" X 4' BLACK 609 - Immediate Available: 609 $8.96000 1 Minimum: 1 ES2000 Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.427" (10.85mm) 0.095" (2.41mm) 0.075" (1.91mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant Black -40°C ~ 130°C 110°C
DR-25-1-0-SP Datasheet DR-25-1-0-SP - TE Connectivity Aerospace, Defense and Marine A124386-DS-ND
HEATSHRINK 1" BLACK FEET 1,285 - Immediate Available: 1,285 $9.27000 1 Minimum: 1 Thermofit DR-25 Active Tubing, Flexible 2 to 1 Digi-Spool™, Continuous Spool 1.000" (25.40mm) 0.500" (12.70mm) 0.070" (1.78mm) Elastomer, Irradiated Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant Black -75°C ~ 150°C 150°C
ATUM-4/1-0-STK Datasheet ATUM-4/1-0-STK - TE Connectivity Raychem Cable Protection ATM041K-ND
HEATSHRINK DUAL WALL 4MM X 4' 6,531 - Immediate Available: 6,531 $9.46000 1 Minimum: 1 ATUM Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.157" (3.99mm) 0.039" (0.99mm) 0.039" (0.99mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
SFR-1/8-0-SP Datasheet Photo Not Available A132492-DS-ND
HEATSHRINK 1/8" BLACK FEET 1,400 - Immediate Available: 1,400 $10.21000 1 Minimum: 1 SFR, Raychem Active Tubing, Flexible 1.75 to 1 Digi-Spool™, Continuous Spool 0.125" (3.18mm) 0.070" (1.78mm) 0.025" (0.64mm) Silicone Elastomer Flame Retardant Black -75°C ~ 180°C 135°C
DWP-125-1/2-0-STK Datasheet DWP-125-1/2-0-STK - TE Connectivity Raychem Cable Protection DWP012K-ND
HEATSHRINK POLY 1/2"X4' BLK 210 - Immediate Available: 210 $10.38000 1 Minimum: 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.500" (12.70mm) 0.157" (3.99mm) 0.067" (1.70mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
DWFR-8/2-0-STK Datasheet DWFR-8/2-0-STK - TE Connectivity Raychem Cable Protection DWFR-8/2-0-STK-ND
HEATSHRINK 0.315" X 4' BLACK 579 - Immediate Available: 579 $10.81000 1 Minimum: 1 DWFR Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.315" (8.00mm) 0.079" (2.01mm) 0.045" (1.14mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 60°C
ATUM-6/2-0-STK Datasheet ATUM-6/2-0-STK - TE Connectivity Raychem Cable Protection ATU062K-ND
HEATSHRINK DUAL WALL 6MM X 4' 11,046 - Immediate Available: 11,046 $11.32000 1 Minimum: 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.236" (5.99mm) 0.079" (2.01mm) 0.039" (0.99mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
DWP-125-3/4-0-STK Datasheet DWP-125-3/4-0-STK - TE Connectivity Raychem Cable Protection DWP034K-ND
HEATSHRINK POLY 3/4"X4' BLK 134 - Immediate Available: 134 $15.29000 1 Minimum: 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.230" (5.84mm) 0.080" (2.03mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
RW-200-1/4-0-SP Datasheet Photo Not Available A132133-DS-ND
HEATSHRINK FLUOR 1/4" BLK FEET 204 - Immediate Available: 204 $15.84000 1 Minimum: 1 RW-200 Active Tubing, Flexible 2 to 1 Digi-Spool™, Continuous Spool 0.250" (6.35mm) 0.125" (3.18mm) 0.035" (0.89mm) Fluoroelastomer (FKM), Irradiated Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant Black -40°C ~ 200°C 100°C
RHW-34/8-1200/ADH-0 Datasheet RHW-34/8-1200/ADH-0 - TE Connectivity Raychem Cable Protection A115910-ND
HEATSHRINK RHW POLY 34MMX4' BLK 241 - Immediate Available: 241 $18.19000 1 Minimum: 1 RHW Active Tubing, Semi Rigid 4 to 1 3.94' (1.20m) 1.339" (34.01mm) 0.315" (8.00mm) 0.157" (3.99mm) Polyolefin (PO) Adhesive Lined, Fluid Resistant, UV Resistant Black -40°C ~ 110°C 110°C
ATUM-12/4-0-STK Datasheet ATUM-12/4-0-STK - TE Connectivity Raychem Cable Protection ATU124K-ND
HEATSHRINK DUALWALL 12MM X 4' 592 - Immediate Available: 592 $18.74000 1 Minimum: 1 ATUM Active Tubing, Semi-Flexible 3 to 1 4.00' (1.22m) 0.472" (11.99mm) 0.157" (3.99mm) 0.070" (1.78mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
Results per Page
Page 1/202
|< < 1 2 3 4 5 >|

11:03:02 7/22/2019